Hoja de datos de CS-DSDMDB37MF Drawing de Amphenol Cables on Demand

5 _ Q . M _ ‘ 1m 35:2 Big 2 :m ”S; a z ”E 25%: e imaging 5%; 29:5 E? ”TEES: a: Emnromznn 8 Emu u»; E i: a: Si? .319: ‘7” Z ammnmjfiz ruvzusnu Xunmmm.iImzumimmEzQEEm/cynxmvmm azum<>yimfiigmu > zmsiwmfim 3 5 2:2. 55253 czo _ .L I . A V .ImZO%_ _ mxtoxmxza / Ax azcgmmnmmé \ a0 E IIh M 0 mm I S D 2:253, $530: 52:»: mm E D m“ a o E. M fl 0‘ .9me D‘mcm quZ ENE “:32 “mama a L _ ob: , a d4 1. “mg. 9.829% n m», m» was» Ouuuemzma u xx.” Mono?» 9 it... to...“ a as... 3...: 9 Wu... 3...», 3523552: In.” 232 Sam 8m, 119% 23 333 E m m rmZOAI m. 32 .355 E2 05” A 40‘ rmzoax o a. o _ .35 33% 00.2 3% 33% 092 32 m m as 37: 3: Ian? Haw”. I DuwwImmng 23 1:5: ow‘umugcmuérofi w an? 32» IEzN I mass I Ioaaamy; . m Immn DHWW I HHWWI<¢=0§weox mflfi="" m="" m="" in:="" omiumu—scmmwgfl‘aom="">< k.="" i92?="" i="" im‘mmzasnx="" .="" .="" m="" i35:="" 32%="" i="" v="" mbioss="" ex="" 33="" «a="" in:="" am="" uwugummugn="" so="">< e7;="" iezm="" ins?="" 1.2mm="" i="" eznmeimgnx="" 33="" w="" u="" an:="" owbwcgumfigrca="" 23="" 32v="" iezn="" imem="" 32mm="" i="" ezmmin="" {ema="" ezmi="" 72m="" iveem="" ezmfl="" i="" eznfli="" vsemem="" mmnfi="" na="" in:="" ow.uwo—summ§sfi.c~w="">< 3sz="" i="" ezmmi="" ezadiv="">33ng 9:8 0: swam—a EzGIEzGImSE: 22“: I EznzI mas»: 3273 E :23; Em 3:33. $28: 22% EzsIv AmIo‘mémS w 328 I u Sal 925%: a E_Z)NIV_ZA4IO<> Dm‘UMU—sUmuA‘Z—V‘XXX 29mm Czrmmm oimxémm mwmoimu 7% a @m N _