Hoja de datos de CO-174BNCX200 Drawing de Amphenol Cables on Demand

o N A xm 235.55: REEF i Sm n a 9m $95.1 a“: t _ 42295 E; a : gm 3 a: $3,? :23 .9 Engage. if: 3% $2129 again 52%: S: A 3 32%: an , EmZOAI . b 1 \@ m % > rmZOAI m. 32 4.3.5 rmzoax 32 N83553: oo‘imznxgoéwaa 23mm” Amiwomumoaav 8;:mzoxmgeg A. 26% _~m>6§méo.§wo.oom33:._._zzmm nevumm ”Haggai 035206853 _zmc_.>4_02.um cum 339333 .005» qm>zwu>mmzq mmfimfiwwoiiv 00; EmZOXNoo‘oow inxfl “wwwwrflbflfl “OHM—m V< hox,o.odhen.mk—ho.__033="" 53:35.13="" no.§mzan8.oe="" mwuwmnmww="" z="">mzzoux§§c oo>x,>_. o>m_.m moxm mmgmxuwoaav no‘EmzoxBa‘Su $8M"? whosznanmzn .sma zfizmrhrama smmfimNamioaav oo‘dfimznxgo‘oaflm F $50..on mmxmnm vZOm M Amend—A3 aflxflnumoai 8.3393858 mmOdOz >.> m._zmcr>4_02 xmmagzom was: 0082 o 3an ”mlnmmolgaé no‘EmzoxBa‘Sw >P gimmgrm MIOCE >803 <3: moxm="" wax/2025="" mmmfiammmnaciiv="" ooleezoxnoo‘omm=""> momfifimmbciooiiv COLEWZOXNoobmo animnmghgaé 8.3393853 HEIOIcIflI IIIIIIII I. :2 >25; 9% g 93% rmizomm Em : .. u _ vvm ‘ , » _ Omzqmm Omzdmm _ é gals; : E a 95: E g X ; E 55% _ msz 95% _ a“ a) gig £33: mzo szo _<_ _|="" |||||||||||||="" l="" gfiiiméné="" m:="" e="" s="" a="" @.="" m.=""> nogfimzanoo‘xxx a 204mm CZrmmmoimxémmmanImu _ 5; an 5 M _ A