Hoja de datos de 09150006205 Dataheet de HARTING

o HARTING V Pushing Performance L,__;_.,,,H , 7 7;): —’1_—# ,7
Product data sheet
09 15 000 6205
Han D F Crimp Contact Ag
Han D F Crimp Contact Ag
Image is for illustration purposes only. Please refer to product description.
Part number 09 15 000 6205
Specification Han D F Crimp Contact Ag
HARTING eCatalogue https://b2b.harting.com/09150006205
Identification
Category Contacts
Series Han D®
Type of contact Crimp contact
Version
Gender Female
Manufacturing process Turned contacts
Technical characteristics
Conductor cross-section 0.75 mm²
Conductor cross-section AWG 18
Operating current ≤10A
Contact resistance ≤3mΩ
Stripping length 8 mm
Mating cycles ≥500
Material properties
Material (contacts) Copper alloy
Surface (contacts) Silver plated
RoHS compliant with exemption
RoHS exemptions 6(c): Copper alloy containing up to 4 % lead by weight
ELV status compliant with exemption
China RoHS 50
Page1/2 | Creation date2021-09-08 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric GmbH & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com
A HAQIING V Pulhllu Perlarm-nu
Product data sheet
09 15 000 6205
Han D F Crimp Contact Ag
Material properties
REACH Annex XVII substances No
REACH ANNEX XIV substances No
REACH SVHC substances Yes
REACH SVHC substances Lead
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
California Proposition 65 substances Yes
California Proposition 65 substances Nickel
Lead
Specifications and approvals
Specifications EN 60664-1
IEC 61984
Commercial data
Packaging size 100
Net weight 0.62g
Country of origin Germany
European customs tariff number 85366990
eCl@ss 27440204 Contact for industrial connectors
Page2/2 | Creation date2021-09-08 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to the
user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric GmbH & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com