Hoja de datos de T081102 Drawing

A {3) EOSWITCH'
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
RP8100HEXNUT
4=1 12/18/2007 T081102 B
rc
1 1
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. OPERATING TEMPERATURE: -30°C TO +85°C.
4. DENOTES CRITICAL PARAMETER.
5. 2002/95/EC (ROHS) COMPLIANT
A17904 New Release 12/18/07 rc
M12x0.75
THREAD
14.00
[.551 in]
2.50
[.098 in]
B21394 CHANGE THICKNESS FROM 1.98 TO 2.50 3/5/14 EBP
B