Hoja de datos de 1588908

4 2 L7 5 mm Ls WELLS“ mm m :Lme 2: “151% (9 www 20 LL , “L "W “W” m )Escn um m M EH ECRRVLSVCLZCZA UAUGZDLD KG DLLL ‘ C ECRVLSVSHSEA Mum: KG DLLL \ ‘ L, LLL DLvEN3L0\s ARE FOR REFERENCE ONLY 9 ECR’H’SCONO LWLLLL Re D‘L'L‘ ‘ EERRVLE SUE7ASSEMELY, PC MALL STALNLEss STEEL x /r<)2 lfoirmc="" ,l="" mat’l="" nllrlle="" “lotectwe="" cwfi="" l/="" mat’l="" vlnyl="" ,l="" c="" l="" c="" lfismlng="" l="" l="" nat/l:="" stalnless="" steel="" ‘="" l="" ‘l="" l/="" l‘="" ‘="" ‘l="" l‘="" l="" mm="" l="" ‘="" ale="" ‘="" l="" l="" l,="" 3="" a“="" ‘="" l="" lmle/‘flfifl="" “="" i="" 1="" x:="" l="" l="" v="" :="" e="" 73‘="" 53="" mhlmum="" b="" 6="" ¢="" b="" l8="" l3="" ~="" l25,5w="" d="" 6839083="" l25w="" d="" 6889082="" lzew="" d="" 6889084="" elber="" hole="" 7art="" l="" -="" )lameth="" relllslor="" ”rt="" wmbe‘="" this="" 3?“ch="" 13="" a="" comrolle)="" dccment="" "w"="" .="" 5ha\200§="" mc="" (j‘l="" eeeej‘ejrmzcm="" -="" te="" te="" conncul‘lll}="" www="" mars“;laswelcnil;is”="" “3)="" www="" me="" w="" _="" m="" v="" d="" ‘ll‘ertm‘ln="" k="" ferrule="" mt,="" sealed,="" i:="" slnglenode="" rro="" beam="" jr="" a="" ch="" i="" ,="" l="" a="" ,le="" ::="" w,="" m="" w="" 59;:="" ’="" 5l5="" l="" m="" mm="" www="" hmmm="" lmls="" :7="" ’="" mlmll="" emsh="" weicw="" ,="" 3"“="" ,="" (ne,="" a="" ”q="" l:="" llsted="" nh="" l*3="" m="" “wm="" 7="" ,="" ,="" cus’owerdrllllle="" 3“”="" 5,,="" 3””="" low="" amv="" s="" \3/131="" ‘="">
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
1588908
K.GLATFELTER 31JAN2003
D. WERTMAN 31JAN2003
D. WERTMAN 31JAN2003
5:1 1 1 D
-
-
-
AS LISTED N/A
mm
-
-
-
-
-
-
FERRULE KIT, SEALED,
SINGLEMODE, PRO BEAM JR.
-
-
20
20
-
BY -
- -
B1 ECRR-15-012024
13AUG2015
KG DW
CECR-15-003024
01DEC2015
KG DW
DECR-17-000370
13JAN2017
KG DW
18.15
4.67
1
1.53 MINIMUM
PART NUMBER
PART
REVISION
FIBER HOLE
DIAMETER
1588908-1D126um
1588908-2D125um
1588908-3D125.5um
SPRING
MAT'L: STAINLESS STEEL
1. ALL DIMENSIONS ARE FOR REFERENCE ONLY.
FERRULE SUB-ASSEMBLY, PC
MAT'L: STAINLESS STEEL & ZrO 2
O-RING
MAT'L: NITRILE
PROTECTIVE CAP
MAT'L: VINYL
SCALE 3:1