Hoja de datos de 3220-XX-0300-00-TR Drawing de CNC Tech

1 3 4 5 Spemmmns swam, mm: 104 4cm Vonoge Homg: 20v AC‘L Quntuct Re<51i=1tuvvce 23m="" {wm="" max="" 1rsu1m1nn="" remsfinnce="" 120%="" am="" wm="" 1="" 7="" 14°11m1and1'm;="" vohuqe="" 50w="" ac/m‘="" 1="" opcrounq="" tempcmurc="" chqcfilm="" ~="" +‘05c="" matenm="" _="" 1r'su1utov:="" \mon="" 91="" (ul94v70)="" _="" 1rsu1u1cr="" co1or="" rmck="" “="" tcrm1nc1="" brass="" ’="" noted="" (301d="" d1a:ed="" 1:="" r="" 7="" r="" a="" v="" \="" 41="" £="" j?"="" i="" i="" i="" it="" 7="" e="" d="" 0.12="" ¥="" 11="">1 1 P c B “La 0M7 D1mens1cr 1Ncm"ut1cn Pm Nc 31m.A 31m 3 BMW c Mn \0 31m.A 31m3 D1m c VATWG DAQT VATWG PART 8 258‘ 9 825 ’11s 51:1 1/ /8 7.580 2:) 1:3 fizjepxximavoc 323(27XX 0102700 ‘0 508 1110270 34 23 32 26 34 27 94 '2 6.35 12 37 397 40 2413 30.15 3:75 ’4 /67 1564 ’574 ’14 766/57 69254 79 ’6 8891491’651 so 3048 3653 38’0 2o 11 43 17 45 9.05 so 36 a: 42.55 44145 24 159/1999 2‘,L>E} ()8 41.1 11/954955 75 1574 7175 7786 RoHS Comphunt DRAWN: GENERAL TOLERANCE: h Jamie Hogs CnC I 60 .X =i0,20 ‘ CHECKED: Indusmal Cable and Connector Technology Jerry UN1T: MM DESCRIPTION: s1ZE SCALE:1:1 1.27X1.27mm Pitch Box Header SMT Type 057FE872020 APPROVAL: SHEET: 1 / 1 PART NO: A4 3220710703007007TR REV DATE mg av Rory PROJECTKJN: @451