Hoja de datos de RCBS1900513 de Hammond Manufacturing

PART NUMBERS ROE519005138K1 PATNTED BLACK TEXTURED Rchmooamcm PATNTED CONT GRAY TEXTURED ROE51900513L61 PATNTED mums TEXTURED NOTES Smpped WM a Mafia! pack or 10 32 mp nuts 3. ma|chmg quamw 0! mm ABK mack screws MANUFACTURING TM
Data subject to change without notice. Isometric drawing not to scale.
www.hammondmfg.com
PART NO. RCBS1900513
FRONT VIEW
TOP VIEW
BOTTOM VIEW
R.S. VIEWL.S. VIEW
Item Number Title Quantity
1 RCBS - BOTTOM 1
2 RCBS - TOP & SIDES 1
3 BLACK PLASTIC HANDLE 2
4 PLUG BUMPER 4
AA
SECTION A-A
NOTES
Shipped with a starter pack of 10-32 clip nuts & matching
quantity of 1421ABK black screws
PART NUMBERS
PAINTED BLACK TEXTURED
PAINTED RAL7035 TEXTURED
RCBS1900513BK1
RCBS1900513LG1
RCBS1900513CG1 PAINTED CONT. GRAY TEXTURED
21.00 in
533 mm
18.35 in
466 mm
19" MTG
17.81 in
452 mm
OPENING
5.28 in
134 mm
3U
13.00 in
330 mm
7.25 in
184 mm
12.38 in
314 mm
USABLE DEPTH
1
3
2
4
O.28 in
7 mm