Hoja de datos de 2058943 Drawing de WEC

Lu L:uw 'CN Ba: U‘ E rhd\H&\ Ekifib FH‘ ;PE*T\FWEE TH F‘FECT‘ E VFW? CF E3 FEFEF To TLaLE FOP JE COLOF F 9E L\‘J\\ LP V * \iiT FfJP F \ ‘UC:T\£ Lli_iJJ U WH‘TE ‘ELL SPAKGE ELLE PED WH‘TE WH[TE W‘TH ‘ H‘TE W‘TH 9T;\VE -«]t‘ 13 L MO\TFJLLE7 VCMJVELT )urwymg Wm &&&&&
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/11)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
1
3
4
D1 ECR-17-011431
29JUL2017
TB AVZ
CUSTOMER DRAWING
2058943
C.DAILY 02FEB2009
M.GALLOWAY 02FEB2009
--
6:1 1 1 D1
-
114-5245
-
--
mm
-
-
-
-
-
-
- -
CABLE ASSEMBLY
MINI-CT
-
-
20
20
00779
BY -
L+/-2%
9.5±0.8 TYP
STRIP AND RETAIN
POSPART NO.
"L"
22058943-1
158.8
32058943-2
158.8
4
2058943-3
158.8
5
2058943-4
158.8
6
2058943-5
158.8
22058943-6609.6
62058943-7158.8
32058943-876.2
22058943-9152.4
21-2058943-0304.8
21-2058943-1457.2
21-2058943-280.0
21-2058943-3230.0
41-2058943-4609.6
51-2058943-5254.0
21-2058943-6190.0
41-2058943-7250.0
41-2058943-8250.0
6
- - - - WHITE
- WHITE - - - - ---- - - -
5
- - - YELLOW YELLOW
- YELLOW - - - - ---YELLOW - - -
4
- - ORANGE ORANGE ORANGE
- ORANGE - - - - - - ORANGE ORANGE - BLACK BLACK
3
- BLUE BLUE BLUE BLUE
- BLUE WHITE - - - - - BLUE BLUE - RED RED
2BLACK BLACK BLACK BLACK BLACK BLACK RED BLACK WHITE WHITE WHITE BLACK BLACK BLACK BLACK BLACK
WHITE
-
1RED RED RED RED RED RED BLACK RED WHITE WITH
RED STRIPE
WHITE WITH
RED STRIPE
WHITE WITH
RED STRIPE RED RED RED RED RED
BLUE
-
POSITION -1 -2 -3 -4 -5 -6 -7 -8 -9 -10 -11 -12 -13 -14 -15 -16 -17 -18
MATERIALS AND FINISH:
-HOUSING: NYLON, COLOR: WHITE
-CONTACTS: COPPER ALLOY, FINISH: PRE-TINNED
-WIRE: 24 AWG, UL 1061 STYLE
2. MUST COMPLY WITH DIRECTIVE 2002/95/EC (ROHS)
REFER TO TABLE FOR WIRE COLOR
PRELIMINARY - NOT FOR PRODUCTION
2058943-1
SHOWN
WIRE COLOR CHART
RED WIRE REF
BLACK WIRE REF
MINI CT
CONNECTOR
353908-X
POSITION 1
11
3