Hoja de datos de 171-yyy-20yL0yy1 Series de NorComp Inc.

DESCRIPTION FEMALE // SOLDER CUP // STAMPED <—d 0109[2="" 77]="" _.‘="" 023610.006="" [6.00]="" (50="" pin="" dimension)="" 024010.006="" [6="" 10]="" l="" i="" [0.90:03]="" a10.0m="" b10="" 004="" c10="" 005="" 5000000000000="" 9000000000013="" t="" i="" f100“)="" i="" 00="" 120="" [3.05]="" pin="" #1="" dimensions="" (in/mm)="" ros="" a="" b="" c="" d="" e="" f="" g="" 1213="" 0954="" 0542="" 0756="" 0311="" 0496="" 30.50="" 24.99="" 1630="" 1920="" 700="" 1260="" ‘5="" 1.541="" 1.312="" 0071="" 1.091="" 0311="" 0496="" 3915="" 33="" 32="" 24="" 65="" 27="" 70="" 790="" 1250="" 25="" 2057="" 1553="" 1512="" 1515="" 0311="" 0495="" 53.00="" 47.04="" 30.40="" 41.10="" 7="" 00="" 12="" 60="" 37="" 2="" 720="" 2.500="" 2.157="" 2="" 256="" 0="" 311="" 0="" 496="" 69="" 30="" 63="" 50="" 54="" 50="" 57="" 30="" 7="" 90="" 12="" 50="" 50="" 2535="" 2405="" 2055="" 2169="" 0429="" 0602="" 67.00="" 61.00="" 52.20="" 55.10="" 10="" 90="" 15="" 30="" \="" bid-3%?="" (@(qm="" [remain]?="" these="" drawings="" and="" specifications="" are="" drawn="" 7he="" propertv="" of="" norcumd="" and="" shall="" not="" j="" kadel="" ee="" rerronuced.="" copied="" on="" used="" as="" 7he="" basis="" for="" the="" manufacture="" or="" sale="" of="" date="" apparatus="" without="" written="" rermission="" 07/24/2013="" 0.166="" [4="" 211="" _’="" 10010="" c="" specifications="" materials'="" shell="" steel,="" tin="" (80u"="" tin="" over="" 4011"="" copper)="" or="" nickel="" (8011"="" nickel="" over="" 400"="" copper)="" insulator="" ul="" 94v70="" rated="" black="" pet="" +30%="" fiber-glass="" contacts'="" copper="" alloy,="" gold="" plated="" electricals="" current="" rating="" 5="" amps="" contact="" resistance="" i5="" mohms="" max="" insultor="" resistance="" 1000="" mohms="" min="" voltage="" 500v="" ac="" for="" i="" minute="" temperature="" -50“c="" to="" +100“c="" i="" 171="" -y_\q{-20ylyy1="" —_i_="" series="" positions="" 009="" 015="" 025="" 1="" 037="" 050="" gender="" 2="FEMALE" 7ermina7i0n="" n="" :="" soluer="" cup="" shell="" rlating="" 2="TIN" 3="" :="" nickel="" hardware="" options="" 00="" :="" no="" hardware="" 0901740="" cn="" (solder="" side)="" 0="" 429="" 10.010="" [10.90]="" ‘_="" 016110.010="" [4.10]="" -40="" cn="" (mating="" side)="" 0="" board="" lock="" (="" 063“="" pcb)="" 91="" 7="" 237="" 4-40="" jack="" screw/board="" lockmea'="" foe)="" flating="" ortlons="" 1="" :="" gold="" flash="" 2="300“" gold="" mating="" area="" gf="" tails="" will="" accept="" 28-20="" awg="" conductors="" units="INCHES" [mm]="" @©="" 341(0)?="" e3©elle="" f3110)?="" pllzlwdnc’e="" scale="" sheet="" of="" rev="" nts="" 1="" 2="" 13="" norcomp="" ”wm"="" 171—yyy-20ylyy1="">
DESCRIPTION CLINCH NUT HARDWARE TOLERANCE: ALL DIMENSIONS ARE :0 010 ALL CLINCH—NUTS ARE 4—40 INTERNAL THREADS 01X 0 098“ (SOLDER SIDE) fi{ 0141 O 0984I X .. 0.237“ (SOLDER SIDE) 0280 $I I 0 063 j 0.237 B©H§ @©M@MAN? 02X 0.236" (SOLDER SIDE) £5? .. 0.237" (SOLDER SIDE) @© MEET“ E3£<2 w="" e="" f="" “"43="" 2="" x="" ..="" 0.236"="" (mating="" side)="" j="" 17="" 0.279="" f="" note="" 4-40="" female="" screw="" lock="" is="" removable="" ee="" reproduced‘="" copied="" 0r="" used="" as="" the="" basis="" for="" the="" manufacture="" or="" sale="" of="" date="" these="" drawings="" and="" specifications="" are="" @="" the="" propertv="" of="" notcumd="" and="" shall="" not="" j="" kadel="" apparatus="" without="" written="" permission="" 07/24/2013="" norcomp="" scale="" sheet="" of="" nts="" 2="" 2="" pjrviiwdnce="" 171—yyy-20ylyy1="">