Hoja de datos de 6001-2RS Bearing de Mechatronics Bearing Group

Maunmsmooosemswfloomaugm NPB 6001-2RS BEARING 6000 SERIES [ EXTRA LIGHT BALL BEARINGS Seleclominn soox sum-z suumz coax-us open I saw 2 sneu 1 0mm 5w NPB Pan No Emu-2115 SPECIFICATIONS Seals 2 MalenaI Standard 5A: 521w - Bore 4 1h A724" manna omsme Diameter a 28- 1.1n24" -.nflfl§ Wm]: n B- .3150" nnnnn/nnnsa Max Frllel Radius .012 No Balls 7 BdlDIamete! 3/16 Siam Luau 5m) Lbs. Dynamiu Load ans 1:». ‘Slmnless acct-mm: won Muesl sum Rnuin. Ring sum-m snarl: 2 0mm Rea-ma Rm . 5-: sum on o D