Hoja de datos de 154660-22x de Ledex Dormeyer Saia, a Division of Johnson Electric

NEW STA Model Sleeve Model Stroke to 1.5 inches I Up to 25 Million Cycles I Built in Air Gap Spacer I RoHS Compliant I I UL Listed Coil Components I I Ease of Mounting I I E JOHNSON u ELECTRIC in n
NEW 1-1/2 x 2-1/2 Tubular Solenoid
NEW Brass
STA Model Sleeve Model
Stroke to 1.5 inches
Up to 25 Million Cycles
Built in Air Gap Spacer
RoHS Compliant
UL Listed Coil Components
Ease of Mounting
Push & Pull Models
Longer Stroke Better Mounting
Higher Cycles Push/Pull Functionality
Guaranteed efficiency, reliability, AND customizable to YOUR specs.
innovating motion
https://us.JohnsonElectric.com/solenoids/STA
Applications for use include sorting machines
and laboratory equipme
nt.
Size 150 STA® Pull Tubular Solenoids
1-1/2” Dia. x 2-1/2”
Size 150 STA® Push Tubular Solenoids
1-1/2” Dia. x 2-1/2”
Inches (mm)
All solenoids are illustrated in
energized state
All specifications subject to
change without notice.
DIMENSIONS

 
  














 





   







 












 



 
























 




















  





   







 











 




































IE JOHNSON u ELECTRIC In n
SPECIFICATIONS
Dielectric Strength 1000 VRMS
Recommended Maximum watts dissipated by
Minimum Heat Sink solenoid are based on an
unrestricted flow of air at 20°C,
with solenoid mounted on the
equivalent of an aluminum plate
measuring 6” square by 1/8” thick
Coil Resistance ±5% tolerance
Holding Force Push: 17.7 lbs (78.9 N) at 20°C
Pull: 14.5 lbs (64.50 N) at 20°C
Weight Push: 17.1 oz (484.4g)
Pull: 17 oz (481.8g)
Plunger Weight Push: 3.4 oz (95.5 g)
Pull: 4.04 oz (114.5 g)
Dimensions Ø1.50” x 2.50” L
HOW TO ORDER
innovating motion
https://us.JohnsonElectric.com/solenoids/STA
Size 150 1-1/2” Dia. x 2-1/2”
STA® Pull and Push Tubular Solenoids
0.0
5.0
10.0
15.0
20.0
25.0
0 0.20 0.40 0.60 0.80 1.00 1.20 1.40 1.60
100% Duty Cycle 17W
50% Duty Cycle 34W
25% Duty Cycle 68W
10% Duty Cycle 170W
Force - lbs (N)
Stroke - in
(
mm
)
(89.0)
(66.7)
(44.5)
(22.2)
(5.08) (10.16) (15.24) (30.48)
(20.32) (35.56)
(25.40) (39.37)
(111.2)
Continuous Duty = 100% “On” Time
Intermittent Duty = 25% “On Time / 75% “Off” time
When ordering please refer to Part Number as listed above.
PART NUMBER TYPICAL FORCE (LBS)
Pull Model Push Model Duty Cycle Voltage
Coil Resistance
) ± 5% Power (W) 0.25” Stroke .50” Stroke 1.00” Stroke
154660-221 154661-221 Intermittent 12 VDC 2.34 61.5 10.25 6.00 2.63
154660-224 154661-224 Continuous 12 VDC 9.30 15.5 3.75 1.75 0.50
154660-224 154661-224 Intermittent 24 VDC 9.30 61.9 10.25 6.00 2.63
154660-227 154661-227 Continuous 24 VDC 36.90 15.6 3.75 1.75 0.50
TYPICAL FORCE @ 20°C
Force values for reference only