Hoja de datos de APM HEXSEAL Short Catalog de APM Hexseal

1V HM ‘H' :J’ V :J' :J'Ii- r’I | IJ I) LT \ Proudly manufauuring in the UgsaA-J for 70 years. AP Lwasfounded in 1947w "APM Hexseal has a solution looking for your problem." LEI .“E' i DFARS IEI' . Camnhant
CATALOG # HEX-SC-01 Rev. B
ISO 9001:2008 Registered
(800) 498-9034
www.apmhexseal.com
APM HEXSEAL was founded in 1947 with the mission to devel-
op and manufacture environmental sealing solutions to pro-
tect and prolong the life of electromechanical switches and
circuit breakers in hostile environmental conditions around
the globe. This focused effort resulted in the development of
an extensive line of standard silicone sealing boots that are
compatible with the vast majority of switches, breakers, en-
coders, potentiometers and rotary devices used throughout
the world today.
Complimentary sealing products were soon
developed and patented, including a com-
plete line of reusable, self-sealing fasteners,
and silicone colorizing incandescent lamp fil-
ters that transmit colors for instrument panels
and lighted pushbutton switches.
Sealing Boots & Bushings
Switch and Potentiometer Boots
Circuit Breaker Boots
Specialty Bushing Seals
Custom Elastomeric Sealing Solutions
Self-Sealing Hardware
SEELSKREW® Self-Sealing Screws
SEELBOLT® Self-Sealing Bolts
SEELNUT® Molded Self-Sealing Nuts
SEELOC® Molded Sealing Washers
APM Hexseal has a solution looking for your problem.
Proudly manufacturing in the for 70 years.
SEALING SPECIALISTS
From one Extreme Environment
To the Other...
Drawing upon our experience with precision
transfer and compression
molding using a wide range of
elastomers, rubber-to-metal
bonding and coating treat-
ments, APM Hexseal’s Custom
Design Department offers an
efficient method to develop
your custom sealing needs,
from concept
all the way to
production.
From Telecommunication Towers
To Wind Turbines...
From Construction
To Material Handling...
From Solar
To Submarine…
From Medical and Pharmaceuticals
To Food and Farming...
Enclosure Protectian: \EC was / was . - REACH DFARS 5353 6 us Camnhant M54 insure [he safely, reliability and lunaion of your cv'niul mum m1 mum. sealing am mm sxrwv mm far W van»! {he eyfiema‘ and AZYUAYOI mm wamngs m a devm "Kresge; m eflmwem and "mm M m. 502‘ 92nd sum ammé me mad m an Mm uoumma mus "as; name IwY swxvcu uausm: mm... In mm n 23 as man uqus a 275 s 53 lmpum mm... In mm EEEEEEE§
CATALOG # HEX-SC-01 Rev. B
2
(800) 498-9034
www.apmhexseal.com
This catalog is a partial representation of APM Hexseal’s many product lines.
Please contact us directly for additional parts and alternative size options.
APM Hexseal Boots for Toggle, Pushbutton
& Rotary Switches
MATERIAL SPECIFICATIONS
For APM Hexseal® Standard Threaded Toggle, Pushbutton & Rotary Boots
Elastomer: Silicone † conforms to A-A-59588, Class 3A, GR50, Gray ‡
Mounting Nut: Brass, Nickel Plated
Temperature Range: -103° F to +400° F ( -75° C to +204° C)
Resistant to: Splash, salt spray, sunlight, ozone, weather, fungus, dust, and most acids
and lubricating oils.
Shelf Life: Excess of 25 years.
Enclosure Protection: IEC IP66 / IP68
† Alternative elastomers options are available by request. (See table on page 7 for options.)
‡ Additional durometer and color options available. Please contact us for details.
• A dual IP code rating indicates that both ratings apply.
Full Toggle Boots with Constant Internal Diameter See Figure 2
APM Hexseal
Part # Military
Part # Thread Size Maximum
Bat Height
(Above Bushing)
DIMENSIONS System of
Measurement
Internal
Diameter (A) Height (B) Hex Size/Outer
Diameter (C)
in mm in mm in mm
1131/26 - 15/32-32 UNS-2B 0.900" 0.212 5.38 1.093 27.76 0.625 15.88 Imperial
50154 - 15/32-32 UNS-2B 0.925" 0.300 7.62 1.110 28.19 0.625 15.88 Imperial
C1131/28 - 15/32-32 UNS-2B 0.710" 0.219 5.56 0.937 23.80 0.625 15.88 Imperial
IN1030 - 15/32-32 UNS-2B 0.660" 0.219 5.56 0.844 21.44 0.625 15.88 Imperial
IQ1030 - 15/32-32 UNS-2B 0.735" 0.250 6.35 0.975 24.77 0.875 22.22 Imperial
N5030L M5423/05-01 1/4-40 UNS-2B 0.370" 0.062 1.57 0.500 12.70 0.375 9.53 Imperial
N5030S - 1/4-40 UNS-2B 0.500" 0.062 1.57 0.594 15.08 0.375 9.53 Imperial
1131/26 M12x.75 - M12 x 0.75 6H 22.86mm 0.225 5.72 1.093 27.76 0.625 15.88 Metric
1131/26 M12x1 - M12 x 1 6H 22.86mm 0.225 5.72 1.093 27.76 0.625 15.88 Metric
1131/31 M12 - M12 x 1 6H 16.97mm 0.256 6.50 0.844 21.44 0.625 15.88 Metric
1131/40 - M12 x 1 6H 16.97mm 0.234 5.95 0.859 21.83 0.625 15.88 Metric
C1131/41 - M12 x 0.75 6H 16.08mm 0.210 5.30 0.850 21.60 0.625 15.88 Metric
IN1030 RFI M5423/01-02 15/32-32 UNS-2B 0.660" 0.219 5.56 0.844 21.44 0.625 15.88 Imperial
IQ Toggle Boots “Install Quickly” over pre-installed switches (not shown). Insert is aluminum with a brass washer. Contact us for images and information.
Toggle Boot with EMI/RFI Shielding (not shown). Contact us for images and information.
Full Toggle Boots with Secondary Inner Seal See Figure 1
APM Hexseal
Part # Military
Part # Thread Size Maximum
Bat Height
(Above Bushing)
DIMENSIONS System of
Measurement
Internal
Diameter (A) Height (B) Hex Size/Outer
Diameter (C)
in mm in mm in mm
C1131/27 - 15/32-32 UNS-2B 0.710" 0.219 5.56 0.937 23.80 0.625 15.88 Imperial
N1030 M5423/01-01 15/32-32 UNS-2B 0.660" 0.219 5.56 0.844 21.44 0.625 15.88 Imperial
N5030 M5423/04-01 1/4-40 UNS-2B 0.310" 0.104 2.64 0.422 10.72 0.375 9.53 Imperial
Any unsealed electrical devices mounted to a control panel or piece of electrical equipment can
fall victim to the impacts of hostile environmental factors if not properly protected. In this
context, “environmental” is a very broad term, encompassing any number of possible factors,
including weather conditions like rain, snow or prolonged wind and sun exposure, pressure
changes from submersion in fluids or changes in altitude, contaminants such as water, ice, salt,
air, dust, dirt, grease, chemicals, and even spilled beverages.
APM Hexseal's Sealing Boots are designed to protect the vulnerable areas of a device, and
create a seal against the mounting panel, providing strong protection for the device itself, and
for the overall function of the system.
Half & Open Toggle Boots with Exposed Actuator See Figure 3
APM Hexseal
Part # Military
Part # Thread Size DIMENSIONS Toggle Bat Diameter
(Min. - Max.) System of
Measurement
Throat
Diameter (A) Height (B) Flat/Hex Size (C)
in mm in mm in mm in mm
1132/60 - 15/32-32 UNS-2B 0.160 4.06 0.310 7.87 0.625 15.88 0.170-0.200 4.32-5.08 Imperial
C1132/20 - 15/32-32 UNS-2B 0.109 2.77 0.437 11.10 0.625 15.88 0.115-0.240 2.92-6.10 Imperial
C1132/26 ◊ - 15/32-32 UNS-2B 0.210 5.33 0.848 21.54 0.625 15.88 0.270-0.285 6.86-7.24 Imperial
N1030B M5423-02-01 15/32-32 UNS-2B 0.109 2.77 0.437 11.10 0.625 15.88 0.115-0.240 2.92-6.10 Imperial
N5032B M5423/11-01 1/4-40 UNS-2B 0.047 1.19 0.250 6.35 0.375 9.53 0.062-0.188 1.57-4.78 Imperial
1132/17 M5x0.5 - M5 x 0.5 6H 0.043 1.10 0.225 5.70 0.315 8.00 0.062-0.188 1.57-4.78 Metric
1132/33 M12x1 - M12 x 1 6H 0.093 2.36 0.437 11.10 0.625 15.88 0.115-0.240 2.92-6.10 Metric
1132/60 M12 - M12 x 1 6H 0.160 4.06 0.310 7.87 0.625 15.88 0.170-0.200 4.32-5.08 Metric
“Ultra Flex” Half-Toggle Boot with patented inverted bellows design for use with sensitive switches (not shown). Contact us for images and information.
◊ Open Toggle Boot for lever lock switches (not shown). Contact us for images and information.
APM Hexseal’s UL and ULC Recognized Components conform to UL Standard 50.
Contact us for a complete list of our Recognized Components and ratings.
Full Toggle Boot with Secondary Inner Seal
Figure 1
Full Toggle Boot with Constant Internal Diameter
Figure 2
Figure 3
Half Toggle Boot with Exposed Actuator
nIMENsmNs [nclasuve Platemon: IEC IPEE/ IP63 . Fem”) A >f“ a i «V 5% h‘ m i—iAfl4 J: L mm a DFARS 5353 6 Us Comphant E
CATALOG # HEX-SC-01 Rev. B
3
(800) 498-9034
www.apmhexseal.com
This catalog is a partial representation of APM Hexseal’s many product lines.
Please contact us directly for additional parts and alternative size options.
Pushbutton Boots with Hex-shaped Insert See Figure 4
APM Hexseal
Part # Military
Part # Thread Size
Maximum Plunger
Height
(Above Bushing)
DIMENSIONS
System of
Measurement
Internal
Diameter (A) Height (B) Hex Size/Outer
Diameter (C)
in mm in mm in mm in mm
1231/8 - 3/8-27 UNS-2B 0.397 10.08 0.300 7.62 0.653 16.59 0.500 12.70 Imperial
1231/35 - 3/8-32 UNEF-2B 0.418 10.62 0.300 7.62 0.670 17.20 0.500 12.70 Imperial
1231/51 - 3/8-27 UNS-2B 0.665 16.88 0.313 7.95 0.875 22.23 0.500 12.70 Imperial
1238/1 SS - 15/32-32 UNS-2B 0.306 7.77 0.422 10.72 1.008 25.60 0.750 19.05 Imperial
N3030 M5423/07-01 15/32-32 UNS-2B 0.281 7.14 0.422 10.72 0.547 13.89 0.625 15.88 Imperial
N3030 RFI M5423/07-06 15/32-32 UNS-2B 0.281 7.14 0.422 10.72 0.547 13.89 0.625 15.88 Imperial
N3040 M5423/07-04 5/8-24 UNEF-2B 0.281 7.14 0.515 13.08 0.609 15.47 0.750 19.05 Imperial
N5040 M5423/10-03 1/4-40 UNS-2B 0.141 3.58 0.188 4.78 0.313 7.95 0.375 9.53 Imperial
N5040G M5423/10-01 1/4-32 UNEF-2B 0.203 5.16 0.188 4.78 0.313 7.95 0.375 9.53 Imperial
N5040R M5423/10-02 1/4-40 UNS-2B 0.203 5.16 0.188 4.78 0.313 7.95 0.375 9.53 Imperial
N5045 - 8-40 UNS-2B 0.188 4.78 0.120 3.05 0.297 7.54 0.250 6.35 Imperial
NC3030 M5423/07-02 15/32-32 UNS-2B 0.438 11.13 0.422 10.72 0.719 18.26 0.625 15.88 Imperial
NC3030 7/16-28 - 7/16-28 UNEF-2B 0.438 11.13 0.422 10.72 0.719 18.26 0.625 15.88 Imperial
NH3030 M5423/07-03 1/2-32 UN-2B 0.281 7.14 0.422 10.72 0.547 13.89 0.625 15.88 Imperial
NC3030FL - 15/32-32 UNS-2B 0.520 13.21 0.344 8.74 0.797 20.24 0.625 15.88 Imperial
NC3030H M12x1 - M12 x 1 6H 0.469 11.90 0.422 10.72 0.734 18.64 0.625 15.88 Metric
Armored Pushbutton Boot (not shown). Contact us for images and information.
Pushbutton Boot with EMI/RFI Shielding (not shown). Contact us for images and information.
Flat Top Pushbutton Boot (not shown). Contact us for images and information.
Rotary Boots See Figure 6
APM Hexseal
Part # Military
Part # Thread Size DIMENSIONS System of
Measurement
Shaft Size (A) Height (B) Hex Size (C)
in mm in mm in mm
N9030x1/4 M5423/09-02 3/8-32 UNEF-2B 0.250 6.35 0.219 5.56 0.500 12.70 Imperial
N9040x1/8 M5423/09-03 1/4-32 UNEF-2B 0.125 3.18 0.219 5.56 0.375 9.53 Imperial
N9042x1/8 - 1/4-28 UNF-2B 0.125 3.18 0.219 5.56 0.375 9.53 Imperial
N9060x1/4 M5423/09-04 15/32-32 UNS-2B 0.250 6.35 0.219 5.56 0.625 15.88 Imperial
1332/39 - M7x.75 6H 0.196 5.00 0.200 5.50 0.500 12.70 Metric
1332/45 - M10x1 6H 0.236 6.00 0.236 5.90 0.500 12.70 Metric
1332/46 - M10x.75 6H 0.236 6.00 0.236 5.90 0.500 12.70 Metric
C1332/41 - M9x.75 6H 0.250 6.35 0.219 5.56 0.500 12.70 Metric
MATERIAL SPECIFICATIONS
For APM Hexseal® Standard Bushing Seals
Elastomer: Silicone conforms to A-A-59588, Class 3A, GR50 †, Gray
Mounting Nut: 18/8 Stainless Steel
Temperature Range: -103° F to +400° F ( -75° C to +204° C)
Resistant to: Splash, salt spray, sunlight, ozone, weather, fungus, dust, and most acids and lubri-
cating oils.
Shelf Life: Excess of 25 years.
Enclosure Protection: IEC IP66 / IP68
† Durometer options available. Please contact us for details.
‡ Additional colors available. Please contact us for details.
• A dual IP code rating indicates that both ratings apply.
Bushing Seals See Figure 7
APM Hexseal
Part # Military
Part #
DIMENSIONS
Seal Style Bushing Size (A) Height (B) Seal Diameter (C) Outer Diameter (D)
in mm in mm in mm in mm
60064 M5423/17-01 0.469 11.91 0.120 3.03 Top:
0.610
Bottom:
0.610
Top:
15.49
Bottom:
15.49 0.662 16.81 Double-Side Seal
60065 - 0.375 9.53 0.120 3.03 Top:
0.500
Bottom:
0.522
Top:
12.70
Bottom:
13.26 0.572 14.53 Double-Side Seal
60225 M5423/16-01 0.469 11.91 0.120 3.03 0.610 15.49 0.662 16.81 Single-Side Seal
APM Hexseal Bushing Seals
For Switch Panel Cut-Outs
Bushing Seals pack all the sealing power of a boot, but
focus on the mounting hole as opposed to the switch itself.
Installed before a switch locking nut, the bushing seal fits
snugly against the mounting panel, sealing the mounting
hole from any possible intrusion. Bushing Seals are small,
inconspicuous and perfect for already sealed toggle, push
button and rotary switches. APM Hexseal’s UL and ULC Recognized Components conform to UL Standard 50.
Contact us for a complete list of our Recognized Components and ratings.
Pushbutton Boots with Round Insert (Aluminum) See Figure 5
APM Hexseal
Part # Military
Part # Thread Size
Maximum Plunger
Height
(Above Bushing)
DIMENSIONS
System of
Measurement
Internal
Diameter (A) Height (B) Hex Size/Outer
Diameter (C)
in mm in mm in mm in mm
C1221/22 - 3/8-24 UNF-2B 0.330 8.40 0.320 8.13 0.609 15.47 0.640 16.26 Imperial
C1221/24 ◊ - 3/8-27 UNS-2B 0.419 10.64 0.300 7.62 0.609 15.47 0.640 16.26 Imperial
C1221/25 - 3/8-27 UNS-2B 0.419 10.64 0.300 7.62 0.609 15.47 0.640 16.26 Imperial
C1221/21 M10 - M10 x 1 6H 0.330 8.40 0.320 8.13 0.609 15.47 0.640 16.26 Metric
C1221/27 - M11 x 1 6H 0.267 6.78 0.320 8.13 0.609 15.47 0.720 18.29 Metric
◊ Boot is made from APM Hexseal’s clear RUBRGLAS®.
Pushbutton Boot with Hex-shaped Insert
Figure 4
Rotary Boot
Figure 6
Pushbutton Boot with Round Insert
Figure 5
Figure 7
Ezck-nl—Panel Mountedi IEC IP66] IP68 o ‘ See Figme a REACH DFARS “life I: US Comphant
CATALOG # HEX-SC-01 Rev. B
4
(800) 498-9034
www.apmhexseal.com
This catalog is a partial representation of APM Hexseal’s many product lines.
Please contact us directly for additional parts and alternative size options.
MATERIAL SPECIFICATIONS
For APM Hexseal® Standard Rocker and Lever-Actuated Circuit Breaker Boots
Elastomer: APM HEXSEAL RUBRGLAS® (transparent Silicone) conforms to A-A-59588, Class 3A, GR50
Frame (Front-of-Panel Mounted Only): Low Carbon Steel ‡ with Zinc-Chromate Plating •
Temperature Range: -103° F to +400° F ( -75° C to +204° C)
Resistant to: Splash, salt spray, sunlight, ozone, weather, fungus, dust, and most acids and lubricating
oils.
Shelf Life: Excess of 25 years.
Enclosure Protection: Rocker Boots— IEC IP55; Front-of-Panel Mounted— IEC IP66 / IP68 ◊;
Back-of-Panel Mounted IEC IP66 / IP68
† Durometer options available. Please contact us for details.
‡ Frames are also available in Stainless Steel for extremely aggressive environments.
• Contact us for details on our standard 3-step frame finish.
◊ A dual IP code rating indicates that both ratings apply.
Rocker Boots See Figure 10
APM Hexseal
Part # Military
Part #
DIMENSIONS Compatible Switches
(Partial List)
Height (A) Width 1 (B) Length 1 (C) Length 2 (D) Width 2 (E)
in mm in mm in mm in mm in mm
1113/62 - 0.297 7.54 0.797 20.24 0.687 17.45 1.093 27.76 0.968 24.61 Eaton/Arrow Hart
2600 Series
1113/66 - 0.228 5.79 0.348 8.84 0.531 13.49 0.750 19.05 0.531 13.49 Carling 611/621-Series
1113/70 - 0.297 7.54 0.437 11.10 0.875 22.23 1.218 30.94 0.640 16.27 Carling RSC-Series
1113/71 - 0.413 10.49 0.687 17.45 1.046 26.57 1.327 33.71 0.703 17.86 Carling M Series
Sensata/Airpax R11
Eaton/Heinemann LC-1
Circuit Breaker Boots, Back-of-Panel Mounting See Figure 9
APM Hexseal
Part # Military
Part # Poles Marks DIMENSIONS Standard
Seelskrews®
Included
Height (H) Length 1 (L1) Length 2 (L2) Length 3 (L3) Width 1 (W1) Width 2 (W2)
in mm in mm in mm in mm in mm in mm
1113/40 - 1-Pole ON/OFF 0.813 20.65 1.188 30.18 2.000 50.80 1.660 42.16 0.750 19.50 0.656 16.66 S6-32x5/16" 2701
2 Count
1113/42 - 2-Pole ON/OFF 0.813 20.65 1.188 30.18 2.000 50.80 1.660 42.16 1.500 38.10 1.406 35.71 S6-32x5/16" 2701
4 Count
1113/43 - 3-Pole ON/OFF 0.813 20.65 1.188 30.18 2.000 50.80 1.660 42.16 2.250 57.15 2.156 54.76 S6-32x5/16" 2701
6 Count
Circuit Breaker Boots, Front-of-Panel Mounting See Figure 8
APM Hexseal
Part # Military
Part # Poles Marks DIMENSIONS Standard
Seelskrews®
Included
Height (H) Length 1 (L1) Length 2 (L2) Length 3 (L3) Width 1 (W1) Width 2 (W2)
in mm in mm in mm in mm in mm in mm
HE1015 M5423/14-05 1-Pole ON 0.875 22.22 1.875 47.63 2.625 66.66 2.062 52.37 1.375 34.93 0.875 22.22 S6-32x3/8" 2701
2 Count
HE1020 M5423/14-06 2-Pole ON 0.875 22.22 1.875 47.63 2.656 67.46 2.062 52.37 2.219 56.36 1.594 40.49 S6-32x3/8" 2701
4 Count
HE1045 - 1-Pole - 0.450 11.43 1.300 33.02 1.900 48.26 1.660 42.16 0.800 20.32 1.200 30.48 S6-32x3/8" 2701
2 Count
HE1050 M5423/14-07 3-Pole ON 0.875 22.22 1.875 47.63 2.656 67.46 2.062 52.37 2.969 75.41 2.344 59.54 S6-32x3/8" 2701
6 Count
HE1070 M5423/14-03 3-Pole ON 0.922 23.42 2.000 50.80 3.719 94.46 2.750 69.85 3.656 92.86 3.156 80.16 S6-32x3/8" 2701
6 Count
Circuit breakers perform a very valuable role in all sorts of control systems, protecting equipment from short circuits and electrical overloads. APM Hexseal’s lever-
actuated circuit breaker boots are designed to protect these critical devices, extending breaker life-spans and in turn helping to ensure long-term security of the
system as a whole. Molded from APM Hexseal’s transparent silicone RUBRGLAS®, which is specially formulated to maintain clarity and prevent yellowing over time,
these boots allow for easy device operation and status recognition while maintaining APM Hexseal’s exceptional environmental
protection from weather exposure, wash downs, salt water, lubricants, solvents, dust, dirt, grease and any number of other
environmental elements that could potentially threaten electrical components. Our two distinct boot styles are
Back-of-Panel, secured behind the breaker mounting panel, and Front-of-Panel, mounted to the outside of a
panel using a sturdy metal frame. Both styles are secured using APM Hexseal’s self-sealing Seelskrews.
Much like our Circuit Breaker Boots, APM Hexseal’s Rocker Boots are often molded from transparent
silicone RUBRGLAS® which makes for easy viewing of the switch position. The majority of our Rocker Boots
do not include an insert or frame, and are designed to install on the switch prior to the switch installation.
APM Hexseal Boots for Circuit Breakers & Rocker Switches
APM Hexseal’s UL and ULC Recognized Components conform to UL Standard 50.
Contact us for a complete list of our Recognized Components and ratings.
Metric Seelskrews are also available by request.
Metric Seelskrews are also available by request.
Figure 8
Front-of-Panel Mounting
Figure 9
Back-of-Panel Mounting
Figure 10
Rocker Boot
Enclosure Protenlan: \EC was / IP68 v: SQQH we 11 SQQH we 12 SQQH we 13 tamper-Resistant Drive Styles 2A §m---. 114.2: wan n 115“ awn DFARS 535.3 6 us Comphant
CATALOG # HEX-SC-01 Rev. B
5
(800) 498-9034
www.apmhexseal.com
This catalog is a partial representation of APM Hexseal’s many product lines.
Please contact us directly for additional parts and alternative size options.
MATERIAL SPECIFICATIONS
For APM Hexseal® Standard Seelskrews® & Seelbolts®
Screw/Bolt Material: 18/8 Stainless Steel, passivated (other materials available)
Thread Class: Imperial— Class 2A ; Metric— Class 6g
O-Ring Elastomer: Silicone conforms to A-A-59588, Class 2, GR60 or GR70, Red
Temperature Range: -80° F to +425° F ( -62° C to +219° C)
Pressure Range: Up to 20,000 psig internal and external (subject to clearance
hole dimensions).
Resistant to: Splash, salt spray, sunlight, ozone, weather, fungus, dust, and most
acids and lubricating oils.
Shelf Life: Excess of 25 years.
Enclosure Protection: IEC IP66 / IP68
Standard for stock screws and bolts.
Alternative o-ring elastomers are available by request. (See table on page 7 for options.)
A dual IP code rating indicates that both ratings apply.
Tamper-Resistant Drive Styles
STYLE
VIEW
STYLE
NAME 6-Lobe Drive
with Pin Hex Drive
with Pin Spanner Drive
TYPE
CODE LBP HP SS
Contact us for more information on these, and other, drive options.
APM Hexseal’s UL and ULC Recognized Components conform to UL Standard 50.
Contact us for a complete list of our Recognized Components and ratings.
SEELSKREWS® See Figure 11
STANDARD FLAT HEAD with CROSS RECESS DRIVE (PHILLIPS) Type Code SFR
Thread Size Drive Size Available
Lengths (L) Max. Head
Diameter (C) Recommended Clearance Hole
Min. Diameter Max. Diameter Min. Depth Max. Depth
2-56 UNC-2A #1 1/4" to 1" 0.172" 0.091" 0.950" 0.036" 0.054"
4-40 UNC-2A #1 1/4" to 1" 0.225" 0.125" 0.129" 0.050" 0.075"
6-32 UNC-2A #2 1/4" to 1" 0.279" 0.147" 0.152" 0.063" 0.094"
8-32 UNC-2A #2 1/4” to 1" 0.332" 0.173" 0.179" 0.063" 0.094"
10-24 UNC-2A #2 5/16" to 1" 0.385" 0.199" 0.204" 0.083" 0.125"
10-32 UNF-2A #2 5/16" to 1" 0.385" 0.199" 0.204" 0.063" 0.094"
1/4-20 UNC-2A #3 3/8" to 1-1/4" 0.507" 0.265" 0.269" 0.100" 0.150"
APM Hexseal holds the notable distinction of having designed and patented
the very first self-sealing fasteners, which became our trademarked
Seelskrews® and Seelbolts®. In addition to fastening, our self-sealing screws
and bolts offer a reliable and reusable seal, preventing (or containing!)
contamination from dust, air, water, lubricants and other liquid or gaseous
substances. They are also vibration resistant, making them a great choice
for applications that encounter day-to-day jarring, or repetitive movement.
Should you need a more serious level of vibration resistance, our screws
and bolts are available with locking features such as self-locking pellets,
strips and patches. Some additional customizations include specialty thread-
forming variations, tamper-resistant drives, thread captivation, as well as
paint and finish options. Contact us for additional thread size and o-ring
elastomer options.
APM Hexseals High-Pressure
Self-Sealing Fasteners
See Figure 12
STANDARD PAN HEAD with SLOTTED DRIVE Type Code S
Thread Size Available
Lengths (L) ‡ Max. Head
Diameter (C) Max. Head
Height (D) Recommended Clearance Hole
Min. Diameter Max. Diameter Min. Depth Max. Depth
2-56 UNC-2A 1/4" to 5/8" 0.168" 0.055" 0.091" 0.950" 0.036" 0.054"
4-40 UNC-2A 1/4" to 1" 0.220" 0.069" 0.125" 0.129" 0.050" 0.075"
6-32 UNC-2A 1/4" to 1" 0.271" 0.083" 0.147" 0.152" 0.063" 0.094"
8-32 UNC-2A 1/4" to 1" 0.323" 0.097" 0.173" 0.179" 0.063" 0.094"
10-32 UNF-2A 1/4" to 1" 0.374" 0.113" 0.199" 0.204" 0.063" 0.094"
10-24 UNC-2A 1/4" to 1" 0.374" 0.113" 0.199" 0.204" 0.083" 0.125"
1/4-20 UNC-2A 5/16" to 1-1/4" 0.493" 0.148" 0.265" 0.269" 0.100" 0.150"
1/4-28 UNF-2A 5/16" to 1-1/4" 0.493" 0.148" 0.265” 0.269" 0.071" 0.107"
METRIC PAN HEAD with SLOTTED DRIVE – Type Code SM
Thread Size Available
Lengths (L) ◊ Max. Head
Diameter (C) Max. Head
Height (D) Recommended Clearance Hole
Min. Diameter Max. Diameter Min. Depth Max. Depth
M2 x 0.40 6g 4mm to 12mm 4.24mm 1.37mm 2.31mm 2.41mm 0.80mm 1.20mm
M2.5 x 0.45 6g 4mm to 12mm 5.56mm 1.73mm 2.67mm 2.84mm 0.90mm 1.35mm
M3 x 0.50 6g 4mm to 40mm 6.22mm 1.90mm 3.55mm 3.65mm 1.00mm 1.50mm
M4 x 0.70 6g 4mm to 40mm 8.17mm 2.43mm 4.39mm 4.54mm 1.40mm 2.10mm
M5 x 0.80 6g 6mm to 40mm 9.70mm 3.05mm 5.56mm 5.66mm 1.60mm 2.40mm
M6 x 1 6g 6mm to 50mm 12.49mm 3.73mm 6.73mm 6.83mm 2.00mm 3.00mm
M8 x 1.25 6g 6mm to 50mm 15.62mm 4.52mm 8.45mm 8.55mm 2.50mm 3.75mm
See Figure 13
STANDARD PAN HEAD with CROSS RECESS DRIVE (PHILLIPS) Type Code R
Thread Size Drive Size Available
Lengths (L) ‡ Max. Head
Diameter (C) Max. Head
Height (D) Recommended Clearance Hole
Min. Diameter Max. Diameter Min. Depth Max. Depth
2-56 UNC-2A #1 1/4" to 1" 0.181" 0.062" 0.091" 0.950" 0.036" 0.054"
4-40 UNC-2A #1 1/4" to 1" 0.238" 0.080" 0.125" 0.129" 0.050" 0.075"
6-32 UNC-2A #2 1/4" to 1" 0.294" 0.097" 0.147" 0.152" 0.063" 0.094"
8-32 UNC-2A #2 1/4" to 1" 0.347" 0.115" 0.173" 0.179" 0.063" 0.094"
10-32 UNF-2A #2 3/8" to 1" 0.403" 0.133" 0.199" 0.204" 0.063" 0.094"
10-24 UNC-2A #2 3/8" to 1" 0.403" 0.133" 0.199" 0.204" 0.083" 0.125"
1/4-20 UNC-2A #3 3/8" to 1-1/4" 0.517" 0.175" 0.265" 0.269" 0.100" 0.150"
1/4-28 UNF-2A #3 3/8" to 1-1/4" 0.517" 0.175" 0.265" 0.269" 0.071" 0.107"
METRIC PAN HEAD with CROSS RECESS DRIVE (PHILLIPS) Type Code RM
Thread Size Drive Size Available
Lengths (L) ◊ Max. Head
Diameter (C) Max. Head
Height (D) Recommended Clearance Hole
Min. Diameter Max. Diameter Min. Depth Max. Depth
M2 X 0.40 6g #1 4mm to 12mm 4.24mm 1.60mm 2.31mm 2.41mm 0.80mm 1.20mm
M2.5 X 0.45 6g #1 4mm to 12mm 5.46mm 2.10mm 2.67mm 2.84mm 0.90mm 1.35mm
M3 X 0.50 6g #2 4mm to 40mm 6.70mm 2.40mm 3.55mm 3.65mm 1.00mm 1.50mm
M4 X 0.70 6g #2 4mm to 40mm 8.69mm 3.05mm 4.39mm 4.54mm 1.40mm 2.10mm
M5 X 0.80 6g #2 6mm to 40mm 9.90mm 3.70mm 5.56mm 5.66mm 1.60mm 2.40mm
M6 X 1 6g #3 6mm to 50mm 12.58mm 4.60mm 6.73mm 6.83mm 2.00mm 3.00mm
† Standard APM Hexseal Flat Head Seelskrews have a 100° head angle.
‡ Available in increments of 1/16” up to 5/8” length, and 1/8” from 5/8” length up. Tolerance for lengths up to 1” is +0 -1/32”. Tolerance above 1” is +0 -1/16”.
◊ Available in increments of 2mm. Tolerance for lengths up to 25mm is +0 -0.8mm. Tolerance above 25mm is +0 -1.6mm.
Figure 11
Figure 12
Figure 13
See r m 14 Anatomy of a SEELSKREW‘ zsw' mmmx am when M mm Enclosure Protection: \EC IPSE/ was . a pm MEIIK NUVS a - M D C m a mum rm Threads molded dimly mm m. mm. 4L awn DFARS 53353 6 Us Comphant
CATALOG # HEX-SC-01 Rev. B
6
(800) 498-9034
www.apmhexseal.com
This catalog is a partial representation of APM Hexseal’s many product lines.
Please contact us directly for additional parts and alternative size options.
MATERIAL SPECIFICATIONS
For APM Hexseal® Standard Seelnuts®
Nut Material: Low Carbon Steel with Zinc-Chromate Plating
Threads: Imperial— Class 2B ‡; Metric— Class 6H
Elastomer: Silicone conforms to A-A-59588, Class 3A, GR60, Red
Temperature Range: -103° F to +400° F ( -75° C to +204° C)
Pressure Range: Up to 20,000 psig internal and external (subject to clearance
hole dimensions).
Resistant to: Splash, salt spray, sunlight, ozone, weather, fungus, dust, and most
acids and lubricating oils.
Shelf Life: Excess of 25 years.
Enclosure Protection: IEC IP66 / IP68
† Standard Jam Nut material is Brass with Nickel Plating.
‡ Standard for stock nuts.
◊ Alternative elastomers are available by special order.
• A dual IP code rating indicates that both ratings apply.
APM Hexseal’s High-Pressure Self-Sealing Nuts
APM Hexseal’s UL and ULC Recognized Components conform to UL Standard 50.
Contact us for a complete list of our Recognized Components and ratings.
Figure 15
Ordering Instructions for Products with Type Codes Seelskrews®, Seelbolts® & Seelnuts®
The following information is required in order for our Sales Team to process any kind of Purchase Order or Request for Quote:
Indicate the desired Type Code (Type Codes are short series’ of letters that can be found in corresponding parts tables)
Specify the desired Thread Size as listed in the parts table
Specify the Length, if applicable
Specify the desired O-Ring Material, if applicable (Please see Elastomer Options for APM Hexseal® O-Rings on page 7)
Any additions, such as alternate materials, finish options and locking features, should be discussed with a Sales Associate at the time of order.
SEELNUTS® See Figure 15
Thread Size Height of
Sealing Rib (R) STANDARD NUTS – Type Code AJ JAM NUTS Type Code AJ MC
Distance
Between Flats (C) Max. Head
Height (D) Distance
Between Flats (C) Max. Head
Height (D)
6-32 UNC-2B 1/64" 5/16" 9/64" 1/2" 7/32"
8-32 UNC-2B 1/64" 3/8" 5/32" 1/2" 7/32"
10-24 UNC-2B 1/64" 3/8" 5/32" 1/2" 7/32"
10-32 UNF-2B 1/64" 3/8" 5/32" 1/2" 7/32"
1/4-20 UNC-2B 1/64" 7/16" 7/32" 5/8" 7/32"
1/4-28 UNF-2B 1/64" 7/16" 7/32" 5/8" 7/32"
5/16-18 UNC-2B 1/64" 1/2" 17/64" 5/8" 7/32"
5/16-24 UNF-2B 1/64" 1/2" 17/64" 5/8" 7/32"
3/8-16 UNC-2B 1/64" 9/16" 21/64" 5/8" 7/32"
3/8-24 UNF-2B 1/64" 9/16" 21/64" 5/8" 7/32"
7/16-20 UNF-2B 1/32" 11/16" 3/8" N/A N/A
1/2-13 UNC-2B 1/32" 3/4" 27/64" 3/4" 7/32"
1/2-20 UNF-2B 1/32" 3/4" 27/64" 3/4" 7/32"
5/8-18 UNF-2B 1/32" 15/16" 35/64" N/A N/A
The Jam Nut material used for this thread size is Low Carbon Steel with Zinc-Chromate plating.
APM Hexseal's Seelnuts® are made from high quality rubber, molded into a specially shaped cavity in the
nut itself. With threads molded directly into the rubber, these self-sealing nuts form a positive seal along the
threaded section of the Seelnut, as well as with the contact surface, removing the need for gaskets, sealing
compounds or extra surface preparation. Seelnuts install just like conventional nuts, and are designed for
use with ordinary screws, bolts and studs, making them a quick and easy sealing option for all sorts of
applications, especially where there is a need to withstand high internal or external pressures. Seelnuts
are also reusable, meaning that they can be easily removed and reapplied, reestablishing the same
reliable seal when torqued. Our Seelnuts are available in all standard thread sizes as well as a variety of
different elastomers to suit your application needs. For applications where excessive vibration is an issue,
Seelnuts can be supplied with self-locking pellets.
METRIC NUTS Type Code AJ
Thread Size Height of
Sealing Rib (R) Distance
Between Flats (C) Max. Head
Height (D)
M3 x 0.5 6H 0.2mm 5.5mm 2.2mm
M4 x 0.7 6H 0.3mm 7.0mm 3.0mm
M5 x 0.8 6H 0.4mm 8.0mm 3.8mm
M6 x 1 6H 0.5mm 10.0mm 4.8mm
M8 x 1.25 6H 0.6mm 13.0mm 6.3mm
M10 x 1.5 6H 0.6mm 17.0mm 7.8mm
M12 x 1.75 6H 0.8mm 19.0mm 9.3mm
M14 x 2 6H 1.0mm 22.0mm 10.8mm
APM Hexseal’s standard material for metric nuts is Stainless-Steel.
SEELBOLTS® See Figure 14
STANDARD HEXAGONAL HEAD BOLT – Type Code ST
Thread Size Min. Length
Available (L) Distance Between
Flats (C) Distance Between
Points (P) Max. Head
Height (D) Recommended Clearance Hole
Min. Diameter Max. Diameter Min. Depth Max. Depth
1/4-28 UNF-2A 3/8" 0.440" 0.510" 0.163" 0.265" 0.269" 0.071" 0.107"
1/4-20 UNC-2A 3/8" 0.440" 0.510" 0.163" 0.265" 0.269" 0.100" 0.150"
5/16-24 UNF-2A 1/2" 0.502" 0.580" 0.211" 0.332" 0.336" 0.083" 0.125"
5/16-18 UNC-2A 3/8" 0.502" 0.580" 0.211" 0.332" 0.336" 0.111" 0.167"
3/8-24 UNF-2A 5/8" 0.565" 0.650" 0.243" 0.395" 0.399" 0.083" 0.125"
3/8-16 UNC-2A 1/2" 0.565" 0.650" 0.243" 0.395" 0.399" 0.125" 0.188"
1/2-20 UNF-2A 1/2" 0.752" 0.870" 0.323" 0.530" 0.534" 0.100" 0.150"
1/2-13 UNC-2A 3/4" 0.752" 0.870" 0.323" 0.530" 0.534" 0.154" 0.231"
METRIC HEXAGONAL HEAD BOLT – Type Code STM
Thread Size Min. Length
Available (L) Distance Between
Flats (C) Distance Between
Points (P)
Max. Head
Height (D) Recommended Clearance Hole
Min. Diameter Max. Diameter Min. Depth Max. Depth
M6 X 1 6g 8mm 10mm 11.28mm 4.15mm 6.73mm 6.83mm 2.00mm 3.00mm
M8 X 1.25 6g 12mm 13mm 14.69mm 5.65mm 8.45mm 8.55mm 2.50mm 3.75mm
M10 X 1.5 6g 12mm 17mm 19.25mm 7.18mm 10.53mm 10.64mm 3.00mm 4.50mm
M12 X 1.75 6g 20mm 19mm 21.50mm 8.18mm 12.79mm 12.9mm 3.50mm 5.25mm
M16 X 2 6g 20mm 24mm 27.23mm 10.18mm 17.52mm 17.63mm 4.00mm 6.00mm
The “Distance Between Points” values are for reference only.
Figure 14
EELOC' WASHERS see r re 15 I Enclosure Platecfion: IEC IPSE/ was 0 nd the «anener you need? “/1“ 2w us 05mm} V See r re 15 n b ElaslomerOplIons [or APM Hexseal' Seallng Boots, Bushlngs, Sealnms' s. Sealer. Washers St a k 5‘ mm. Elaslomer Options [or APM Hexseal‘ O-Rlngs REACH DFARS 5353 6 Us Comvhant
CATALOG # HEX-SC-01 Rev. B
7
(800) 498-9034
www.apmhexseal.com
This catalog is a partial representation of APM Hexseal’s many product lines.
Please contact us directly for additional parts and alternative size options.
STANDARD SEELOC® WASHERS See Figure 16
APM Hexseal
Part # Compatible
Thread Size Outer Diameter
(C) Max. Mounting
Hole Diameter
75601 #6 1/2" (0.550”) 1/4" (6.35mm)
75801 #8 1/2" (0.550”) 1/4" (6.35mm)
75101 #10 1/2" (0.550”) 1/4" (6.35mm)
75602 #6 1" 3/8" (9.53mm)
75802 #8 1" 3/8" (9.53mm)
75102 #10 1" 3/8" (9.53mm)
75082 1/4" 1" 3/8" (9.53mm)
75107 5/16" 1" 1/2" (12.70mm)
75122 3/8" 1" 5/8" (15.87mm)
75142 7/16" 1" 5/8" (15.87mm)
75162 1/2" 1" 5/8" (15.87mm)
75603 #6 1-1/2" 5/8" (15.87mm)
75803 #8 1-1/2" 5/8" (15.87mm)
75103 #10 1-1/2" 5/8" (15.87mm)
75083 1/4" 1-1/2" 5/8" (15.87mm)
75108 5/16" 1-1/2" 5/8" (15.87mm)
75123 3/8" 1-1/2" 3/4" (19.05mm)
75143 7/16" 1-1/2" 3/4" (19.05mm)
75163 1/2" 1-1/2" 3/4" (19.05mm)
APM Hexseal Air-Tight Sealing Washers
MATERIAL SPECIFICATIONS
For APM Hexseal® Standard Seeloc® Washers
Washer Material: 18/8 Stainless Steel
Elastomer: Silicone † conforms to A-A-59588, Class 3A, GR50, Green ‡
Temperature Range: -103° F to +400° F ( -75° C to +204° C)
Pressure Range: Up to 100 psig internal and external.
Resistant to: Splash, salt spray, sunlight, ozone, weather, fungus, dust, and most acids and lubri-
cating oils.
Shelf Life: Excess of 25 years.
Enclosure Protection: IEC IP66 / IP68
† Alternative materials are available. Consult Elastomer Options table below.
‡ Standard color for Metric Seeloc Washers is red. Alternative colors are available by special order.
◊ A dual IP code rating indicates that both ratings apply.
APM Hexseal’s Seeloc® Washers consist of molded silicone rubber bonded to specially formed stainless steel washers.
Designed to be used in conjunction with conventional screws, bolts or studs, Seeloc Washers are a simple sealing solution
that is ideal for all sorts of applications, especially where spray, vapors or wash-downs are present, or where there is
concern of contamination from dust, oils or salt build-up. The silicone contact surface features a continuous ridge which,
upon compression, creates a 360° sealing barrier around the periphery of the washer face. The silicone rubber also forms
a seal under the head of the associated fastener and makes full vertical contact with the threads/shank, making for a complete,
high-pressure seal unlike any other. Seeloc Washers can be used over conventional mounting holes, extra-large holes, or even oddly
shaped adjustment slots. Their reusability make them perfect for applications that might require periodic maintenance or adjustments.
APM Hexseal’s UL and ULC Recognized Components conform to UL Standard 50.
Contact us for a complete list of our Recognized Components and ratings.
APM Hexseals Available Elastomers
Can’t find the fastener you need?
ASK US!
If we do not already have what you are looking for, we
can MAKE IT! Contact us for more information.
KEY
A Recommended
B Fair / Satisfactory
C Acceptable / Poor
U Unsatisfactory
Elastomer Options for APM Hexseal® O-Rings
Compound
Letter & Code Material
Name Relevant
Specifications Service
Temp. in °F Service
Temp. in °C RESISTANCE TYPICAL PROPERTIES
Ozone Chemicals Petroleum
Oil Soap
Solutions Tensile PSI Elongation % Abrasion
Resistance Compression
Set
S
2701 Silicone A-A-59588, Class 2, GR60
or GR70 -80° to +425° -62° to +219° A B U A 500-1800 100-800 A A
L
2615 Fluoro-Silicone MIL-DTL-25988C, Type 1,
Class 1, GR60 or GR70 -70° to +392° -57° to +200° A B A A 600-1400 100-700 B A
V
5701 Viton® A ASTM D2000
75 Durometer -15° to +400° -26° to +205° A A A A 2000-2200 300-400 C B
N
4601 Buna N
(Nitrile) ASTM D2000
70 Durometer -30° to +250° -34° to +121° C C A A 1500-3000 400-600 A B
E
3601 Neoprene ASTM D2000
70 Durometer -35° to +225° -37° to +107° B C B A 1500-4000 100-700 B C
F
7601 EPDM
(Ethylene Propylene) ASTM D2000
70 Durometer -70° to +250° -57° to +121° A U U A 1400-1600 500-600 B A
Viton® is a registered trademark of DuPont Performance Elastomers.
Elastomer Options for APM Hexseal® Sealing Boots, Bushings, Seelnuts® & Seeloc® Washers
Compound
Letter & Code Material
Name Relevant
Specifications Service
Temp. in °F Service
Temp. in °C RESISTANCE TYPICAL PROPERTIES
Ozone Chemicals Petroleum
Oil Soap
Solutions Tensile PSI Elongation % Abrasion
Resistance Compression
Set
S
2701 Silicone A-A-59588, Class 3A,
GR30, GR50, GR60 -103° to +400° -75° to +204° A B U A 500-1800 100-800 A A
L
2615 FluoroSilicone MIL-DTL-25988 (B), Type
2, Class 1, GR60 -70° to +392° -57° to +200° A B A A 600-1400 100-700 C A
N
4601 Buna N
(Nitrile) ASTM D2000
60 Durometer -22° to +212° -30° to +100° C C A A 1500-3000 400-600 A B
E
3601 Neoprene ASTM D2000
60 Durometer -40° to +257° -40° to +121° B C B A 1500-4000 100-700 B C
F
7601 EPDM
(Ethylene Propylene) ASTM D2000
70 Durometer -60° to +300° -51° to +149° A U U A 1400-1600 500-600 B A
Various durometer and color options available. Please contact us for more information.
METRIC SEELOC® WASHERS See Figure 16
APM Hexseal
Part # Compatible
Thread Size Outer Diameter
(C) Max. Mounting
Hole Diameter
75031 M3 14.0mm 6.35mm
75041 M4 14.0mm 6.35mm
75051 M5 14.0mm 6.35mm
75032 M3 25.4mm 9.53mm
75042 M4 25.4mm 9.53mm
75052 M5 25.4mm 9.53mm
75062 M6 25.4mm 12.70mm
75312 M8 25.4mm 12.70mm
75392 M10 25.4mm 15.87mm
75472 M12 25.4mm 15.87mm
Cautionary Note: These tables are to be used as a guide ONLY. The information provided does not take into account the possible variations that can, and do, exist from one applica-
tion to another, and thus cannot be relied upon as definite. APM Hexseal strongly recommends that the material you select be rigorously tested in the actual application in order to inde-
pendently verify that the material is well suited for your particular installation or use.
Figure 16
ALL NEW PRODUCTS FROM APM HEXSEAL‘
CATALOG # HEX-SC-01 Rev. B
ISO 9001:2008 Registered
(800) 498-9034
www.apmhexseal.com
Suitability of APM Hexseal® Products to Customer Application
The information contained in APM Hexseal literature, website, drawings, etc., is offered in good faith and is believed to be accurate. Since
APM Hexseal cannot foresee or control the varied conditions under which this information and/or APM Hexseal products may be used,
APM Hexseal does not guarantee the applicability of this information, or the suitability of APM Hexseal products. Customers are expected
to perform their own evaluation to determine the suitability of APM Hexseal products for their specific purposes and applications.
ALL NEW PRODUCTS FROM APM HEXSEAL®
SNAPSEEL® BOOT for PUSHBUTTON SWITCHES
Compatible with Cole Hersee Momentary Switches
Part # 1211/71 12 Kit
Kit includes Snapseel® boot and
5/8-32 UN-2B shouldered mounting nut.
HEAVY DUTY SEELOC® WASHERS
Capable of withstanding at LEAST 50%
higher torque values than our original
Seeloc® Washers.
Part # Series 75XXX HD
Currently available in 1/2” and 1” Outer Diameter sizes.
Contact us for size options and availability.