Chip Monolithic Ceramic Caps Part Numbering Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
DDDDDDCIDCID
(Part Number)
1Product ID 2Series
Chip Multilayer Ceramic Capacitors for General
GA
GC
GJ
GM
GQ
GR
GX
KR
LL
ZR
2
3
H
4
M
A
D
M
3
4
J
M
M
3
M
A
L
M
R
A
B
Based on the Electrical Appliance and Material Safety Law of Japan Chip Multilayer Ceramic Capacitors for General Purpose
Safety Standard Certified Chip Multilayer Ceramic Capacitors for General Purpose
Chip Multilayer Ceramic Capacitors for Implantable Medical Devices (Non Life Support Circuit)
Low Distortion Chip Multilayer Ceramic Capacitors for General Purpose
High Q Chip Multilayer Ceramic Capacitors for General Purpose
Wire Bonding Mount Multilayer Microchip Capacitors for General Purpose
Wire Bonding/AuSn Soldering Mount Chip Multilayer Ceramic Capacitors for General Purpose
High Q and High Power Chip Multilayer Ceramic Capacitors for General Purpose
High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose
Chip Multilayer Ceramic Capacitors for Ethernet LAN and Primary-secondary coupling of DC-DC Converters
Chip Multilayer Ceramic Capacitors for Splitter Circuit of G-Fast, xDSL
Soft Termination Chip Multilayer Ceramic Capacitors for General Purpose
Chip Multilayer Ceramic Capacitors for General Purpose
Chip Multilayer Ceramic Capacitors for LCD Backlight Inverter Circuit only
Water Repellent Chip Multilayer Ceramic Capacitors for General Purpose
High Effective Capacitance & High Allowable Ripple Current Metal Terminal Type Multilayer Ceramic Capacitors for General Purpose
Metal Terminal Type Multilayer Ceramic Capacitors for General Purpose
8 Terminals Low ESL Chip Multilayer Ceramic Capacitors for General Purpose
LW Reversed Low ESL Chip Multilayer Ceramic Capacitors for General Purpose
10 Terminals Low ESL Chip Multilayer Ceramic Capacitors for General Purpose
LW Reversed Controlled ESR Low ESL Chip Multilayer Ceramic Capacitors for General Purpose
Chip Multilayer Ceramic Capacitors on Interposer Board for General Purpose
Chip Multilayer Ceramic Capacitors on Interposer Board for General Purpose
Product ID Code Series
3Chip Dimensions (LxW) (Except ZRA)
2
GR
1
M
3
18
4
8
5
B1
6
1H
7
102
8
K
9
A01
:
D
Code
0.25x0.125mm
0.4x0.2mm
0.38x0.38mm
0.5x0.25mm
0.6x0.3mm
0.5x0.5mm
0.8x0.8mm
0.6x1.0mm
1.0x0.5mm
1.6x0.8mm
1.8x1.0mm
2.0x1.25mm
2.8x2.8mm
3.2x1.6mm
3.2x2.5mm
4.5x2.0mm
4.5x3.2mm
5.7x2.8mm
5.7x5.0mm
Dimensions (LxW)
008004
01005
015015
015008
0201
0202
0303
02404
0402
0603
0704
0805
1111
1206
1210
1808
1812
2211
2220
EIA
01
02
0D
MD
03
05
08
1U
15
18
JN
21
22
31
32
42
43
52
55
3Dimensions (LxW) (ZRA Only)
Code
2.4x1.65mm
Dimensions (LxW)
21
o Part Numbering
Continued on the following page.
DDEIDEIEICIDCID
(Part Number)
2
GR
1
M
3
18
4
8
5
B1
6
1H
7
102
8
K
9
A01
:
D
4Height Dimension (T) (KRp Only)
Code
E
F
K
L
R
Q
T
V
W
1.8mm
1.9mm
2.7mm
2.8mm
3.6mm
3.7mm
4.8mm
6.2mm
6.4mm
Dimension (T)
A
B
C
D
E
M
Q
S
X
1.0mm
1.25mm
1.6mm
2.0mm
2.5mm
1.15mm
1.5mm
2.8mm
Depends on individual standards.
4Height Dimension (T) (Except KRp)
Code
1
2
3
4
5
6
7
8
9
0.125mm
0.2mm
0.3mm
0.4mm
0.5mm
0.6mm
0.7mm
0.8mm
0.85mm
Dimension (T)
Continued from the preceding page.
Continued on the following page.
DDEIDEIEICIDCID
(Part Number)
2
GR
1
M
3
18
4
8
5
B1
6
1H
7
102
8
K
9
A01
:
D
5Temperature Characteristics
Code
Temperature
Characteristic Codes
Public
STD Code
Reference
Temperature
Temperature Characteristics Capacitance Change Each Temperature (%)
Capacitance Change
or Temperature
Coefficient
Operating
Temperature
Range –55°C
Max.
*4 –10°C
Temperature
Range
CG
SL
CH
CJ
UJ
CK
C0G
X8G
U2J
B *1
B
X5S
X7S
X6S
X7T
X6T
X7U
R *1
X5R
X7R
R *1
X7R
JIS
JIS
JIS
JIS
JIS
JIS
EIA
*2
EIA
JIS
JIS
EIA
EIA
EIA
EIA
EIA
EIA
JIS
EIA
EIA
JIS
EIA
20°C
20°C
20°C
20°C
20°C
20°C
25°C
25°C
25°C
20°C
20°C
25°C
25°C
25°C
25°C
25°C
25°C
20°C
25°C
25°C
20°C
25°C
1C
1X
2C
3C
3U
4C
5C
5G
7U
B1
B3
C6
C7
C8
D7
D8
E7
R1
R6
R7
R8
Z7
20 to 125°C
20 to 85°C
20 to 125°C
20 to 125°C
20 to 85°C
20 to 125°C
25 to 125°C
25 to 150°C
25 to 125°C
*3
–25 to 85°C
–25 to 85°C
–55 to 85°C
–55 to 125°C
–55 to 105°C
–55 to 125°C
–55 to 105°C
–55 to 125°C
–55 to 125°C
–55 to 85°C
–55 to 125°C
–25 to 85°C
–55 to 125°C
0±30ppm/°C
+350 to –1000ppm/°C
0±60ppm/°C
0±120ppm/°C
–750±120ppm/°C
0±250ppm/°C
0±30ppm/°C
0±30ppm/°C
–750±120ppm/°C
±10%
±10%
±22%
±22%
±22%
+22%, –33%
+22%, –33%
+22%, –56%
±15%
±15%
±15%
±15%
±15% *5
–55 to 125°C
–55 to 125°C
–55 to 125°C
–55 to 125°C
–25 to 85°C
–55 to 125°C
–55 to 125°C
–55 to 150°C
–55 to 125°C
–25 to 85°C
–25 to 85°C
–55 to 85°C
–55 to 125°C
–55 to 105°C
–55 to 125°C
–55 to 105°C
–55 to 125°C
–55 to 125°C
–55 to 85°C
–55 to 125°C
–25 to 85°C
–55 to 125°C
0.54
-
0.82
1.37
-
2.56
0.58
0.58
8.78
-
-
-
-
-
-
-
-
-
-
-
-
-
Min.
–0.23
-
–0.45
–0.9
-
–1.88
–0.24
–0.24
5.04
-
-
-
-
-
-
-
-
-
-
-
-
-
Max.
0.33
-
0.49
0.82
4.94
1.54
0.4
0.4
6.04
-
-
-
-
-
-
-
-
-
-
-
-
-
Min.
–0.14
-
–0.27
–0.54
2.84
–1.13
–0.17
–0.17
3.47
-
-
-
-
-
-
-
-
-
-
-
-
-
Max.
0.22
-
0.33
0.55
3.29
1.02
0.25
0.25
3.84
-
-
-
-
-
-
-
-
-
-
-
-
-
Min.
–0.09
-
–0.18
–0.36
1.89
–0.75
–0.11
–0.11
2.21
-
-
-
-
-
-
-
-
-
-
-
-
-
*1 Capacitance change is specified with 50% rated voltage applied.
*2 Murata Temperature Characteristic Code.
*3 Rated Voltage 100Vdc max: 25 to 85°C
*4 –25°C (Reference Temperature 20°C) / –30°C (Reference Temperature 25°C)
*5 Range of capacitance change rate with 50% rated voltage applied (See detailed specifications sheet).
Continued from the preceding page.
Continued on the following page.
DDEIDEIEICIDCID
(Part Number)
2
GR
1
M
3
18
4
8
5
B1
6
1H
7
102
8
K
9
A01
:
D
7Capacitance
Expressed by three-digit alphanumerics. The unit is picofarad (pF).
The first and second figures are significant digits, and the third
figure expresses the number of zeros which follow the two
numbers. If there is a decimal point, it is expressed by the capital
letter "R." In this case, all figures are significant digits.
If any alphabet, other than "R", is included, this indicates the
specific part number is a non-standard part.
R50
1R0
100
103
Ex.)
0.50pF
1.0pF
10pF
10000pF
Code Capacitance
6Rated Voltage
0E
0G
0J
1A
1C
1E
1H
1J
2A
2D
2E
DC2.5V
DC4V
DC6.3V
DC10V
DC16V
DC25V
DC50V
DC63V
DC100V
DC200V
DC250V
Code Rated Voltage
2W
2H
2J
3A
3D
3F
E2
GB
GD
GF
YA
DC450V
DC500V
DC630V
DC1kV
DC2kV
DC3.15kV
AC250V
X2; AC250V (Safety Standard Certified Type GB)
Y3; AC250V (Safety Standard Certified Type GD)
Y2, X1/Y2; AC250V (Safety Standard Certified Type GF)
DC35V
8Capacitance Tolerance
B
C
D
F
G
J
K
M
R
W
±0.1pF
±0.25pF
±0.5pF (Less than 10pF)
±0.5% (10pF and over)
±1%
±2%
±5%
±10%
±20%
Depends on individual standards.
±0.05pF
Code Capacitance Tolerance
:Packaging
Code
L
D/E/W
K
J/F
T
ø180mm Embossed Taping
ø180mm Paper Taping
ø330mm Embossed Taping
ø330mm Paper Taping
Bulk Tray
Packaging
Expressed by three figures.
9Individual Specification Code (Except LLR)
9ESR (LLR Only)
Code
E01
E03
E05
E07
100mΩ
220mΩ
470mΩ
1000mΩ
ESR
Please contact us if you find any part number not provided in this table.
Continued from the preceding page.

Products related to this Datasheet

CAP CER 12PF 50V C0G/NP0 0402
Available Quantity: 21,950,000
Unit Price: 0.04222
CAP CER 0.1UF 50V X7R 0402
Available Quantity: 15,060,000
Unit Price: 0.00655
CAP CER 0.1UF 16V X5R 0402
Available Quantity: 14,160,000
Unit Price: 0.00502
CAP CER 10PF 25V C0G/NP0 0201
Available Quantity: 11,745,000
Unit Price: 0.00253
CAP CER 1000PF 50V C0G/NP0 0402
Available Quantity: 8,750,000
Unit Price: 0.00735
CAP CER 22UF 6.3V X5R 0805
Available Quantity: 8,694,000
Unit Price: 0.07375
CAP CER 0.1UF 16V X7R 0402
Available Quantity: 8,500,000
Unit Price: 0.00457
CAP CER 0.8PF 50V C0G/NP0 0402
Available Quantity: 8,500,000
Unit Price: 0.05198
CAP CER 1000PF 50V X7R 0402
Available Quantity: 8,390,000
Unit Price: 0.00362
CAP CER 100PF 50V C0G/NP0 0201
Available Quantity: 6,870,000
Unit Price: 0.00207
CAP CER 100PF 50V C0G/NP0 0402
Available Quantity: 6,850,000
Unit Price: 0.00315
CAP CER 0.1UF 10V X7R 0402
Available Quantity: 7,050,000
Unit Price: 0.00326
CAP CER 0.1UF 6.3V X5R 01005
Available Quantity: 5,440,000
Unit Price: 0.01553
CAP CER 33PF 50V C0G/NP0 0402
Available Quantity: 5,110,000
Unit Price: 0.00317
CAP CER 10UF 25V X5R 0805
Available Quantity: 4,881,000
Unit Price: 0.09153
CAP CER 1000PF 25V X7R 0201
Available Quantity: 4,665,000
Unit Price: 0.00396
CAP CER 4.7PF 50V C0G/NP0 0402
Available Quantity: 4,370,000
Unit Price: 0.00315
CAP CER 0.1UF 25V X5R 0201
Available Quantity: 4,200,000
Unit Price: 0.0086
CAP CER 10PF 50V C0G/NP0 0402
Available Quantity: 4,100,000
Unit Price: 0.00321
CAP CER 10000PF 10V X7R 0201
Available Quantity: 4,050,000
Unit Price: 0.0033
CAP CER 100PF 25V C0G/NP0 0201
Available Quantity: 3,825,000
Unit Price: 0.0018
CAP CER 47PF 25V C0G/NP0 0201
Available Quantity: 3,690,000
Unit Price: 0.00207
CAP CER 0.1UF 25V X5R 0402
Available Quantity: 3,240,000
Unit Price: 0.00641
CAP CER 18PF 50V C0G/NP0 0402
Available Quantity: 3,000,000
Unit Price: 0.00586
CAP CER 0.1UF 6.3V X5R 0402
Available Quantity: 2,880,000
Unit Price: 0.00567
CAP CER 10000PF 25V X7R 0402
Available Quantity: 2,690,000
Unit Price: 0.00365
CAP CER 0.1UF 4V X6T 01005
Available Quantity: 2,560,000
Unit Price: 0.01551
CAP CER 0.047UF 25V X7R 0402
Available Quantity: 2,380,000
Unit Price: 0.0099
CAP CER 33PF 50V C0G/NP0 0201
Available Quantity: 2,355,000
Unit Price: 0.0018
CAP CER 12PF 50V C0G/NP0 0402
Available Quantity: 2,310,000
Unit Price: 0.00349