Hoja de datos de TBP01R1-508 Series de CUI Devices

Product Page 30 Model PCB Fumgnm CUI DEVICES “as cflus C e ..... XX XX f7\ umb Colo
date 04/21/2020
page 1 of 3
SERIES: TBP01R1-508 DESCRIPTION: TERMINAL BLOCK
cuidevices.com
FEATURES
• 2~24 poles
• horizontal orientation
• 5.08 mm pitch
• UL and CE safety approvals
SPECIFICATIONS
parameter conditions/description min typ max units
rated voltage (per contact) UL
IEC
300
320
V
V
rated current (per contact) UL
IEC
16
20
A
A
withstanding voltage 2500 Vac
surge voltage 4000 V
contact resistance 20 mΩ
insulation resistance at 500 Vdc 500 MΩ
operating temperature -40 105 °C
safety approvals UL 1059, EN 60998-1:2004, EN 60998-2-1:2004
flammability rating UL94V-0
RoHS yes
SOLDERABILITY
parameter conditions/description min typ max units
hand soldering for maximum 10 seconds 345 350 355 °C
wave soldering for maximum 5 seconds 255 260 265 °C
PART NUMBER KEY
Base Number
TBP01R1-508 - XX XX
Color:
*BE = blue
GR = green
OR = orange
YL = yellow
GY = gray
BK = black
*Standard housing color is blue. All other colors are subject to higher MOQ. Please inquire with CUI Devices sales for details.
No. of Poles:
02 10 18
03 11 19
04 12 20
05 13 21
06 14 22
07 15 23
08 16 24
09 17
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm Q 5“ CUIINC M 508 q ” 3h; CE \U‘l I V V I I \“I — \fl’xN-CSU +300+ — uwm 1) — 3664‘ « F:5‘08 g 8 T l |ll|||df|ll|.zv~: g; g % “ $ 8 00 $ 3‘ r i V W J J W; » P900 D1004H+ A+ ? «irprAgsog» «iB’Px(k*1)4> «334 R308 r’ ” ””7”" ’1 l w I! ‘ l H 18 a \ NU (L \ $X‘70L7\777P77+ 77474$ PCB LAYEIUT
date 04/21/2020 page 2 of 3CUI Devices SERIES: TBP01R1-508 DESCRIPTION: TERMINAL BLOCK
cuidevices.com
MECHANICAL DRAWING
DESCRIPTION MATERIAL PLATING/COLOR
housing PA66 (UL94V-0)
contacts copper alloy tin
This series is constructed of single piece modules where L is the total length, P is the pitch, and N is the number of poles.
N 02 03 04 05 06 07 08 09 10 11 12 13
L 11.76 16.84 21.92 27.00 32.08 37.16 42.24 47.32 52.40 57.48 62.56 67.64
B 5.08 10.16 15.24 20.32 25.40 30.48 35.56 40.64 45.72 50.80 55.88 60.96
N 14 15 16 17 18 19 20 21 22 23 24 --
L 72.72 77.80 82.88 87.96 93.04 98.12 103.20 108.28 113.36 118.44 123.52 --
B 66.04 71.12 76.20 81.28 86.36 91.44 96.52 101.60 106.68 111.76 116.84 --
units: mm
tolerance (per module):
X≤6.00: ±0.25 mm
6.00<X≤30.00: ±0.40 mm
30.00<X≤60.00: ±0.60 mm
60.00<X≤150.00: ±1.00 mm
unless otherwise noted
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm CUI DEVICES
date 04/21/2020 page 3 of 3CUI Devices SERIES: TBP01R1-508 DESCRIPTION: TERMINAL BLOCK
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 03/27/2019
1.01 brand update 02/06/2020
1.02 updated datasheet 04/21/2020
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint