CR1620 Datasheet by Panasonic - BSG

View All Related Products | Download PDF Datasheet
015.023: 1212 a. N*02 2.0 : 3.2 Loud:30kfl195Ml 3.0 3.0 S E 2.8 a: 0: E 2.5 E 2.5 o 3 > 2.4 2.0 2.2 o 100 200 300 400 500 600 700 800 9001000 Loatukn)‘ 2 3 ‘ 6 5'" 2° 3“ ‘00 DumficMh) 101A) 2 0.5 0.3 0.2 0.1 0.05 0.03 3 E. g a a 01 o u . Laid:(Kfl)1 2 4 6 BIG 20 40 SD KHDO (my 2 0.5 0.3 0.2 0.1 0.05 0.03
LITHIUM MANGANESE DIOXIDE
CR1620
Features & Benefits
Good pulse capability
High discharge characteristics
Stable voltage level during discharge
Long-term reliability
Dimensions
Temperature Characteristics
Capacity vs. Load Resistance
Operating Voltage vs. Load Resistance
(voltage at 50% discharge depth)
Specifications
Nominal Capacity: 75 mAh
Nominal Voltage: 3V
Weight: 1.3g
Operating Temperature: -30°C - +60°C
LIthiumManganeseDioxide/CR1620/Copyright@2018 Panasonic Corporation of America. All Rights Reserved.
For more information on how Panasonic can assist you with
your battery power solution needs call 877-726-2228, visit
www.na.industrial.panasonic.com/products/batteries or
e-mail oembatteries@us.panasonic.com.
The data in this document is for descriptive purposes only and is not intended to make or imply any
guarantee or warranty.
Serious harm in as little as 2-hours if swallowed. KEEP AWAY
FROM CHILDREN. Seek immediate medical help if swallowed.
Have the doctor call the poison center at 1-(800) 498 8666 for US
and Canada.
International: 303-389-1300
Product manufacturers should design their products to meet the
safety requirements of Annex I of UL60065 or equivalent
standards.

Products related to this Datasheet

BATTERY LITHIUM 3V COIN 16MM
Available Quantity: 122,412
Unit Price: 1.04
BATTERY LITHIUM 3V COIN 16MM
Available Quantity: 0
Unit Price: 0.93339