Hoja de datos de 0991(1,2)7-10 de Essentra Access Solutions

ESSENTRA ACCESS SOLUTIONS
Specifications
• Material:
Body: Zinc Alloy (Zamak) DIN-EN 1774-ZnAI4Cu1
Pin: Stainless Steel
Maximum hinge rotation 270°
• Available in three sizes, hole or stud installation:
- 50 mm x 50 mm
- 50 mm x 63 mm
- 50 mm x 76 mm
Features
Generally used for plain / flush-mounted doors
Stud versions fitted with M6 x 12 mm threaded stud
Stainless steel (AISI 304) hinge pin
• Applications: Electric panels, built-in covers
Item Number Hinge Rotation Material Finish Version
099-1-1-10 270° Zinc Alloy Chrome 10
099-1-1-7 270° Zinc Alloy Chrome 7
099-1-1-8 270° Zinc Alloy Chrome 8
099-1-1-9 270° Zinc Alloy Chrome 9
099-1-2-10 270° Zinc Alloy Black 10
099-1-2-7 270° Zinc Alloy Black 7
099-1-2-8 270° Zinc Alloy Black 8
099-1-2-9 270° Zinc Alloy Black 9
LEAF HINGE - VERSION 7, 8, 9, 10
Hinge Rotation Angle
Version 7
Version 9
Version 8
Version 10
63.0 mm
43.0 mm
10.0
mm
11.0
mm 6.0
mm
30.0 mm
50.0 mm
11.0
mm 12.0
mm
M6
50.0 mm
30.0 mm
63.0 mm
43.0 mm
50.0 mm
30.0 mm
76.0 mm
56.0 mm
11.0
mm
6.0
mm
50.0 mm
76.0 mm
56.0 mm
M6
30.0 mm
11.0
mm 12.0
mm