Hoja de datos de L-04 Type de Sumida America Inc.

E Ponfioc Coil 54: won [4 ms) (6500):':H_1:|‘
Model L-04 DC Solenoid
Open Frame, Pull Type
2110 Queensway Searcy, AR 72143
Phone 501-268-6877 Website: www.pontiaccoil.com
Pontiac Coil - Arkansas is an ISO 9001:2000 Certified Company
*Resistance values are ± 10% at 25°C
Model Code Part No. Voltage Duty Cycle Power (W) Resistance ()* Current (A)
L-04PL012D-C F0451A 12VDC Continuous 11 13.0 1.0
L-04PL012D-I F0452A 12VDC Intermittent 44 3.3 3.7
L-04PL024D-C F0453A 24VDC Continuous 11 52.0 0.5
L-04PL024D-I F0454A 24VDC Intermittent 44 13.0 1.9
Definition of Duty Cycles:
Continuous = indefinite activation; Intermittent = 1 minute ON and 3 minutes OFF; Pulse = 100 msec. ON and 900 msec. OFF
Special order options: 6 to 48 Volts DC or AC. Consult factory for other available modifications.
Stroke (in.): Sealed 1/8 1/4 3/8 1/2 5/8 3/4 1
Cont. Duty force 180 oz. 56 oz. 29 oz. 17 oz. 12 oz. 9 oz. 7 oz. 4 oz.
Int. Duty force 224 oz. 160 oz. 107 oz. 75 oz. 53 oz. 36 oz. 27 oz. 14 oz.
Typical force values when operated at 100% rated voltage at 25°C. Derating required for lower voltage and higher temperature.
Solenoid shown energized, with plunger seated
Insulation Materials: UL Construction, Class B 130°C
Copper magnet wire insulation rated 155°C (class F)
Voltage Breakdown Strength: 1500 VAC RMS Life Expectancy: 10 million operations