l TEXAS
INSTRUMENTS
CC1190
SWRS089 A –NOVEMBER 2009–REVISED FEBRUARY 2010
www.ti.com
These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam
during storage or handling to prevent electrostatic damage to the MOS gates.
ORDERING INFORMATION
DEVICE TEMPERATURE PACKAGE(1) TRANSPORTION MEDIA
CC1190RGVR Tape and Reel, 2500
-40°C to 85°C QFN (RVG) 16
CC1190RGVT Tape and Reel, 250
(1) For the most current package and ordering information, see the Package Option Addendum at the end of this document, or see the TI
website at www.ti.com.
ABSOLUTE MAXIMUM RATINGS
Under no circumstances must the absolute maximum ratings be violated. Stress exceeding one or more of the limiting values
may cause permanent damage to the device.
VALUE UNIT
Supply voltage, VDD All supply pins must have the same voltage –0.3 to 3.8 V
Voltage on any digital pin –0.3 to VDD + 0.3, max 3.8 V
Input RF level 10 dBm
Storage temperature range –50 to 150 °C
Human-body model, non RF pins 2000 V
Human-body model, RF pins: PA_IN, PA_OUT, TR_SW,
ESD 1500 V
LNA_IN, LNA_OUT
Charged device model 1000 V
RECOMMENDED OPERATING CONDITIONS
MIN MAX UNIT
Ambient temperature range –40 85 °C
Operating supply voltage 2 3.7 V
Operating frequency range 850 950 MHz
ELECTRICAL CHARACTERISTICS
TC= 25°C, VDD = 3 V, fRF = 915 MHz (unless otherwise noted). Measured on CC1190EM reference design including external
matching components optimized for 915 MHz operation.
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
PIN = -40 dBm, HGM = 1 3 mA
Receive current PIN = -40 dBm, HGM = 0 26 µA
PIN = 5 dBm, POUT = 26.5 dBm, HGM = 1 302
Transmit current No input signal, HGM = 1 56 mA
No input signal, HGM = 0 29
Power down current LNA_EN = PA_EN = 0 50 200 nA
High input level (control pins) HGM, LNA_EN, PA_EN 1.3 VDD V
Low input level (control pins) HGM, LNA_EN, PA_EN 0.3 V
Power down →Receive mode, switching 300 ns
time
Power down →Transmit mode, switching 600 ns
time
2Submit Documentation Feedback Copyright © 2009–2010, Texas Instruments Incorporated
Product Folder Link(s) :CC1190