Hoja de datos de 39500-001 Prod Spec de Molex

D molex“ \_/ PRODUCT SPECIFICATION FOR ESE EUROSTYLE TERMINAL BLOCKS 3.50 (.138 5.00 (.197 3.81 (.150 5.00 (200 m 3 50 (138 5.00 (.197 3 81 (150 5.00 (200 5.00 .197 5.08 .200 Q M° fl M° REVISION. ECR/ECN INFORMATION. TITLE. SHEET No. EC No. % ESE EUROSTYLE TERMINAL BLOCKS DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED EV. PS-39500-001
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
FOR
ESE EUROSTYLE TERMINAL BLOCKS
SHEET No.
D
EC No:
IPG2017-0757
1 of 2
DATE:
2017 / 02 / 07
DOCUMENT NUMBER:
CHECKED BY:
APPROVED BY:
PS-39500-001
C YORK/RSTONE
J MACNEIL
J MACNEIL
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
PRODUCT SPECIFICATION FOR ESE EUROSTYLE TERMINAL BLOCKS
395XX PLUGS AND PCB HEADERS
1.0 SCOPE
This Product Specification covers the following centerline (pitch) ESE Terminal Block
Connector Series with Tin or Gold plating
3.50 mm (.138 inch) 5.00 mm (.197 inch)
3.81 mm (.150 inch) 5.08 mm (.200 inch)
2.0 PRODUCT DESCRIPTION
2.1 ESE PCB EUROSTYLE TERMINAL BLOCKS
2.2 DIMENSIONS, MATERIALS, PLATINGS AND MARKINGS
A. ALL OF THESE ITEMS ARE DESCRIBED ON THE INDIVIDUAL SALES DRAWINGS
I. ALL DIMENSIONS HAVE BEEN VERIFIED
B. MATERIALS USED
I. HOUSINGS BLACK OR GREEN
A. STANDARD PLUGS AND HEADERS: NYLON 6/6, UL94V-0
B. SURFACE MOUNT COMPATIBLE PLUGS & HEADERS
NYLON 4/6, UL94V-0
II. CONTACTS: COPPER ALLOY
C. CONTACT PLATING: I.TIN
II. GOLD
2.3 SAFETY AGENCY APPROVALS
A. UL FILE #E48521 RECOGNIZED
B. CSA FILE# 233512, CLASS #6228-01
3.0 RATINGS
3.1 VOLTAGE RATING
300 Volts AC
3.2 CURRENT RATING BY PITCH
3.50 mm (.138 inch) - 8.0 AMPS 5.00 mm (.197 inch), FIXED - 15 AMPS
3.81 mm (.150 inch) - 8.0 AMPS 5.08 mm (.200 inch), FIXED - 15 AMPS
5.00 mm (.197 inch), PLUG AND HEADER - 18 AMPS
5.08 mm (.200 inch), PLUG AND HEADER - 18 AMPS
3.3 TEMPERATURE
Operating: STANDARD PLUGS AND HEADERS - 40°C to + 105°C
SURFACE MOUNT PLUGS AND HEADERS - 40°C to + 140°C
D molex“ C REVTSTDN. ECR/ECN TNEORMATTON. TTTLE. SHEET No. EC Nu. % ESE EUROSTYLE TERMINAL BLOCKS DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED av. APPROVED av. PS-39500-001
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
FOR
ESE EUROSTYLE TERMINAL BLOCKS
SHEET No.
D
EC No:
IPG2017-0757
2 of 2
DATE:
2017 / 02 / 07
DOCUMENT NUMBER:
CHECKED BY:
APPROVED BY:
PS-39500-001
C YORK/RSTONE
J MACNEIL
J MACNEIL
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
4.0 PERFORMANCE
4.1 ELECTRICAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
1
Contact
Resistance
Per: IEC 60515-2
8 milliohms
MAXIMUM
[initial]
2
Insulation
Resistance
Per: IEC60998-1
500 VDC min.
500 Megohms max
3
Dielectric
Withstanding
Voltage
Per: UL1059-12
2.5Kv, 60 Hz for
1 minute
4
Temperature
Rise
Per: UL1059-1, 12AWG @ 18A
Temperature rise:
+30°C MAXIMUM
5
Surge Voltage
Per: IEC60947-1
4.0Kv, 5 times for positive and
passive poles for 5 seconds
4.2 MECHANICAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
6
Screw Torque
Per: UL1059-15,
5.5 in lbs. 5 times
12AWG & 30AWG wire
7
Secureness test
Per: UL486E- 12.
12AWG, mass: .09 kgf,
height 279mm,
bushing dia.: 9.5mm,
time: 15 min.
8
Pullout test
Per: UL486E- 14
12AWG: 6.2kgf for 1 min.
30AWG: 0.3kgf for 1 min.
9
Aging test
Per: CSA C22.2 No. 159-1987
105°C ±1° for 7 days
5.0 PACKAGING
Parts shall be packaged to protect against damage during handling, transit and storage.