Hoja de datos de Side Hinge(10mm) de Essentra Access Solutions

L 457+ EDD] znnmm " W 24 0 mm Specilicalians Features ‘5 5 '“'“ - Material: Brass - Sidermaunled hinge - Three i2 mm brass parts supplied separalely. Fol enterent dimensions contact Essenlla. SIDE HINGE (12 mm) Venlon 3 3 {E l a i l , ‘ E E @ 3° is es E — * J ' SEI— lama-z 10 0 7 mm is 0 mm Hlnge Hartman Angle Specifications Features ~ Material; Brass ~ Sidermounled hinge 1% , ~Three 12 mm brass paris supplied separately. k “@180 Far cillerenl dimensions cpniact Essentra. ~ 90° and 180“ang\e velslons are available Hinge Hinge Item Number aeration Material Flnisn Tmead Version Item Number Roiaiion Material Finish Thlead 090:0 150° Brass Brass M6 1 092100130 150° Brass Brass M3 mu 100° Brass Nickel M6 1 022mm 90° Brass Brass MB micm 150° Brass Brass Ma 2 092315130 150° Brass crrrerne Me 091 :1 100° Brass Nickel MB 2 0mm» 90° Brass crrmlne Ms 092305130 130° Brass Brass M6 0 092310130 150° Brass crrrerne M3 mnnlm 90° Brass Brass M6 0 mm nil 90° Brass crrmlne MB
ESSENTRA ACCESS SOLUTIONS
SIDE HINGE (10 mm)
SIDE HINGE (12 mm)
SIDE HINGE (12 mm)
Specifications
• Material: Brass
Specifications
• Material: Brass
Specifications
• Material: Brass
Item Number
Hinge
Rotation Material Finish Thread Version
09030 180° Brass Brass M6 1
09034 180° Brass Nickel M6 1
09130 180° Brass Brass M8 2
09131 180° Brass Nickel M8 2
092306180 180° Brass Brass M6 3
09230690 90° Brass Brass M6 3
Version 1
Version 2
Version 3
Features
Side-mounted hinge
• Brass 10 mm parts supplied separately.
For different dimensions contact Essentra
Features
Side-mounted hinge
Three 12 mm brass parts supplied separately.
For different dimensions contact Essentra.
Features
Side-mounted hinge
Three 12 mm brass parts supplied separately.
For different dimensions contact Essentra.
• 90° and 180°angle versions are available
Hinge Rotation
Angle
Item Number
Hinge
Rotation Material Finish Thread Version
092308180 180° Brass Brass M8 3
09230890 90° Brass Brass M8 3
092316180 180° Brass Chrome M6 3
09231690 90° Brass Chrome M6 3
092318180 180° Brass Chrome M8 3
09231890 90° Brass Chrome M8 3
Hinge Rotation Angle
M6
20.0 mm
8.0
mm
8.0
mm
14.0 mm
9.0
mm
9.0
mm
14.0 mm
M8
15.5 mm
9.6
mm
9.6
mm
15.5 mm
24.0 mm
10.0
mm
10.0
mm
Hinge Rotation Angle
M8 M6
10.0
mm
10.0
mm
10.0
mm
16.0 mm
16.0 mm
9.0
mm
10.0
mm
10.0
mm
30.0 mm 30.0 mm