Hoja de datos de Rack Accessories, Panels and Covers de Vector Electronics

»u u o » >; 2.. AZ—
50 www.vectorelect.com 800-423-5659
Specification subject to change without notice
ELECTRONICS & TECHNOLOGY, INC.
Side Hinged Front Panels - HP52-1
Side Hinged Front Panels, for card protection and improved appear-
ance, come in an easily assembled kit form which includes the
hinged panel with latch, striker plate and 2 filler panels. Panels are
1/8” thick brushed aluminum with clear chromate finish.
Top and Bottom
Card Rack Covers -
CAC1, CAC2, CAC3
Two 1/16” thick aluminum
covers with clear chro-
mate finish provide dust
protection for 19” wide
card and module racks.
Supplied with screws.
Holes drilled by user per
instructions provided.
Bottom Hinged Front
Panels - HFP52-1
These are designed for use as
a front “drop-down”
panel with lanyard for
holding the panel at
90o. Provides a work
surface and prevents
damage to equip-
ment. Comes com-
plete with hardware
and full instructions.
Panels are 1/8” thick
brushed aluminum
with clear chromate
finish.
Side Dress Panels
Side Filler Panels are 3” wide,
slotted to fit sidewall mounting
flanges and drilled for screws.
Customer cuts to width needed to
close gap between end modules
and sidewalls. To attach side
panels use HA12 handles or user
supplied hardware. Panels are
0.8” thick brushed aluminum with
clear chromate finish.
Blank Front Panels - FP87-19
Blank Front Panels is supplied with slots to fit sidewall mounting
flanges. Customer drills holes to match sidewalls and attaches with
user supplied hardware. Panels are 1/8” thick brushed aluminum
with clear chromate finish.
Rack with HFP52-1 Hinged Front Panel (side)
Use With Rack Size
Height Width Depth
Dim.
Only
G
Side
Dress
Panels
Part No.
Front Panels
Hinged
Side Bottom
Part No. Part No.
Cover Panels
Top &
Bottom Rear
Part No. Part No.
Dimensions
Front
A B D E F
5.25”
5.25”
5.25”
7.00”
7.00”
7.00”
8.75”
8.75”
8.75”
19.00”
19.00”
19.00”
19.00”
19.00”
19.00”
19.00”
19.00”
19.00”
9.00”
12.00”
15.75”
9.00”
12.00”
15.75”
9.00”
12.00”
15.75”
HP52-1
HP52-1
HP52-1
HFP52-1
HFP52-1
HFP52-1
HFP69-1
HFP69-1
HFP69-1
HFP87-1
HFP87-1
HFP87-1
CAC1
CAC2
CAC3
CAC1
CAC2
CAC3
CAC1
CAC2
CAC3
CRK3
CRK3
CRK3
Lanyard
Part No.
L20
L20
L20
L20
L20
L20
Blank
Panel
Part No.
FP52-19
FP52-19
FP52-19
FP69-19
FP87-19
FP87-19
FP87-19
5.25”
5.25”
5.25”
7.00”
7.00”
7.00”
8.75”
8.75”
8.75”
1.50”
1.50”
1.50”
1.50”
1.50”
1.50”
1.50”
1.50”
1.50”
5.75”
5.75”
5.75”
2.25”
2.25”
2.25”
4.00”
4.00”
4.00”
2.25”
2.25”
2.25”
1.75”
1.75”
1.75”
4.25”
4.25”
4.25”
3.09”
3.09”
3.09”
4.25”
4.25”
4.25”
FP52-2
FP52-2
FP52-2
FP69-2
FP69-2
FP69-2
FP87-2
FP87-2
FP87-2
Handles
Part No.
HA12
HA12
HA12
HA13
HA13
HA13
HA12
HA12
HA12
3U
3U
3U
4U
4U
4U
5U
5U
5U
EIA -Based VectorPaktmSubrack Systems
Rack Accessories
EIA
Subracks
CATALOG 126:CATALOG 126.qxd 3/29/2011 9:18 AM Page 50