Hoja de datos de AK672/2-x-BLACK Drawing de Assmann WSW Components

A N (A) 4: 01 c» \l ,m ‘ E a / 5.3.3 . 7 W E . | ‘ # B a a ,3 3 3 j j , k ‘ 7 “fl ‘ r ‘\ A _ \ _ , 9% <25 2:;="" ,="" a=""> mmmit’ié wirm mum mono uo<><5: $220:="" u="" 222an="" m="" n="" j,="" 35,22:="" s.=""> 86 mo< 34="" cmm="" o="">mrm , 7 fl _‘ , \ , a , Um mmn two—Aim , §w< 32="" gmormngaq="" 539233="" m_mninm_="" ”mmn="" .="" ,="" ,="" ,="">x32m.4.wr>ox 2%: 8850 A. 30$ use? cum? 36.2.8 8m" EAEENngnx Em? ~89me N. 003:2 3m mfimzom” m 0:3 Bmx. Ez >mw_ozz=mz,_. >x3~\m.w.mr>nx mi? uoooumo w. Swims... amm_m.”m:omn 3.30:3 35. / >§§N9mr>nx 2%: 895° A. 055050 5w”. on moo< \="" e="" b="" a="" $3="" 4="" ~\=""><::m\ \="" m="" ,="" mm="" m3="" a="" 052="" eagmnfiiam="" _z="" 022).;="" jun:="" ml="" ,="" \ofimmzl.="" .\="" w="" m="" jm="" 4="" mm;="" m_="" w="" :.="" 922$.="" 8="" man:="" 305%="" \—="" mo="" \—="" _/_="" 9.22:2="" 8="" manx="" egan="" :vozum="" mmm="" m:m_="" ‘="" uss+mse="" mrm:="" 9%="" 4="" m5?="" cmmm="" 0="" see="" mm§n+w§mn+="">mm 00 A 33 822 A cwm m o m 255 91.255, 310:“ 325.986. 228 0022 A cmm N o > 5% m3: 25E yam? 33%: 8,2 <55 20="" 22%.="" q?="" mvmoigdo:="" c”ot—w="" oobeedh="" mama="" 38="" e5="" 22%="" 0533229="" 2.="" as="" hermm="">zom gas; : S 8: L253 €928 mm E 83 >3 >wm§>zz Emé‘za >mew\m.x.mr>ox 922392”. 0:5 ._.Or @ 53.33 3923 Nm E was 22 ) EBB 5m 32 9 is © DES: : 0N No; Lamwim <><><><\o°3nv°303nm €ng="" 98.="">36 ._.O_y a $333.5: 95 235 A m w b m m w