Hoja de datos de DSOS-0416-D Spec de Delta Electronics

ROHS Compliant No. 252 SHANC YING ROAD BEL-rd GUI SHAA INOLSTRIAL ZONE, 3334‘.TAC . HAN COJNTL", TAIWAN WebSIIe: www.deIIOww.com Tel: 886—3—3591983 Fax: 5357373591991 SOLENOID PRODUCT SPECIFICATION PART NO. VOLTAGE DUTY CYCLE POWER (W) CURRENT (A) DCR ( n ) * DSOS0416030 3.0 We 50%, 1.5 sec On. 3.8 1.28 2.33 0505-0416050 5.0 V00 50%, 1.5 sec On. 3.3 0.66 7.55 DSOSVUMOOQD 9.0 We 50%. 1.5 sec On. 3.6 0.4 22.6 mos-0410120 12 V01: 50%, 1.5 sec On. 3.6 0.3 40 DSOS-UA16-18D 18 V00 50%, 1.5 sec On. 3.6 0,2 85 mos-0410240 24 vac 50%, 1.5 see On. 3.6 0.15 160 I OPERATION: POT/ET IO PUSH, :‘UILTiIN T'ETURA SPT'ING . OAIUES ME i107; AT ' I . I . A n l. MECHANICAL DIMENSIONS : IIEICHT ARE 0 uRAMS 1102; UNIT : INCH .522 t .010 .476 t .011 1.00 1: .010 .263 t .010 .158 t .011 .393 t .013 .471 t .013 2X- SQ .023 unlikum 2X- .07 ¢ mannuzu .152 i .010 .304 1.010 0 .165 1 .010 .120 i .018 .323 4.011“7.022 2X.134:.015 = 34”t1° KI ILILIL C u 0:: PLUNGER AND PLUNGER TIP SHOWN IN RESET (NON ACTIVATED) POSITION 'UOZEI'XL—Io'nmoom> II PLUNGER AND PLUNGER TIP SHOWN IN FULLY ACTIVATED POSITION 300 T . g200 7747774 777 5:; I 7 $1007 iiLiiiLiii A 8 I E 20 7 I I g 0 0,02 0.04 0.06 5:; STROKE (Inch) E2 SOLENOID PUSH FORCE 0 0,02 0.04 0.06 STROKE (InCII) SPRING RETURN FORCE LAVER TEST IR @500 10:. HIiPOT . . . . (s-r) sonvp. MIN. COIL T0 FRAME @50/60Hz..ZmA INSULATION MATERIALS UL CONSTRUCTION. CLASS A 105 c LIFE EXPECTANCY' 100K CYCLES OPERATIONS TEST 0"” COIL ‘00 “0”“ “'L' ES'ZLUTSCFRQIISE