The information contained herein is the property of LEDiL Oy, Joensuunkatu 13, FI-24100 SALO, Finland and is subject to change without notice. Please visit
www.ledil.com for additional information, such as the latest photometric files, 3D mechanical models, and application notes relating to handling, gluing and taping. 11
LEDiL Installation Guide
Fuel oil O O -
FULLBOX - R
GASOLIN, depending on the blend - O
Gasoline R -
Gasoline, normal O -
Gasoline, super X -
Geha stamping ink R -
GLYBAL A - X
Glycerine O -
Glycol R -
Green chrom oxide (polish paste) R -
Green soap R -
Gypsum - R
HB 155 - R
Heptane R -
Hexane R -
Horolith M ® R -
Hot bitumen - O
Household soap R -
Hydraulik oil Vac HLP 16 R -
Hydrochloric acid (c) - R
Hydrochloric acid, 20% R -
Hydrochloric acid, conc. X -
Hydrofluoric acid, 5% R -
Hydrofluoric acid, conc. X -
Hydrofluorosilicic acid, 30% R -
Hydrogen peroxide R -
Hydrogen peroxide, 30% R -
Hydrogen peroxide, over 40% i.w. - O
Hydrogen peroxide, up to 40% i.w. - R
Hydrogen sulphide R R
Impact ®, 0,2% O -
Indian ink S X -
Indian ink T R -
Industrial spirit - X
Insulating tape - R
Into-Fensterklar ® R -
Iodine X -
Iodine tincture O -
Isoamyl alcohol O -
Isolation tape R -
Isolation tape R -
Isopropyl alcohol R X
Jet engine fuel JP 4 (Kp 97-209°C) O -
Kaltron ® 113 MDR (propellant) R -
Kerosene (Flugbenzin) X -
KOPPERSCHMIDT covering paste - R
Lactic acid, 10% in water R -
Lactic acid, up to 20% i.w. - O
LAVAPLEX - R
Lead tetraethylene, 10% in gasoline O -
Lighting gas R -
Ligroin (hydrocarbon compound) R -
Lime milk, 30% in water O -
Lubricant based on nafta R -
Lubricant based on paraffin R -
Lubricant R2 Darina ® R -
Lugol solution - R
LYSOFORM - X
Lysoform, 2% R -
Magnesium chloride - R
Magnesium chloride, saturated aqueous solution R -
Magnesium sulphate - R
Magnesium sulphate, saturated aqueous solution R -
Maktol ® R -
Manganous sulphate, saturated aqueous solution R -
Marlon ®, 1% (moisturizing agent) R -
MEFAROL, up to 1% - R
MERCKOJOD, up to 1% - R
Mercuro chloride, saturated aqueous solution R -
Mercury R R
Merfen ®, 2% R R
Metasystox ®, 0,5% (pesticide) X -
Methacrylic acid-methyester (MMA) X -
Methane R R
Methanol X -
Methanol, concentrated - X
Methanol, up to 30% - O
Methyl amine X -
Methyl ethyl ketone (MEK) X X
Methylene chloride X -
Mobil DTE Oil-Light ® R -
Mobil Special Oil 10 W 30 ® R -
Molikote ® -Paste R -
Molikote ® -Powder R -
Monobromonaphthalene - R
Mortar - R
Motor fuel blend contg. Benzene - X
R = Resistant
O = Limited resistance
X = No resistance
v = Vapour
c = Concentrate
g = Gas
m = Metallic
sas = Saturated aqueous solution
i.w. = In water
SUBSTANCE PC PMMA SUBSTANCE PC PMMA