C3216C0G2J822J160AA Character Sheet Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
C3216COGZJ822J1 0AA Commercia‘ Grade ( Mid Voltage (100 to 630V) ) I T “—O—O—O—O—O—O—O C3216 [EIA 1206] L 3.20mm i0.20mm W 1.60mm i0.20mm T 1.60mm i0.20mm B 0.20mm Min. G 1.00mm Min. COG (-55 to 125 degC O+/-30ppm/degC) 2J(630Vdc) S‘ZnF $I Temperature/degC J (i5%) 1000 Min‘ IOGohm Min Not App‘icable T |:| @ DK A AH specifications are subject to change without notice. July 2, 2019
Commercial Grade ( Mid Voltage (100 to 630V) )
C3216 [EIA 1206]
L3.20mm ±0.20mm
W1.60mm ±0.20mm
T1.60mm ±0.20mm
B0.20mm Min.
G1.00mm Min.
C0G (-55 to 125 degC 0+/-30ppm/degC)
2J(630Vdc)
8.2nF
J (±5%)
1000 Min.
10Gohm Min
Not Applicable
All specifications are subject to change without notice.
July 2, 2019
C3216C0G2J822J160AA
TDK Item Description : C3216C0G2J822JT****
1
10
100
1000
0.1 110 100 1000
Cap./nF
Frequency/MHz
Cap. vs. Freq. Characteristic
0.001
0.01
0.1
1
10
100
1000
0.1 110 100 1000
|Z|, ESR/ohm
Frequency/MHz
|Z|, ESR vs. Freq. Characteristics
|Z| ESR
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0.4
0.5
0100 200 300 400 500 600 700
Cap. Change/%
DC Bias/V
DC Bias Characteristic
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0.4
0.5
-60 -40 -20 020 40 60 80 100 120 140 160
Cap. Change/%
Temperature/degC
Temperature Characteristics
Temp.Chara. TCBias(1/2Rated)
0
5
10
15
20
25
012345
Temperature Rise/degC
Current/Arms
Ripple Temperature Rise Characteristics
1MHz
Application & Main Feature
Series
Dimensions
Temperature Characteristic
Rated Voltage
Capacitance Tolerance
Q Factor
Insulation Resistance
AEC-Q200
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )

Products related to this Datasheet

CAP CER 8200PF 630V C0G 1206
Available Quantity: 2,000
Unit Price: 0.16016
CAP CER 8200PF 630V C0G 1206
Available Quantity: 3,629
Unit Price: 0.58
CAP CER 8200PF 630V C0G 1206
Available Quantity: 3,629
Unit Price: 0.58