Hoja de datos de 796644 de TE Connectivity AMP Connectors

w (W (u )> '71: DM‘MNC 13 L\Pui1 SHFD RF :13“) FOR W61 1211101 73 7“ 315’ RW/ISTGNS (9 ”WW“: E" [‘"RIHSP:SEWD * * v m ossmmou or: 1511-1115111) (:1 WV S’D ”FR FCC 1? 037711 2iA=€231Z 1H MS (:1 _ 1 183572015 1 1 1 5 8‘3 1 1 1 1 3V5 11 5 111 7 KHDEQQN‘flM 31c 7 3779664477 E17 8 60,) 2131 37.0 7 3 796644 6 1‘91 111 A 05111117 27c 5 1 3779664473 111 1>11111 1 52 c c 3719664470 3'73 M S) 7:. ‘ ( 3.2310 03 + +1.00+O.C? 111 A 127.0 25 2 796644 5 WP 711 7 7 122,0 2: 2779664474 _,+1 OO+0,0? 111 7 7 117 o 2» 2719664473 Q WP 3.C0i0.‘5 111 7 7 112 o 22 2779664472 5_30;01051: 7 WP 111 107 o 2 2 796644 WP 111 102 0 2c 2 7966214 0 111 7 7 97 c 779664479 7 111 7 7 e2 2 5 779664478 111 7 7 8TC 7 779661177 111 82.C 6 796644 6 111 7 7 7c 5 779664475 111 7 7 12 c 2 719664474 12100 111 7 7 e7.c 3 779664473 111 e2.c 2 795644 2 a a a TM 57.0 796644 . L, L, ._ 111 7 7 52c 0 779664470 111 7 7 41c 9 19664479 111 7 7 /2.c 8 79664478 111 37.c 7 796644 7 711 7 7 32c 6 I 79664476 111 7 7 2 c 5 19664475 111 7 7 22 c 1 79664474 7956212 3 15 5101111 111 7 7 17.c 3 79554473 111 12.0 2 7966442 QB Q3 @\ TPVAMNQE’ MARK VG 5350‘“ )‘V‘ > V2181 113913111 W Q Q“). 1 “mm“ ()1C:LRL‘nH1"\$V:CLsSP[J:N]LrL1S[S) Avavj‘EVENO1J9RO1712030 1m 5 . » um 0m 17 "13113113110117 TEE1511712101101171HE1131/E12168Ei‘11ELY, n n fl 1 @g 93?: :35 1111117131 W V ”5100’111757PV1KH J ’ RELOWMEWND PL JO/HD LAYOJT ‘ 211119 27 +7 , >11 “12101111111610 1mm» 10 “W“ “”5“ “‘6“ 7 A20077g©m196614 A A ' 51513119 DRAW N6 ”M4 1 5“" 0‘2 “Q2 12715151111 )1c/;\J(31N;EH JRAWWG
w (W ‘I> ©50WWW E“ ""“:'“P:SWD p m ossuw‘mu or: ‘D‘hN‘A u SF’ S‘UT‘ —\ I" ['1 n Fl H ‘ 2 3 Ar 5 6 7 8 9 ‘O A NMER MC MD HNESE: NOUSMO; RN 6 6, UL 94 V,O COEOR: CREEN 'ERNHNNE: CORRER NECY, PM \NC: s:E 'ABE:. /\ I \ /\ /\ I \ /\ I \ /\ /\ I \ v A 2. SL E/\3,E FOR ,672, 1mM PC BOARD — CMESA O» L 3. RECOGMZZD U\DER EH: COMPONENT RROCDRM OF 7 ’\ 7 JNDEHWRH;RS JHOM‘OR‘ES ‘NC HE: \ EOOOH. 7 4. NO CHHHCN E W‘H SUM/E LL/WC: ‘N C’W‘ORN w fl ” n n V w E ‘;C 998* wesizim & NOE CUNUEAEw: TOLERANCE ‘ ‘ ‘2 ‘3 ‘Z‘ ‘5 A \N< marked="" nnv;="" c="" blchxn/nn="" eooo="" ‘0="" nrjenr="" on="" eoumo,="" eocnhon="" op‘="" o="" n,="" \mehe="" 8pm:="" jernhs,="" i="" \="" 1x="" i="" \="" i="" \="" phel‘wnahy="" 7="" no‘="" ‘oh="" moduchon,="" bet/he="" m="" j="" n="" n="" n="" n="" n="" m="" 7="" 1—1="" h="" h="" i="" \="" i="" \="" i="" \="" i="" \="" i="" \="" i="" \="" i="" \="" e="" kfy="" detm‘="" n="" w‘s="" manno="" sacontrolfd="" dccjvfnt="" jv’gwf‘don‘gc/cwoqo="" -="" ,="" fl="" ,7="" h="" ”hmo‘fimm="" 37.5="" mm”="" a="" *="" onmmmm="" w="" \qoctmoo="" mm="" c="" ,="" ,="" rm="" )f‘f="" fnf‘jp="" ternmwlok="" herjer="" assembly,="" ht;="" :5‘="" so="" lcree,="" ,osed="" em,=""><®-::”""-:::; 1?”="" mow="" p‘tch="" ml‘="" +7="" (="" mm="" mm="" wrmv="" a200779©en966m="" 'cjstomejdranno="" “m="" w="" 20‘2="" “q:="" ym="" e's/h1="">