Hoja de datos de 796636 de TE Connectivity AMP Connectors

w (W (u )> 7773074747Nc7sm2u37 mp Rr74srnron=ufi7lc477m 70 7CC 315‘ RWISWNS © ”WW”: E“ A" ”immimj 7 7 0 Pl 777 DESLW‘ION DA‘: 7 777-77 7 MD <16 rw="" s’d="" ”fr="" 7m="" 7?="" 037777="" 264="7237z" 7h="" ms="" 7177:="" 504977="" 7%="" 260+="" 7="" ,="" 00:0="" ,="" 02="" typ="" 8="" 35l0="" 73="" 2="" 2="" 2="" 2="" 3="" j="" 3="" 85="" 8="" 7="" n="" detml="" n="" 763.56="" 2="" 2="" 796636="" 9="" 5="" 7="" n="" 7="" deta7l="" n="" 73="" 02="" 75="" 2779663673="" 762m="" 607="" 7)="" 7="" 7="" 42="" 46="" 3="" 2779663677="" +="" #5="" 73:03="" 5="" n="" a="" deta7l="" l="" 22="" 74="" 4="" 2779663676="" np="" 7="" n="" 726.62="" 25="" i="" 2="" 796636="" 5="" 7="" n="" 7="" 7="" 723,74="" 24="" 2779663674="" n="" 7="" 7="" 773="" 66="" 23="" 2779663673="" 77="" 7="" n="" 7="" 7="" 773="" 53="" 22="" 2779663672="" 7="" n="" 7c8.5c="" 2="" 2="" 796636="" 7="" n="" 763="" 42="" 2c="" 2="" 796636="" 6="" “="">00 7 N 7 7 93 34 79 779663679 7 N 7 7 93 26 73 779663673 H H T| 7 N 7 7 33 73 77 779663677 ' 7' 7’ '— 7 N 3379 76 796636 6 7 N 7 7 73,92 75 779663675 N 7 7 72 94 74 779663674 7 N 7 7 67 36 73 779663673 3. 70 F777) (7777 =7) (77777 3.20LO. 75 7 N 62 73 72 796636 2 REF 7 N 57 79 7 I 796636 A 7 N 7 7 52,6 76 779663670 $ + $¥V30i00£ N 7 7 47 54 9 79663679 7 N 7 7 42 46 3 79663678 ‘3 0870 05 7 N 3733 7 Y 796636 7 7V) 7 N 7 7 32,39 6 I 79663676 N 7 7 22 74 4 79663674 7 N 7 7 77 66 3 79663673 7 N 77 93 2 796636 2 EB EB ®\ C7C7NN77ASCH7 MARK N6 53507» 3‘“ » VPCEDSON NEGRN 7% L7 Q3 7 . 4+3 7473 674777 N6 5 4 comm 7m DCCJVFNT ”g WELDON WONWSO - 7 f 77m ? E“ 17 .7363;in 737287407 7; LOC‘7JNLLHE77JE/ESLADSS;\\4DBSLY, 7: :03 7 437 , v v P 7 , RECOWMEWED PC 30470 747077 @7 I“: WNWM WM 77 FM 7 A 2 0 9 7 7 9 ©: 796636 A A CJSTCME? 677477 N6 ”M4 7 W 0‘2 “35 7277 973/777 )7c/;\J(37N;EH JRAWWG
=13 DM‘MNC vs me sum nr :Asm row wax [canon 73 ,cc 3m RWISIGNS w (W ‘I> (Q COMM-n: E' "" ““3 HEM) P \ 0 v I m ossuw‘mu w: [ w ‘ mu SR SNFT \ \I \I \I \I Z: MA’ERwALs AND F\R\S% DF’AH ‘ FOUS NO: P/'\ 6’6, U, QL’VC, C0,0RI GREEN. TERN Nfl,: COPPER A,LOV. \N R,ATED 2. SU\\ABL: FOR \,6*2, Afim RC BOARD \H‘CRNtSS. D LND;R Rt CONRON;N\ RROGRAW O» 3 RtCOON Z a \ RS LABO%A\OR t8 \NC.’ Lh N :606fl, , t URDh%W% t 1, \NO C:R\ N‘ \t ‘fl[* W \H SLRV;\,LRNCE \R CON’ORM‘WY [R \ ’ \I \I \I \I \I \I \I \I \I \l \I \I \I \I ‘, /9 8’2’ J l l 1: NO- CLNUOAT VE TO,[?AVC: 1: RR NA?R:D TE 4 U U U U U U U U U U U U U U U U U U U U U U U U U U U U U __ RUW:R\CRL ShOL:NCh: FRON ,h* O R‘CH{, J, \ \ \ L“"‘\ ON ORW‘ONAL jUCRANA\ LOCO \O AJRtRR ON ROJS‘NC, OLM WHtQt SJACh Rt%W\ 8. Oh A‘L W l: , A 2*0'96636*8 KEYS TO B, CLLED W 7LACE AS bHOW\. \I \I \I \I \I \I \I \I \I \I \I \I \I \I \I (u WIS MAW vs s A comm Mn DCCJVFNT ”’1‘ WOCVOQO b "‘H DON - 7 um: H ‘90:me - TE ECoMcz'wMy )wnsvons emu-mus Muss j "FVFNOJRN m :R‘MS: SPECIHE) AWV \9\/\,T7030 MW ~ -~ m "W 33‘F FNWP TERMRJLOK HERJER ASSDWLY, $Et: :: "WWW ‘80 )LCRLL, CLOSLD ,\DS, ‘ 77”,, i 7 ’ z 1‘ GP) 17%,; 3 2% :7 wmlcnm am J. 08m P‘TVH 4 mc L , s u m», Lou, mums \v um mu m A _ +, mun“ rkflH wmv , A;)OO779@3E596636 CJSTCME: DRAW N6 ”“44 ‘ W 2 0‘2 “CS ym E's/H1