Hoja de datos de PMH Series de Bourns Inc.

WW H47 $ @ 4fi k§4 fiZF BOURNS‘
3.3
Tel. (877) 426-8767 • Fax (951) 781-5006
www.bourns.com
RoHS COMPLIANT
Multilayer High-Current Ferrite Chip Beads
PMH Series
Part
Number
Z (Ω)
±25 %
@100MHz
DCR
(Ω)
Max.
I, DC*
(A)
Bourns
Equivalent
PMH0603-100-RC 10 0.01 5
MH1608
PMH0603-300-RC 30 0.03 3
PMH0603-600-RC 60 0.04 3
PMH0603-101-RC 100 0.05 2.5
PMH0603-121-RC 120 0.05 2.5
PMH0603-151-RC 150 0.1 2
PMH0603-221-RC 220 0.1 2
PMH0603-301-RC 300 0.1 2
PMH0603-601-RC 600 0.2 1
PMH0805-100-RC 10 0.01 6
MH2029
PMH0805-300-RC 30 0.015 6
PMH0805-400-RC 40 0.02 5
PMH0805-600-RC 60 0.02 5
PMH0805-800-RC 80 0.02 5
PMH0805-101-RC 100 0.02 5
PMH0805-121-RC 120 0.02 5
PMH0805-201-RC 200 0.04 3
PMH0805-301-RC 300 0.15 1
PMH0805-401-RC 400 0.1 2
PMH0805-601-RC 600 0.1 2
PMH0805-102-RC 1000 0.3 .5
PMH1206-300-RC 30 0.03 4
MH3261
PMH1206-500-RC 50 0.03 4
PMH1206-700-RC 70 0.03 4
PMH1206-800-RC 80 0.03 4
PMH1206-900-RC 90 0.04 3
PMH1206-101-RC 100 0.04 3
PMH1206-121-RC 120 0.03 3
PMH1206-501-RC 500 0.1 1.5
PMH1206-601-RC 600 0.10 1.5
Special Features
• High current capacity
• Reduce high frequency noise interference
• Multilayer construction for high reliability
• Solder coated terminals for wave and refl ow solder
• Operating temperature: -55 to +125 °C
Notes
* Current to cause 20 °C max. temperature rise
Chip
Size
Dim.
A
Dim.
B
Dim.
C
Dim.
D
Dim.
E
Dim.
F
Dim.
G
Reel
PMH0603 1.60 0.80 0.80 0.3 0.6 0.8 2.6 4000
PMH0805 2.00 1.25 0.90 0.5 1.0 1.0 3.0 4000
PMH1206 3.20 1.60 1.10 0.5 2.2 1.4 4.4 3000
A
B
C
D
E
F
G
Pad Layout
Dimensions: mm
† RoHS Directive 2002/95/EC Jan 27 2003 including Annex.
“-RC” suffi x indicates RoHS compliance.
REV. 07/08
Model PMH Series is obsolete,
and not recommended for new
designs. The Bourns equivalents
shown in the table are preferred.
OBSOLETE