Hoja de datos de 240-080~ de Digilent, Inc.

Digilent Inc. - Digital Design Engineer's Source Page 1 of 1 ADIGILENT” | Com-cl u! https ://www.digilentinc .com/Products/Detail.cfm?NavPath=2 ,7 l 9, l446&Pmd=THERMO. .. 8/24/2015
Thermocouple Wire, 1 meter
Part # 240-080
The same 24 AWG K-type thermocouple wire we ship
with the PmodTC1, but a full meter in length
Temperature range: -73° C to 482° C
Voltage variation: 41.276 uV/° C
Duplex glass braid insulation
Able to measure the temperature of self-cleaning
ovens, deep freezers and any extreme temperature
environments.
At 1 meter long, this K-Type thermocouple wire allows you to safely and
accurately measure the temperature of objects that you do not want the rest
of your circuitry getting close to. The duplex insulation ensures that no
unintended contact occurs between the two wires, so that the measured
voltage differential is accurate.
Related Products:
PmodTC1 - K-Type Thermocouple Module
SPI interface
Temperature range of -270°C to 1372°C
Cold-junction compensated
Signed 14-bit, 0.25°C resolution
±2°C accuracy from -200°C to 700°C
Comes with 30cm of K-Type thermocouple wire w/ 482° C-rated insulation
Digilent, Inc. | P.O. Box 428 Pullman, WA 99163-0428 | (509) 334-6306 (voice) (509) 334-6300 (fax) | Contact us
Page 1 of 1Digilent Inc. - Digital Design Engineer's Sourc
e
8
/
24
/
201
5
htt
p
s://www.di
g
ilentinc.com/Products/Detail.cfm?NavPath=2,719,1446&Prod=THERMO...