Hoja de datos de 5601240101 Drawing

1° I 9 5 \ 7 e 5 L 3 z 1 new 10mm: usao m mm somx sumx mm mm TzoNszsuHAx zsanvn ANGLE mm 10.15 10.20 1030 10.10 10.50 19.75 10.90 MA 105' 0.1 Y « a 17m ; .. 1r, 1.35m 3“ E 26 T.’ X 2 [3.55 7* m 7 , N :\i SECT‘ON Z—Z SECT‘ON Y-Y 3.7 uchz- _ , . _ _ ‘. NATEHAL ALLJV FYEVTTN MST ”LE“ M ”TEN“ “‘L A2. mus JLE Hausm: .03 3537/2. 3' WW 3. AH‘L‘U JLE «ANNE: Afs VJJEJ FLV A WHE [SEE/‘30 w EEWERQL TCLERANCES D‘VENS‘N (TVLE YALE FESWV "HT; ( * ‘7 AVITLE 4. (EEKERAL TELEVW - \EE TABLE ’LNLE‘JE 3‘ EL‘F‘EJ‘ MM ONLY 5:1 METR‘C p E: TTI‘N , . \ . N H DRAW iv ms nus ,_ EU “NV ”WW +7 7 my zou/ums NEW 2.0 W413 CRIMF’ REC 3 TFT ATTU % rHErKEniv :ATE DURACL‘K ISL SER‘ES memo .’E F‘CA'H' E 5. WW w—‘EJFVLATVW r; WWW. .V w a .W m @ MOLEX INCORPORATED '1 ' mam NO norms-n \D. Mg m i DIE-’«FT WHERE M’_'\L\(HLE SEE TABLE SDESGOTZAEOOT T :F T Z > wTT'A‘T’N’T “Em“ . $75 THIS DRAWTNG :uNTATNs INFORMATION THAT Is PROPRTETARV To MOLEX {4 "“ ' E ‘ A 3|NwRPoRATED AND SHOULD NuT BE USED mTHuuT WRTTTEN PERMISSIDN pram; . . 7 e s T 4 T . | 2 1
1° I 9 5 \ 7 e 5 L 3 z 1 new 10mm: usao m mm somx sumx mm mm TzoNszsuHAx zsanvn ANGLE mm 10.15 10.20 1030 10.10 10.50 19.75 10.90 MA 105' 0.1 Y « a 17m ; .. 1r, 1.35m 3“ E 26 T.’ X 2 [3.55 7* m 7 , N :\i SECT‘ON Z—Z SECT‘ON Y-Y 3.7 uchz- _ , . _ _ ‘. NATEHAL ALLJV FYEVTTN MST ”LE“ M ”TEN“ “‘L A2. mus JLE Hausm: .03 3537/2. 3' WW 3. AH‘L‘U JLE «ANNE: Afs VJJEJ FLV A WHE [SEE/‘30 w EEWERQL TCLERANCES D‘VENS‘N (TVLE YALE FESWV "HT; ( * ‘7 AVITLE 4. (EEKERAL TELEVW - \EE TABLE ’LNLE‘JE 3‘ EL‘F‘EJ‘ MM ONLY 5:1 METR‘C p E: TTI‘N , . \ . N H DRAW iv ms nus ,_ EU “NV ”WW +7 7 my zou/ums NEW 2.0 W413 CRIMF’ REC 3 TFT ATTU % rHErKEniv :ATE DURACL‘K ISL SER‘ES memo .’E F‘CA'H' E 5. WW w—‘EJFVLATVW r; WWW. .V w a .W m @ MOLEX INCORPORATED '1 ' mam NO norms-n \D. Mg m i DIE-’«FT WHERE M’_'\L\(HLE SEE TABLE SDESGOTZAEOOT T :F T Z > wTT'A‘T’N’T “Em“ . $75 THIS DRAWTNG :uNTATNs INFORMATION THAT Is PROPRTETARV To MOLEX {4 "“ ' E ‘ A 3|NwRPoRATED AND SHOULD NuT BE USED mTHuuT WRTTTEN PERMISSIDN pram; . . 7 e s T 4 T . | 2 1