Hoja de datos de Flexo® Clean Cut de Techflex

Braided Sleewng Products @TECHFLEX ABVO Wop e5 CLEANE N663-
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
GENERAL PURPOSE
Technical Data Sheet
Resists Fraying When
Cut With Scissors
Increased Braid Density
For Fuller Coverage
High Abrasion
Resistance
Cut And Abrasion
Resistant
Halogen Free
Scissor Cut For Easy, Fray Resistant
Installation In Shop Or Field
By adjusting the physical characteristics
of the polyethylene terepthalate filaments,
the engineers at Techflex have produced
a product with the same specifications
of our PT with the unique advantage of being
able to cut the material with ordinary scissors
and still maintain an extraordinarily
fray-resistant end.
Flexo Clean Cut (CC) is ideal for field installers
and other situations where access to a hot knife
is impossible. CCs fray-resistant properties
allows frequent expansion at the cut-end without
unraveling. When cut with a hot knife, CC produces
a virtually frayless end.
Colors Available:
Black (BK) and Gray (GY).
Polyethylene Terepthalate
Material
CCP
Grade
.008”
Monofilament Diameter
TF001CCPT-WD
Drawing Number
Scissors
Cut Cleanly
Colors Available:
2 = BK and GY.
Cuts easily and neatly with regular scissors
and maintains a fray resistant end during
installation. When scissor cut, the end
of Clean Cut will withstand heavier handling
without fraying than standard PT.
Nominal
Size
Part
#
Expansion Range Bulk
Spool
Shop
Spool
Available
Colors
Lbs/
100’
Min Max
1/8” CCP0.13 1/8” 1/4” 1,000’ 100’ 2 0.40
1/4” CCP0.25 5/32” 7/16” 1,000’ 100’ 2 0.46
3/8” CCP0.38 3/16” 5/8” 500’ 100’ 2 0.74
1/2” CCP0.50 1/4” 3/4” 500’ 100’ 2 0.82
3/4” CCP0.75 5/8” 1” 250’ 75’ 2 1.11
1” CCP1.00 3/4” 1 3/16” 250’ 50’ 2 1.24
1 1/4” CCP1.25 1” 1 1/2” 250’ 50’ 2 1.56
1 1/2” CCP1.50 1 1/4 2” 250’ 50’ 2 1.85
1 3/4” CCP1.75BK 1 1/22 1/8” 200’ 50’ 2 2.30
2” CCP2.00BK 1 3/42 1/2” 200’ 50’ 2 2.80
Put-Ups
© 2018 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 11-18
ADVANCED ENGINEERING
Technical Data Sheet
ABRASION FLAMMABILITY
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
www.techflex.com
GENERAL PURPOSE
Technical Data Sheet
Abrasion Resistance
Medium
Abrasion Test Machine
Taber 5150
Abrasion Test Wheel
Calibrase H-18
Abrasion Test Load
500g
Room Temperature
77°F
Humidity
72%
A Few Strands Beginning
To Pull Out Of Sample
550 Test Cycles
Small Hole In Material
650 Test Cycles
Material Destroyed
800 Test Cycles
Pre-Test Weight
3,168.1 mg
Post-Test Weight
2,771.9 mg
Test End Loss Of Mass
Point Of Destruction
396.2 mg
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents ________________ 2
Aliphatic Solvents _________________ 1
Chlorinated Solvents ______________ 3
Weak Bases ______________________ 1
Salts ____________________________ 1
Strong Bases _____________________ 2
Salt Water 0-S-1926 ________________ 1
Hydraulic Fluid MIL-H-5606 _________ 1
Lube Oil MIL-L-7808 _______________ 1
De-Icing Fluid MIL-A-8243 __________ 1
Strong Acids _____________________ 3
Strong Oxidants __________________ 2
Esters/Ketones ___________________ 1
UV Light ________________________ 1
Petroleum _______________________ 1
Fungus ASTM G-21 ________________ 1
Halogen Free ___________________ Yes
RoHS __________________________ Yes
SVHC ________________________ None
Rating _____________________UL94VO
Monofilament Diameter_________.008
Avv 204
Flammability Rating ___________ UL94
Recommended Cutting ___ Scissor/HK
Colors _________________________ 2
Wall Thickness _________________ .024
Tensile Strength (Yarn) ____________ 6
ASTM ___________________________
D-2256 Lbs
Specific Gravity ASTM D-792 _____ 1.38
Moisture Absorption % _________.1-.2
ASTM D-570
Hard Vacuum Data ________________
ASTM E-595 at 10-5 torr
TML __________________________ .19
CVCM ________________________ .00
WVR __________________________ .16
Smoke D-Max __________________ 56
ASTM E-662
Outgassing __________________ Med
Oxygen Index _________________ v21
ASTM D-2863
Melt Point
ASTM D-2117
482°F (250°C)
Maximum Continuous
Mil-I-23053
257°F (125°C)
Minimum Continuous
-94°F (-70°C)