Hoja de datos de 84870700 de WEC

Q caouzz'r U CONTROL
DIN Rail Mount 35 mm HNM Part number 84870700
Control of one or two levels
Filling or emptying function
HNM : Control by a resistive level probe
HNE : Control by a discrete sensor
Part numbers
Specifications
Type
Sensing
Nominal voltage (V)
84870700
HNM
By resistive probes
24→240VAC/DC
Supply voltage Un
24V→240VAC/DC
Voltage supply tolerance
-15 % / +10 %
Operating range
20,4→264VAC/DC
Polarity with DC voltage
No
AC supply voltage frequency
50/60 Hz
±
10 %
Galvanic isolation of power supply/measurement
No
Delay on thresold crossing
0,1→5s(0,+10%)
Repetition accuracy with constant parameters
±
2 %
Delay on pick
-up
600 ms
Type of contacts
No cadmium
Maximum breaking voltage
250 V AC/DC
Max. breaking current
5 A AC/DC
Min. breaking current
10 mA / 5 V DC
Electrical life (number of operations)
1 x 105
Breaking capacity (resistive)
1 250 VA AC
Maximum rate
360 operations/hour at full load
Operating categories acc. to IEC/EN 60947
-5-1
AC12, AC 13, AC 14, AC 15, DC 12, DC 13
Mechanical life (operations)
30 x 106
Nominal insulation voltage IEC/EN 60664
-1
250 V
Insulation coordination (IEC/EN 60664
-1)
Overvoltage category III : degree of pollution 3
Rated impulse withstand voltage (IEC/EN 60664
-1)
4 KV (1,2 / 50
μ
s)
Dielectric strength (IEC/EN 60664
-1)
2 KV AC 50 Hz 1 min.
Insulation resistance (IEC/EN 60664
-1)
> 500 M
Ω
/
500 V DC
Display power supply
Green LED
Display relay
Yellow LED
Delay
Yellow LED
Casing
35 mm
Mounting
On 35 mm symmetrical DIN rail, IEC/EN 60715
Mounting position
All positions
Material : enclosure plastic type VO to UL94 standard
Incandescent wire test according to IEC 60695-2-
11 & NF EN 60695
-2-11
Protection (IEC/EN 60529)
Terminal block : IP20
Casing : IP30
Connecting capacity IEC/EN 60947
-1
Rigid : 1 x 4
2 - 2 x 2.52
mm
2
1 x 11 AWG - 2 x 14 AWG
Flexible with ferrules : 1 x 2.52 - 2 x 1.52
mm
2
1 x 14 AWG - 2 x 16 AWG
Max. tightening torques
IEC/EN 60947
-1
0,6→1Nm/5,3→8,8Lbf.In
Operating temperature IEC/EN 60068
-2
-
20→+50°C
Storage temperature IEC/EN 60068
-2
-
40→+70°C
Humidity IEC/EN 60068
-2-30
2 x 24 hr cycle 95 % RH max. without condensation 55 °C
Vibrations according to IEC/EN60068
-2-6
10→150Hz,A=0.035mm
Shocks IEC/EN 60068
-2-6
5 g
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com
Accessories
Overview
HNM and HNE control relays are designed to monitor the levels of :
-
Conductive liquid (HNM)
- Any other product (HNE)
The HNM relay takes its measurements by means of resistive probes.
The HNE relay takes its measurements by means of discrete sensors.
Both these products actuate their output relay during emptying or filling of a tank.
General principle :
HNM relays control levels of conductive liquids. The principle is based on measuring the apparent resistance of the liquid between two submerged probes. When this value is below the preset
threshold displayed on the front face of the unit, the relay changes state. To avoid electrolytic phenomena, an AC current runs across the probes. A rotary switch on the front face can be used to
select the desired function and sensitivity range.
HNE relays control levels of products which may or may not be conductive. High and low-level data is produced by 3-wire output discrete sensors.
A green LED indicates the presence of the supply voltage.
A yellow LED indicates the status of the output relay.
A yellow LED flashes during the time delay.
Parameter setting :
A rotary switch on the front face can be used to select the sensitivity range, and the emptying or filling function.
A second switch can be used to select the number of levels (1 or 2), as well as the type of time delay in the case of 1-
level mode.
The configuration of these switches is taken into account on energisation.
If the switch is set to a non-conforming position on energisation, the product goes into fault mode, the output relay stays open and the LEDs flash to signal the position error.
If the switch position changes while the unit is operating, all the LEDs flash but the product continues to work normally with the function selected on energisation prior to the change of position.
The LEDs return to their normal state if the switch is reset to its initial position defined before the last energisation.
Marking
CE (DBT) 2006/95/EC
-
EMC 2004/108/EC
Product standard
NF EN 60255
-
6 / IEC 60255
-
6 / UL 508 / CSA C22.2 N°14
Electromagnetic compatibility (EMC)
Immunity EN 61000
-6-
2/IEC 61000
-6-2
Emission EN 61000
-6-
4 2002/EN 61000
-6-3
IEC 61000
-6-
4/IEC 61000
-6-3
Emission EN 55022 class A
Certifications
UL, CSA
Conformity with environmental directives
RoHS
Power consumption at Un
5 VA in AC/1.5 W in DC
Immunity from micro power cuts
90 ms max. in AC/ 100 ms max. in DC
Type of output
1 double changeover relay
Maximum reset time
4 s
Measurement range
250
Ω
→1M
Ω
Low sensitivity adjustment (LS)
250
Ω
→5k
Ω
Standard sensitivity adjustment St
5 k
Ω
→100k
Ω
High sensitivity adjustment (HS)
50 k
Ω
→1M
Ω
Adjustment of sensitivity
5→100%oftheselectedrange
Display precision
±
10 % of full scale for LS and St ranges
-40 % / +10 % of full scale for HS range
Measuring error with temperature drift
0.5 % / °C in standardsensitivity
Measuring error with voltage drift
0 %/V across the whole range
Max. voltage at probe terminals
5 V / 500 Hz
±
10 %
Max. current via probes
< 1 mA
Max. length of probe cables
100 m
Max. capacity of probe cable (nF)
1 nF for HS range2.2 nF for St range4.7 nF for LS range
Input circuit 3
-wire sensors
No
Weight
115 g
Description
Code
Removable sealable cover for 35 mm casing
84800001
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com
As mug as the \Iquld \eve\ has not veanhed me more maximum, me nmpm ve‘ay slay: mused Once me max leve‘ \s veached‘ the canned upens and pumping slaps when we \eve‘ amps below me [Tti fl When we uqme \evel amps new we pmbe my a duvalmn lengev man we value mume de‘ay n sel an me mm lace, we may doses and stays dosed unm me mum \eve‘ leaches me pmbe agam
Control of two levels, emptying function
(Level : 2, LS emptying function (Low sensitivity : 250
Ω
to 5 k
Ω
), St emptying (Standard sensitivity : 5 k
Ω
to 100 k
Ω
),
HS emptying (High sensitivity : 50 k
Ω
to 1 M
Ω
).
As long as the liquid level has not reached the probe maximum, the output relay stays open. Once the max. level is reached, the contact closes, thus allowing the tank to empty (valve opens, pump
starts, etc). When the level drops below the min. level, the contact opens to interrupt the emptying process.
NB
: In two-level control mode the time delay for preventing wave effect is not active.
Control of two levels, filling function
(Level : 2, LS filling function (Low sensitivity : 250
Ω
to 5 k
Ω
), St filling (Standard sensitivity : 5 k
Ω
to 100 k
Ω
),
HS filling (High sensitivity : 50 k
Ω
to 1 M
Ω
).
As long as the liquid level has not reached the probe maximum, the output relay stays closed. Once the max. level is reached, the contact opens and pumping stops. When the level drops below the
min. level, the contact closes again and pumping restarts so as to make the liquid level rise again.
NB
: In two-level control mode the time delay for preventing wave effect is not active.
One-level control (min. probe), filling function, on-delay
(Level : 1 - on-delay, LS filling function (Low sensitivity : 250
Ω
to 5 k
Ω
), St filling (Standard sensitivity : 5 k
Ω
to 100 k
Ω
),
HS filling (High sensitivity : 50 k
Ω
to 1 M
Ω
).
When the liquid level drops below the probe for a duration longer than the value of time delay Tt set on the front face, the relay closes and stays closed until the liquid level reaches the probe again.
If the liquid level rises back above the level set before the end of the time delay, the relay does not close.
N
o
Legend
Maximum level
Minimum level
Output relay R filling function "Up"
Output relay R emptying function "Down"
N
o
Legend
Min. probe level
R output relay
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com
One-level control (min. probe), filling function, off-delay
(Level : 1 - off-delay, LS filling function (Low sensitivity : 250
Ω
to 5 k
Ω
) or St filling (Standard sensitivity : 5 k
Ω
to 100 k
Ω
)
or HS filling (High sensitivity : 50 k
Ω
to 1 M
Ω
).
When the liquid level drops below the probe for a duration longer than the value of time delay Tt set on the front face, the relay closes instantly and stays closed until the liquid level reaches the
probe again and stays above it for a duration longer than time delay Tt set on the front face.
If the liquid level drops back below the level set before the end of the time delay, the relay stays closed.
One-level control (min. probe), emptying function, on-delay
(Level : 1 - on-delay, LS emptying function (Low sensitivity : 250
Ω
to 5 kW
Ω
), St emptying (Standard sensitivity : 5 k
Ω
to 100 k
Ω
),
HS emptying (High sensitivity : 50 k
Ω
to 1 M
Ω
).
When the liquid level rises above the probe for a duration longer than the value of time delay Tt set on the front face, the relay closes and stays closed until the liquid level drops back below the
probe.
If the liquid level drops back below the level set before the end of the time delay, the relay does not close.
N
o
Legend
Min. probe level
R output relay
N
o
Legend
Min. probe level
R output relay
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com
35 flu 000009 $®$$ 000000
One-level control (min. probe), emptying function, off-delay
(Level : 1 - off-delay, LS emptying function (Low sensitivity : 250
Ω
to 5 k
Ω
), St emptying (Standard sensitivity : 5 k
Ω
to 100 k
Ω
),
HS emptying (High sensitivity : 50 k
Ω
to 1 M
Ω
).
When the liquid level rises above the probe, the relay closes instantly and stays closed until the liquid level drops back below the probe for a duration longer than the value of time delay Tt set on
the front face.
If the liquid level rises back above the level set before the end of the time delay, the relay stays closed.
mm
N
o
Legend
Min. probe level
R output relay
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com
M 5%,“? m <9 4419="">
NB :
Probe cable :
screened cable recommended, screening and "common" connected to earth. The probe cable does not have to be screened, but it is inadvisable to mount it close to the power
cables.
For mono level, use the "com" and "min." electrodes.
NB :
Probe cable :
screened cable recommended, screening and "common" connected to earth. The probe cable does not have to be screened, but it is inadvisable to mount it close to the power
cables.
For mono level, use the "com" and "min." electrodes.
N
o
Legend
1 A fast-blow fuse or cut-out
Common
CA 84870700-02
Customisable colours and labels
Fixed or adjustable time delay
Adaptation dedicated to HNM :
Fixed threshold in the generic measurement range
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com