Flexo® PET Datasheet by Techflex

View All Related Products | Download PDF Datasheet
Colors Available: See colorchart lications icall .» ,3,“ ¢ . . :25; . s Q § s‘: v e ation .v ‘ . ‘o:~ g9 & 9. ¢¢ ‘ Q § 0‘ ‘ § ‘ \ \. ’0 . ‘3 § . \ :vszz 3221322332: Braided Sleeving Products
ADVANCED ENGINEERING
Technical Data Sheet
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
GENERAL PURPOSE
Technical Data Sheet
A Versatile Bundling
And Protection Solution
The FLEXO® Original braided from 10 mil
polyethylene terepthalate (PET)
monofilament yarns. The material has a wide
operating temperature range, is resistant
to chemical degradation, UV radiation, and
abrasion. Used in electronics, automotive,
marine and industrial wire harnessing applications
where cost efficiency and durability are critical.
The unique braided construction and wide
expandability allows quick and easy installation
over large connectors and long runs.
Economical And Easy
To Install
Resists Gasoline,
Engine Chemicals
And Cleaning Solvents
Expands Up To 150%
Cut And Abrasion
Resistant
FMVSS 302 Approval
Polyethylene Terepthalate
Material
PTN
Grade
.010”
Monofilament Diameter
TF001PET-WD
Drawing Number
Colors
Available:
See color chart
High thermal and chemical resistance and wide
color/size selection make FLEXO® Original PET
ideal for customizing and protecting the wires,
hoses and cables in custom and classic colors.
Hot Knife
Cut Cleanly
Nominal
Size
Part
#
Expansion Range Bulk
Spool
Shop
Spool
Available
Colors
Lbs/
100
Min Max
1/16" PTN0.06 3/64" 3/32" 1,000' 250' 0.22
1/8” PTN0.13 3/32” 1/4” 1,000’ 225’ 0.20
1/4” PTN0.25 1/8” 7/16” 1,000’ 200’ 0.30
3/8” PTN0.38 3/16” 1/2” 500’ 125’ 0.57
1/2” PTN0.50 1/4” 3/4” 500’ 100’ more 0.77
5/8” PTN0.63 3/8” 1” 500’ 100’ than 0.95
3/4” PTN0.75 1/2” 1 1/4” 250’ 75’ 30 1.20
1” PTN1.00 5/8” 1 5/8” 250’ 65’ 1.34
1 1/4” PTN1.25 3/4” 1 3/4” 250’ 50’ 1.60
1 1/2” PTN1.50 1” 2 1/8” 200’ 40’ 1.96
1 3/4” PTN1.75 1 1/42 3/4” 200’ 30’ 2.45
2” PTN2.00 1 1/23 1/2” 200’ 50’ 2.60
2 1/2” PTN2.50 1 3/43 5/8” 200’ 50’ 3.80
3” PTN3.00 2 1/24 3/4 100’ 50’ BK,CL,NB,RE 4.00
3 END CONSTRUCTION
1/4” PT30.25 1/8” 3/8” 1,000’ 200’ 4 0.39
9 MIL CONSTRUCTION
4” PT94.00BK 4” 6 1/2” 100’ 50’ BK 3.80
PET LEAN
3/4” PTL0.75BK 1/2” 1 1/4” 250’ 75’ BK 1.04
1 1/4” PTL1.25BK 3/4” 1 3/4” 250’ 50’ BK 1.19
Put-Ups
FAR-25
ADVANCED ENGINEERING
Technical Data Sheet
ABRASION FLAMMABILITY
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
© 2015 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 11-15
GENERAL PURPOSE
Technical Data Sheet
Melt Point
ASTM D-2117
482°F (250°C)
Maximum Continuous
Mil-I-23053
257°F (125°C)
Minimum Continuous
-94°F (-70°C)
Abrasion Resistance
Medium
Abrasion Test Machine
Taber 5150
Abrasion Test Wheel
Calibrase H-18
Abrasion Test Load
500g
Room Temperature
77°F
Humidity
72%
Two Broken Filament
300 Test Cycles
Approximately 6 Broken
Filaments
500 Test Cycles
Material Destroyed
- Very Visible Hole In
Material
1,150 Test Cycles
Pre-Test Weight
4,547.4 mg
Post-Test Weight
4,133.9 mg
Test End Loss Of Mass
Point Of Destruction
413.5 mg
Rating______________UL94VO, FAR25,
FMVSS-302
www.techflex.com
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents ________________ 2
Aliphatic Solvents _________________ 1
Chlorinated Solvents ______________ 3
Weak Bases ______________________ 1
Salts ____________________________ 1
Strong Bases______________________2
Salt Water 0-S-1926 ________________ 1
Hydraulic Fluid MIL-H-5606 _________ 1
Lube Oil MIL-L-7808 _______________ 1
De-Icing Fluid MIL-A-8243 __________ 1
Strong Acids _____________________ 3
Strong Oxidants __________________ 2
Esters/Keytones __________________ 1
UV Light ________________________ 1
Petroleum _______________________ 1
Fungus ASTM G-21 ________________ 1
Halogen Free ___________________Yes
RoHS __________________________Yes
SVHC ________________________ None
Monofilament Diameter_________.010
ASTM D-204
Flammability Rating___________UL94
FMVSS-302 Approved
Recommended Cutting_____Hot Knife
Colors________________________<30
Wall Thickness_________________.025
Tensile Strength (Yarn)____________7.5
ASTM D-2256 Lbs
Specific Gravity ASTM D-792______1.38
Moisture Absorption____________.1-.2
% ASTM D-570
Hard Vacuum Data_________________
ASTM E-595 at 10-5 torr
TML___________________________.19
CVCM_________________________.00
WVR__________________________.16
Smoke D-Max ___________________56
ASTM E-662
Outgassing___________________Med
Oxygen Index___________________21
ASTM D-2863
ADVANCED ENGINEERING
Technical Data Sheet
GENERAL PURPOSE
Technical Data Sheet
RD Red OR Orange YL Yellow GN Green BL Blue PP Purple
CL Clear BK Black CB Carbon BE Beige GY Gray DP Dark Purple
* NR Neon Red * NP Neon Pink * NY Neon Yellow * NG Neon Green * NB Neon Blue *
NO Neon Orange
PT Patriot
*
NX Nitrox
*
JS Jester
*
OG Ogre
*
SH Super Hero
SS Safety Stripe
WH White CF Checkered Flag PG Platinum Gray SK Snake BR Brown AQ Aqua
..».//./,/,///. /////.///./,
ADVANCED ENGINEERING
Technical Data Sheet
GENERAL PURPOSE
Technical Data Sheet
www.techflex.com
CC Candy Cane
AL Alien
MO Monochrome
GW Gray White
DS Desert
RS Red Spiral
UG Uptown Green
UY Uptown Yellow
UR Uptown Red
UP Uptown Purple UB Uptown Blue UX Uptown Gold
CO Coral HH Hip Hop SB Sherbert TL Twilight RW Rainbow HO Holiday
BB Black Beige GD Ground Wire SM Shimmer
CK Corn Kernel RC Rainbow Clear RB Rainbow Black
RE Reggae
Custom combination colors manufacterd by Techflex
The possiblites are endless!

Products related to this Datasheet

SLEEVING 1/4" X 1000' BLACK
Available Quantity: 209
Unit Price: 99.29
SLEEVING 1/2" X 100' BLACK
Available Quantity: 171
Unit Price: 42.37
SLEEVING 3/4" X 250' BLACK
Available Quantity: 138
Unit Price: 85.32
SLEEVING 1/4" X 200' BLACK
Available Quantity: 110
Unit Price: 42.37
SLEEVING 3/8" X 500' BLACK
Available Quantity: 104
Unit Price: 85.32
SLEEVING 1/2" X 500' BLACK
Available Quantity: 50
Unit Price: 116.35
SLEEVING 3/8" X 125' BLACK
Available Quantity: 31
Unit Price: 42.37
SLEEVING 1-3/4" X 30' BLACK
Available Quantity: 29
Unit Price: 42.37
SLEEVING 1/8" X 225' BLACK
Available Quantity: 26
Unit Price: 42.37
SLEEVING 1/8" X 1000' BLACK
Available Quantity: 24
Unit Price: 93.08
SLEEVING 3/8" X 500' BLUE
Available Quantity: 22
Unit Price: 93.86
SLEEVING 3/4" X 75' BLACK
Available Quantity: 21
Unit Price: 42.37
SLEEVING 1-1/4" X 50' BLACK
Available Quantity: 21
Unit Price: 42.37
SLEEVING 2" X 200' BLACK
Available Quantity: 17
Unit Price: 190.04
SLEEVING 1-1/4" X 250' BLACK
Available Quantity: 14
Unit Price: 116.35
SLEEVING 1-3/4" X 200' BLACK
Available Quantity: 13
Unit Price: 155.14
SLEEVING 3/8" X 500' ORANGE
Available Quantity: 13
Unit Price: 93.86
SLEEVING 1.5" X 40' BLACK
Available Quantity: 9
Unit Price: 42.37
SLEEVING 2" X 50' BLACK
Available Quantity: 3
Unit Price: 62.05
SLEEVING 1.5" X 200' BLACK
Available Quantity: 0
Unit Price: 117.9
SLEEVING 3/8" X 500' RED
Available Quantity: 0
Unit Price: 93.86
SLEEVING 3/8" X 500' YELLOW
Available Quantity: 0
Unit Price: 93.86
SLEEVING 3/8" X 500' PURPLE
Available Quantity: 0
Unit Price: 93.86
SLEEVING 3/4" X 250' RED
Available Quantity: 0
Unit Price: 93.86
SLEEVING 3/8" X 500' GREEN
Available Quantity: 0
Unit Price: 117.32
SLEEVING 5/8" X 100' BROWN
Available Quantity: 0
Unit Price: 52.96
SLEEVING 5/8" X 100' BEIGE
Available Quantity: 0
Unit Price: 52.96
SLEEVING 5/8" X 100' WHITE
Available Quantity: 0
Unit Price: 52.96
SLEEVING 1/2" X 500' WHITE
Available Quantity: 0
Unit Price: 159.98
SLEEVING 2" X 50' BLUE
Available Quantity: 0
Unit Price: 77.57