Hoja de datos de Flexo® PET, Remix Catalog Page de Techflex

A Versatile undling & otection Solution FLEXO PET (PT) grade is used in electronics, automotive, ne and industrial wire harnessing applications where cost ency and durability are critical. The unique braided construction
•EconomicalandEasy
 toInstall
•CutandAbrasion 
 Resistant
•Expandsupto150%
•HalogenFree
•ResistsGasoline, 
 EngineChemicalsand
 CleaningSolvents
•FMVSS302Approved
A Versatile
Bundling &
Protection Solution
The FLEXO PET (PT) grade is used in electronics, automotive,
marine and industrial wire harnessing applications where cost
efficiency and durability are critical. The unique braided construction
and wide expandability allows quick and easy installation over large connectors
and long runs. PT can be found in applications ranging from small office/home
office to high tech wire and cable harnesses. The wide range of available colors
and sizes allows easy and systematic color coding in complex wiring and cabling
installations. PT is braided from 10 mil polyethylene terepthalate (PET) monofila-
ment yarns. The material has a wide operating temperature range, is resistant to
chemical degradation, UV radiation, and abrasion. The sleeving cuts easily and
cleanly with a hot knife and once installed, will beautify and protect any wire, hose or
cable application.
800 323-5140
www.techflex.com
When cut with a hot knife,
the sealed ends of PET allow for varied
termination solutions.
High thermal and chemical resistance and
wide color/size selection make PET ideal for
customizing and protecting the wires, hoses
and cables in custom and classic cars.
4
GENERAL
PURPOSE
Flexo PET
FAR-25
Nominal
Size
Part
#
Expansion Range Standard Spool Put-Ups Available
Colors
Lbs/
100’
Min. Max. Bulk Spool Shop Spool
1/16”
1/8”
1/4”
3/8”
1/2”
5/8”
3/4”
1”
1 1/4”
1 1/2”
1 3/4”
2”
2 1/2”
3”
PTN0.06
PTN0.13
PTN0.25
PTN0.38
PTN0.50
PTN0.63
PTN0.75
PTN1.00
PTN1.25
PTN1.50
PTN1.75
PTN2.00
PTN2.50
PTN3.00
3/64”
3/32”
1/8”
3/16”
1/4”
3/8”
1/2”
5/8”
3/4”
1”
1 1/4”
1 1/2”
1 3/4”
2 1/2”
3/32”
1/4”
7/16”
1/2”
3/4”
1”
1 1/4”
1 5/8”
1 3/4”
2 1/8”
2 3/4”
3 1/2”
3 5/8”
4 3/4”
1,000’
1,000’
1,000’
500’
500’
500’
250’
250’
250’
200’
200’
200’
200’
100’
250’
225’
200’
125’
100’
100’
75’
65’
50’
40’
30’
50’
50’
50’
28 colors
(check for availability)
0.22
0.20
0.30
0.57
0.77
0.95
1.20
1.34
1.60
1.96
2.45
2.60
3.80
3.80
3 End Construction
1/4” PT30.25 1/8” 3/8” 1,000’ 200’ BK, CL & NB 0.39
9 Mil Construction
4” PT94.00BK 4” 6 1/2” 100’ 50’ Black (BK) 3.80
PET Lean
3/4”
1 1/4”
PTL0.75BK
PTL1.25BK
1/2”
3/4”
1 1/4
1 3/4”
250’
250’
75’
50’
Black (BK)
Black (BK)
1.04
1.19
TheWidestRangeofSizesinTheIndustry
Flexo PET installs quickly in production
harnessing environments, reducing
assembly cost.
LM S
Flexo PET M K ABVC
The Widest Range of Colors in The Industry
Techflex offers Flexo PET in the widest range of standard colors in the industry, including UV reactive and multi-
color spirals. Additionally, we can manufacture Flexo PET in custom solid or spiral combinations. Contact an
Account Representative for relevant details regarding custom orders.
5
800 323-5140
www.techflex.com
Nominal
Size
Part
#
Expansion Range Standard Spool Put-Ups Available
Colors
Lbs/
100’
Min. Max. Bulk Spool Shop Spool
3/8”
1/2”
3/4”
1 1/4”
1 1/2”
PTM0.38
PTM0.50
PTM0.75
PTM1.25
PTM1.50
1/4”
3/8”
5/8”
1 1/8”
1 3/8”
7/16”
5/8”
1 3/16”
1 3/4”
2 3/8”
500’
500’
250’
250’
200’
125’
100’
75’
65’
40’
DE, FI, CA & DC
DE, FI, CA & DC
DE, FI, CA & DC
DE, FI, CA & DC
DE, FI, CA & DC
0.49
0.74
0.99
1.32
1.65
GENERAL
PURPOSE
Flexo PET-M
Flexo PET
FAR-25
FLEXO PET REMIX - New,
Random Construction
Our innovative construction process produces a unique visual effect while
providing fuller coverage and enhanced protection. The same PET monofilaments
we use for the FLEXO PET grade sleeving come alive in these new color combinations.
Use Denim, Fire, Camo & Desert Camo to add pizzazz to any place you use sleeving.
*UVReactive
DENIM
DE
FIRE
FI
CAMO
CA
DESERT CAMO
DC
*
NEON YELLOW
NY
*
NEON PINK
NP
*
NEON RED
NR
*
NEON GREEN
NG
*
NEON BLUE
NB
BEIGE
BE
CARBON
CB
*
NITROX
NX
PATRIOT
PT
RED
RD
ORANGE
OR
YELLOW
YL
GREEN
GN
BLUE
BL
PURPLE
PP
CLEAR
CL
BLACK
BK
WHITE
WH
PLATINUM GRAY
PG
*
OGRE
OG
*
JESTER
JS
SAFETY STRIPE
SS
*
SUPER HERO
SH
DARK PURPLE
DP
BROWN
BR
CHECKERED FLAG
CF
GRAY
GY
SNAKE
SK