Hoja de datos de 535074 de TE Connectivity AMP Connectors

E778 7 0 5 4 3 2 1 11—115 DRAW1NG 1s UN=UaL1SHE0. RELEASE) FOR FUEL1CA11DN , 7 Loc D131 REV1S1ONS © CUFYWGHT 7 BY TVCD ELECTRCMCS CORPORAWON, ALL R‘GHTS RESERVED AD 00 P LTR )ESCR1PT1ON DATE WN APVD 1—1 REV RER EC 031270253705 EONOVOS BC AS 9499137401 MAX 1 85-29T3-358J & HOOS11\G MATER1AL: CLASSiflLLED POLYESTER. COLOR: GRAY. 51 SPACES AT 254 100 2. 1NTEREERENCE CAM1T1ES LOCATED AT ROS1T10NS ”.32 1N Rows A AND C. 2.54[ .’OO j @ AM: PART NUMBER MOLDED 1N TH1S APPRO><1ma1e area.="" r="" typ="" \="" 1;="" 9="" e="" e="" e="" e="" e="" e="" e="" e="" e="" 17="" @eiiiiiiiiiiiiiiieieieiei="" eie="" iiiieiei%="" 8.7415441="" 1="" eiiiiiiiiiiiiiiieeee="" eie="" eiieieigbiggbiii="" 7="" 1.79:0.05="" tyf’i="" 1070:0021="" 5.08="" .200="" »="" «2.84i005="" typ="" 2.54="" .100="" ree="" typ="" 1.112:0021="" 0.94i005="" typ="" 1037:0021="" 88.14io.1[3.470i.oo4]="" g="" ree="" 11="" 11="" 6.35:0.05="" 11="" a="" \="" ':="" 11="" 1250:0021="" 1="" ll="" 7="" awe="" a="" a="" 11="" 11="" jffi="" 2="" a="" 2="" a="" 2="" 1="" eeat="" 117="" a="" a="" ataaeeeeh="" 2="" a="" imi="" eteee="" jj="" 1="" 1="" 11711="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 11="" 1:17="" 1="" 1="" 1="" 1="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" h="" 1="" 1="" 17="" “hm/l11“\111l11/11l111l11111l111l11/11l11l11111l11/l11/1/l="" 7="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 7="" 7771="" 1="" 1="" e="" 1="" 1="" 1="" 1="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" +="" pos1t1on="" a1="" ree="" 5999135431="" 11.1[.437]="" max="" »7}7="" 777%="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" l="" 1="" 1="" 1="" 1="" ,7,="" 1,="" l="" 1,,="" 2="" 7737="" ’1’?="" 1="" 1="" 1="" 1="" 1="" 1="" 16.99="" 2.36="" 16.05="" 7.16="" obsolete="" 1.6691="" 1.0931="" 1.6321="" 1.2821="" 533507474="" 13.23="" 2.36="" 12.32="" 3.43="" 7="" obsolete="" 1521—1="" 1_093—1="" e4851="" 1_135—1="" 535074="" 3="" 16.99="" 3.18="" 15.24="" 6.35="" 7="" 1.0091="" 1.1251="" 1.5001="" 1.2501="" 535074="" 2="" 13.23="" 3.18="" 11.43="" 2.54="" 7="" 7="" 1.5211="" 1.1251="" 1.4501="" 11001="" 505074="" 1="" connector="" pc="" ta1l="" board="" g="" f="" part="" number="" length="">