Hoja de datos de 323794

If 7 7 747 7777777,777j 5 2 M: WING Is WIELISHE: RELEASE: row MIC/W A W m “we“ I [9 WWW 7 i 7 ALLRIGHTSRESEMD C I4 p we DESCRIPTION um M MD CT REVISED JER ECOrIIrCUb/JZ/ IIMARII RK I-IIvI? I D NMEASIONS LISTED IN mm [ IACHES I I AMF' EI3288 WIRE RANGE Listed I I67I4 A‘I‘I’G NOT SALID OR STRANDED APPLICABLE I an. LR7189 MILITARY P/N SERRATIONS BRAZED SEAM Certified AND CLASS NOT I \OT APPLICABLE AI) :LICARLE \ ITZTT 6 MIN DIA V085 I C T T T A C I STAMP AMP IeeIM APPROX AS SHOWN 4.19 MA>< dia="" oa79ioao5="" 3165]="" [0:51:00ng="" a="" maximum="" length="" does="" not="" include="" i="" ”/7="" ttttttt="" 7‘="" i="" manufacturing="" tabs="" 6:=""> MA>< i="" e="" [soita="" sf="" i="" g»,="" i?="" a;="" r="" v}="" i="" b="" t="" am="" p="" incorporated="" ma="">< recommenjed="" upe%atng="" temperature:="" 525/94="" customer="" service="" systems="" 545c="" max="" mm="" _="" i="" l="" i="" 3%="" hm="" i="" for="" additicaal="" voltace="" ratinc:="" w)="" ww"="" ‘5="" a="" cowclled="" documew="" “1"="" www“="" hh‘="" —-1'e="" te="" coanectiv'iiy="" a="" droujct="" information="" or="" problct="" information="" center="" www="" mmmmss="" :a="" :atterson="" ‘="" “="" -="" a="" cci’ies="" of="" dr="" inos="" ipscoeuzzec/cz="" ngt="" applicable="" mme]="" otheri’i‘sespecwed="" ”1%="" miller="" "‘9'“="" m="" cpl”="" parallel="" and="" technical="" documeats="" u="" \="" __="" _="" \="" ‘="" x="" 1="" ,="" mmm="" ~=""> « ~ I WHE CROSS SEQTIOWAL AREA RANCE: \ 7 A A HEAT RESISTANTh FOR ADDLICATIOV TOOLING ASSISTANCE CENTER Imeggzmqu 059,5 180] CR MILE Q97 3 i: I: STRATOETHET‘M rm « , L ' ’ v 4 DLC 1 e SIlE cAcE cwE DRAWING NO RESTRICTEI: TU TCOLI\G NFORMATION Ieaurhzew SOLD 0R ST?ANDE7 In 1 A N ‘ a MATERIAL EIAIsH WEICHT " n ‘ E. 7 FOR" ORDER ENTRY Ieaooeszzsebwz 1d: ARCACWTN=5¥2T53(TNIEOSLIJESJEETLI'CJMECVJATQE 23:51:53? mgfiifémfiw T A: UC779© 372134 mm m ANNE/ALE; THK RER acevzsc CUSTOMER DRAWIAG I IC‘I’ ) ’ CF I CI “men (VIII