392-384 Datasheet by Energizer Battery Company

View All Related Products | Download PDF Datasheet
PRODU T D TASHEET Chemical System: silver Oxide (Zn/A920) t Designation: ANSI-113550/1134SO, lEC-SR41 Nominal Voltage: 1.55 Volts Wpical Capaci 44 mAh* (to 1.2 vols) Capacity Test 22K ohm continuous drain at 21°C 0.57 grams (0.023 oz.) . 0.18 cubic centimeters (0.011 cubic inch) Impedance (40 Hz): 15 to 40 ohms 7.50m“)! , lama-3:) 7 55 (0.297) 3 an [ 3725 l | ’— 1 JL 0.25 (emu) Maximum Ref. l Pevmisslble deflec‘lun horn a not a 03 10.001) Minimum Rafi (applies to top edge of gasket 0' edge of Crimpi whichever is higher) Schedule ngical Drains Load Cutoff 1 .zv (ohm) (hours) 22K 645 Imnortant No ce This datasheet contains typical information speclflc to products manufactured at the time of its publication. Contents herein do not constitute a warranty and are for refrence only.
Chemical System:
Silver Oxide (Zn/Ag2O)
Designation: ANSI-1135SO/1134SO, IEC-SR41
Nominal Voltage: 1.55 Volts
Typical Capacity:
44 mAh* (to 1.2 volts)
Capacity Test:
22K ohm continuous drain at 21°C
Typical Weight: 0.57 grams (0.023 oz.)
Typical Volume: 0.18 cubic centimeters (0.011 cubic inch)
Impedance (40 Hz): 15 to 40 ohms
Load Cutoff
1.2V
(ohm) (hours)
22K 645
* Varies according to the applied load, temperature, and cutoff voltage.
at 1.50V
(milliamperes)
Schedule
Typical Drains
Contents herein do not constitute a warranty and are for refrence only.
Important Notice
This datasheet contains typical information specific to products manufactured at the time of its publication.
Continuous
0.068
Typical Performance at 21°C (70°F)
mm (inches)
Typical Discharge Characteristics
Industry Standard Dimensions
ENERGIZER 392/384
Typical Performance at Low Discharge Rates
Temperature Characteristics
Specifications
Cross Section
PRODUCT DATASHEET
1.0
1.1
1.2
1.3
1.4
1.5
1.6
1.7
0 200 400 600 800
Voltage, CCV
Service, Hours
Schedule: Continuous
Typical Drain @1.50V:
0.068 milliamperes
Load: 22K ohm
DESIGNED FOR USE ON CONTINUOUS LOW DRAIN
HIGH PULSE ON DEMAND
0
25
50
75
100
125
-20 0 20 40
Service (%)
Temperature (C)
Service Effects
60
70
80
90
100
0246810 12
Service (%)
Storage Time (yrs)
Storage Effects
40°C
20°C
0°C
Anode Cap
Gel Anode
Gasket
Can
Separator
Cathode
Form No. 392/384GL0719 Page 1 of 1

Products related to this Datasheet

BATT SLVR OX 1.55V BUTTON 7.9MM
Available Quantity: 9,061
Unit Price: 0.82
BATT SLVR OX 1.55V BUTTON 7.9MM
Available Quantity: 0
Unit Price: 0