Hoja de datos de ASK1EN(LD),KDKS1EN(LD),KDKS1PE(LD) Fuse Term de Weidmüller

Canada
W Interconnections Canada Inc.
10 Spy Court
Markham, Ontario L3R 5H6
Telephone: (800) 268-4080
Facsimile: (905) 475-2798
Email: info1@weidmuller.ca
Website: www.weidmuller.ca
United States
W Interconnections, Inc.
821 Southlake Blvd.
Richmond, Virginia 23236
Telephone: (800) 849-9343
Facsimile: (804) 379-2593
Email: info@weidmuller.com
Website: www.weidmuller.com
Mexico
W Interconnections, S.A. de C.V.
Ave Ingenieros Civiles #204
Conjunto Industrial Chachapa
72990 Puebla, Pue. Mexico
Telephone: (222) 286 82 47
Facsimile: (222) 286 62 42
Website: www.weidmuller.com.mx
Datasheet
ASK 1EN/LD, KDKS 1EN/LD and KDKS 1PE/LD
Indicating Fuse Terminal Blocks
The well known ASK 1EN/LD fuse block and its family
members (KDKS 1EN/LD and KDKS 1PE/LD) have undergone
a little face lift.
• BFI (Blown Fuse Indicator) circuit using new high efficiency,
high visibility SMT (Surface Mount Technology) LED
• BFI circuit built in to the lever; opening the lever
disconnects the BFI circuit
• Wide voltage range BFI circuit
- Reduction of inventory
- Close to 40 part numbers are replaced by only 16
- UC (Universal AC/DC Current) hinge sensitive
half wave rectified
• Extra low leakage current for operator safety
1100--6600VV uunniitt::110000--225500VV uunniitt::
- 10Vac/dc 90HA - 100Vac/dc 152HA
- 12Vac/dc 111HA - 115Vac/dc 172HA
- 15Vac/dc 141HA - 220Vac/dc 337HA
- 24Vac/dc 240HA - 230Vac/dc 352HA
- 28Vac/dc 495HA - 250Vac/dc 383HA
- 60Vac/dc 630HA
• Labeling of voltage range and polarity on the lever
• For each type, 4 available options
- 10-60Vac/dc hinge negative or positive
- 100-250Vac/dc hinge negative or positive

8 x 91 x 65
6.3 / 4
0.13 ... 4
IEC UL CSA
500 300 300
6.3/32 10/20 10**/25
4 AWG 26…12 AWG 26…12
6 / 3
A4 / V2
a r
Rated connection
0.5…4 / 1.5...4
0.5…4 / 0.5…4
0.5…1.0 (M 3)
9 / 3.5 x 0.6
The rated cross-section is reduced to max.
2.5 mm2when using cross-connection bridges.
Type Qty. Order No.
KDKS1PE 50 99552288111100000000
KDKS1PE/SMT10-60VUC BFI H- 50 99115588333300000011
KDKS1PE/SMT10-60VUC BFI H+ 50 99115588334400000011
KDKS1PE/SMT100-250VUC BFI H- 50 99115588335500000011
KDKS1PE/SMT100-250VUC BFI H+50 99991155115500000011
Type Qty. Order No.
LEVER 50 22001122992200000000
LEVER SMT10-60VUC BFI H- 50 99990088666600000011
LEVER SMT10-60VUC BFI 1H+ 50 99990088667700000011
LEVER SMT100-250VUC BFI H- 50 99990088668800000011
LEVER SMT100-250VUC BFI H+ 50 99990088669900000011
Type Qty. Order No.
QB 2 WI RA8 IS 50 00446611110000000000
QB 3 WI RA8 IS 50 00446611220000000000
QB 4 WI RA8 IS 50 00446611330000000000
QB 58 Straight 50 00554455440000000000
QB 58 Angled 50 00554455330000000000
IP 58 Insulation Profile 50 00554466000000000000
Type Width [mm] Qty. Order No.
AP KDKS1 [1.5] 20 99550033333300000000
Type Order No.
DEK 5/8MC 11885566774400000000
Type Qty. Order No.
KOHU ASK1 100 00444466110000000000
SchS2 1m
00333377440000000000
2
xyzljsdöaklsdASK 1EN/LD, KDKS 1EN/LD and KDKS 1PE/LD
Subject to technical changes · Printed in Canada · 99990349 · 06/2006
Width/Length/Height with TS35x7.5 mm
Max. current / max. cond. cross-section A/mm2
Max. clamping range mm2
Technical data
RRaatteedd ddaattaa
Rated voltage for adjacent terminal V
Rated current (top level/bottom level) A
Rated cross-section mm2
Rated impulse voltage / Pollution severity kV/-
Plug gauge IEC 60-947-1 / flammability class acc. UL 94
Approvals
NNoottee
Clampable conductors (H05V/H07V)
Solid / stranded mm2
Flexible / flexible w. wire end ferrule mm2
Tightening torque range (clamping screw) Nm
Stripping length / blade size mm / -
Information
Order data
Version
No LED Indication
10-60V ac/dc Blown Fuse Indication Hinge Negative
10-60V ac/dc Blown Fuse Indication Hinge Positive
100-250V ac/dc Blown Fuse Indication Hinge Negative
100-250V ac/dc Blown Fuse Indication Hinge Positive
Levers (Beige only)
No LED Indication
10-60V ac/dc Blown Fuse Indication Hinge Negative
10-60V ac/dc Blown Fuse Indication Hinge Positive
100-250V ac/dc Blown Fuse Indication Hinge Negative
100-250V ac/dc Blown Fuse Indication Hinge Positive
Accessories
Cross-connection
2-pole
3-pole
4-pole
58-pole
58-pole
58-pole
End plate / partition (behind last terminal)
Marking systems
Miscellaneous
SBL Contact sleeve/slug
Group marking carrier for ganging 2 or more poles together
8 x 58 x 44
6.3 / 4
0.13 ... 4
IEC UL CSA
500 300 300
6.3/- 10 /- 10/-
4 AWG 26…12 AWG 26…12
6 / 3
A4 / V2
a r
Rated connection
0.5…4 / 1.5...4
0.5…4 / 0.5…4
0.5…1.0 (M 3)
9 / 3.5 x 0.6
The rated cross-section is reduced to max.
2.5 mm2when using cross-connection bridges.
Type Qty. Order No.
ASK1EN 100 00447744556600000000
ASK1EN/SMT10-60VUC BFI H- 100 00222222776600000011
ASK1EN/SMT10-60VUC BFI H+ 100 99112233114400000011
ASK1EN/SMT100-250VUC BFI H-100 00222255556600000011
ASK1EN/SMT100-250VUC BFI H+100 99111188229900000011
Type Qty. Order No.
LEVER 50 22001122992200000000
LEVER SMT10-60VUC BFI H- 50 99990088666600000011
LEVER SMT10-60VUC BFI 1H+ 50 99990088667700000011
LEVER SMT100-250VUC BFI H- 50 99990088668800000011
LEVER SMT100-250VUC BFI H+ 50 99990088669900000011
Type Qty. Order No.
QB 2 WI RA8 IS 50 00446611110000000000
QB 3 WI RA8 IS 50 00446611220000000000
QB 4 WI RA8 IS 50 00446611330000000000
QB 58 Straight 50 00554455440000000000
QB 58 Angled 50 00554455330000000000
IP 58 Insulation Profile 50 00554466000000000000
Type Width [mm] Qty. Order No.
AP ASK1 [1.5] 20 00338800336600000000
Type Order No.
DEK 5/8MC 11885566774400000000
Type Qty. Order No.
KOHU ASK1 100 00444466110000000000
SchS2 1m
00333377440000000000
ASK 1EN/LD
with or without LED
8 x 73.5 x 55.7
6.3 / 4
0.13 ... 4
IEC UL CSA
500 300 300
6.3/32 10/20 10**/25
4 AWG 26…12 AWG 26…12
6 / 3
A4 / V2
a r
Rated connection
0.5…4 / 1.5...4
0.5…4 / 0.5…4
0.5…1.0 (M 3)
9 / 3.5 x 0.6
The rated cross-section is reduced to max.
2.5 mm2when using cross-connection bridges.
Type Qty. Order No.
KDKS1EN 50 99550033335500000000
KDKS1EN/SMT10-60VUC BFI H- 50 99880022772200000011
KDKS1EN/SMT10-60VUC BFI H+ 50 99990088551100000011
KDKS1EN/SMT100-250VUC BFI H- 50 99880022776600000011
KDKS1EN/SMT100-250VUC BFI H+50 99991155882200000011
Type Qty. Order No.
LEVER 50 22001122992200000000
LEVER SMT10-60VUC BFI H- 50 99990088666600000011
LEVER SMT10-60VUC BFI 1H+ 50 99990088667700000011
LEVER SMT100-250VUC BFI H- 50 99990088668800000011
LEVER SMT100-250VUC BFI H+ 50 99990088669900000011
Type Qty. Order No.
QB 2 WI RA8 IS 50 00446611110000000000
QB 3 WI RA8 IS 50 00446611220000000000
QB 4 WI RA8 IS 50 00446611330000000000
QB 58 Straight 50 00554455440000000000
QB 58 Angled 50 00554455330000000000
IP 58 Insulation Profile 50 00554466000000000000
Type Width [mm] Qty. Order No.
AP KDKS1 [1.5] 20 99550033333300000000
Type Order No.
DEK 5/8MC 11885566774400000000
Type Qty. Order No.
KOHU ASK1 100 00444466110000000000
SchS2 1m
00333377440000000000
KDKS 1EN/LD
with or without LED
KDKS 1PE/LD
with or without LED
**UUpp ttoo 1155 AAmmpp rraattiinngg bbaasseedd oonn 00 OOhhmm iinnlliinnee rreessiissttaannccee dduummmmyy sslluugg.. DDeerraattiinngg rreeqquuiirreedd bbaasseedd oonn iinnlliinnee rreessiissttaannccee ooff ffuussee uusseed