Hoja de datos de 31880

_5 7 T REVTSTUNS E m [IESCRTPTTCN 'JATE owx AFVI) ‘ Ts ?EVTSED PER ECNJL’SSLCB omwzozz “\K CST) T) i0.08 ‘ 3,02 DTA CA: M} E? L'r't Vd (6F. LR7’89 i003 WTPE PANGE "‘ “ \xf; Cam Ted [. T T 9 j T FOR 4 STUD ~ 7746 G 7746 G ‘ # SOLTD OR ST?A\DED SOLTD OR ST?A\DED SOLTD OR ST?A\DED 75134 ‘ [.2T 8] & STAMP AMP ZZPTB" APPROX AS SHOWN 77*T6 TERMWALS ARE STAMPED 777T8 TN 079 MW ACCORDANCE WTTH MTLTTARY SJEC MTLiTi /978 C [LOBT] COMMERCTAL WTRE RANGE TS 22*T6 3‘96 MTN £156] 2 WTRE TNSULATTON DTA: .TOS * .T4O ‘ 1422 MAX 3 TONGJE MATERTAL THK: 0.79 to“ [.03T ”02] T E 5 6 O] T 7.07 \/TA>< [="" .="" 6="" 7="" 2]="" ‘="" b="" ,="" 100="" loose="" ptece,="" box="" 873’="" 88071="" ,="" 5000="" oi\="" tape,="" reel="" 773’="" 88071="" ms="" 250e67148="" 7="" class="" 1="" a="" lcose="" ptece="" 31880="" ‘="" mtlttary="" 3/n="" and="" class="" quanttty="" package="" type="" papt="" no="" thts="" dpawtag="" ts="" a="" controlled="" docjmeat="" ”w“="" -="" ww“="" ‘="" \="" pk="" swam="" -="" a="" ,="" ,\="" amp="" tnqlrporated="" nggpggggyygww="" opewg="" —_="" te="" te="" cornfiww="" custom="" er="" s="" ervtc="" e="" systems="" ’05”="" max="" dmeastcns="" tolefances="" unless="" re="" hersey="" n="" f0?="" addtttonal="" v'mv="" [tnches]="" uthewde="" we‘re”="" awl="">< “78/4”.="" nm="" 7,="" a‘="" product="" ”\furvtattcn="" (jr="" prudjct="" ”\fcrmattun="" center="" voltage="" ratng:="" :7="" fpcdjct="" i‘ec="" tetjn‘val’="" \‘vg="" tokvlje="" a="" coptes="" of="" dpawtngs="" .="" 300="" v="" max="" ‘="" if="" a="" ptdg="" ,wre="" stze,="" zzpte}="" awg="" and="" techntcal="" documents="" 7800752276752="" —="" @e="" 7="" tazqcoa]="" ll="" 48="" 7="" »="" ,="" t="" ‘="" _.="" _="" _="" »="" wtre="" cross="" secttoaal="" area="" range="" 3="" e="" 1,="" ”enc/”‘0’“="" eo€="" appltlattun="" tqlltag="" “asststanle="" lenter="" 0267‘="" bammz[5[)gi_5y50]="" (me="" ml:="" :="" if="" if="" [\ct="" ava‘lable="" stze="" cage="" code="" framag="" v0="" reitrtcted="" tc="" tooltng="" tneowattoa="" ascornzrm‘="" soup="" cr="" stranded="" www="" wsh="" ww="" 7="" a="" 2="" 00779="" @231="" 888="" 7="" for="" order="" entry="" .7800752675142="" m:="" imgfiidfmfi“fivtioébirizficvufiii-‘jaesz="" cd'vtr="" pep="" astm="" p457="" ttn="" plate="" “1="" wle="" chef,="" rev="" qesutl’seaféeing‘aé="" t%%n$e§‘fit€§tcarn&qtgan="" sleeve="" red="" \ylc\="" fer="" mtl7t710777="" cjstome?="" drawtag="" “‘="" 4;="" ’="" 1="" o;="" 1="" t3="" '="" 67c="" (t/‘5)="" ()="">