Hoja de datos de 4866-69 de Keystone Electronics

12.19.05 .000 [1.52] — MAX. CHANGE AS PER ECN 057086 A ‘HL .231 [5.07] 6-32 THREAD 1 003 [10.07] ms uwwtm l5 m: pwzm nr szmmi nmmcs cm, mu sum w a: miowcm. msmamzu m usm As A ms run wunclukz wmm vim wnmm $9305sz mm xmuz [mamas om PART NO. 'L‘ DIM. 4866 .055 [1.65 4867 .125 [3.18 4868 4869 1 1 .250 [5.35] .375 [9.53] KEYSTONE ELECTRONICS CORP. ASTORTA. N Y 11105-2017 PART NAME FORCE-HT STANDOFE, THREADED MATER 1AL STAIN LESS STEEL ’1N1SH can av BOONE DATE 10.10.96 Ame SCALE 3X DATE DESCRIPHON REV mamas mm Mm 0mm 1: 005 [i015 ] mew/02 i 1" w o HERMEE 255015150 can: C/M DWG NO 4866-4869
LN