Hoja de datos de 6N137A de Vishay Semiconductor Opto Division

— VISHAY. ® 3 D ® \ .9 cowum TI|_||_||_| w LILILILI www.vishay.com/doc?99912 DDDDDDDDDDDQ E} upmcoug‘evanswers@wshay com www.v\shay.com/doc?91000
6N137A
www.vishay.com Vishay Semiconductors
Rev. 1.2, 22-May-13 1Document Number: 84131
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Speed Optocoupler, 10 MBd
DESCRIPTION
The 6N137A is single channel 10 MBd optocouplers utilizing
a high efficient input LED coupled to a very high speed
integrated photo-detector logic gate with a strobable
output. This detector features an open collector. The internal
shield provides a guaranteed common mode transient
immunity of 1 kV/μs. The use of a 0.1 μF bypass capacitor
connected between pin 5 and 8 is recommended.
AGENCY APPROVALS
(Parts are certified under base model 6N137A)
UL1577 file number: E52744, double protection
cUL tested to CSA 22.2 bulletin 5A
DIN EN 60747-5-5 (VDE 0884-5), available with option 1
CQC GB8898, GB4943.1
FEATURES
CMR performance of 1 kV/μs
High speed: 10 MBd typical
LSTTL/TTL compatibility
Low input current capability: 5 mA
Material categorization:
For definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Microprocessor system interface
PLC, ATE input/output isolation
Computer peripheral interface
Digital fieldbus isolation: CC-link, DeviceNet, profibus,
SDS
High speed A/D and D/A conversion
AC plasma display panel level shifting
Multiplexed data transmission
Digital control power supply
Ground loop elimination
Note
Additional options may be possible, please contact sales office.
1
2
3
4
8
7
6
5
NC
A
C
NC
V
CC
VE
V
O
GND
6N137A
Truth Table (Positive Logic)
LED ENABLE OUTPUT
ON
OFF
ON
OFF
ON
OFF
HL
HH
LH
LH
NC L
NC H
18921-35
ORDERING INFORMATION
6N137A-X00#T
PART NUMBER PACKAGE OPTION TAPE
AND
REEL
AGENCY CERTIFIED/PACKAGE CMR (V/μs)
UL, cUL, CQC 1000
DIP-8 6N137A
SMD-8, option 7 6N137A-X007T
VDE, UL, cUL, CQC 1000
DIP-8 6N137A-X001
SMD-8, option 7 6N137A-X017T
7.62 mm
DIP-8 Option 7
> 7 mm
VISHAY. agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
6N137A
www.vishay.com Vishay Semiconductors
Rev. 1.2, 22-May-13 2Document Number: 84131
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Stresses in excess of the absolute maximum ratings can cause permanent damage to the device. Functional operation of the device is not
implied at these or any other conditions in excess of those given in the operational sections of this document. Exposure to absolute
maximum ratings for extended periods of the time can adversely affect reliability.
(1) Refer to reflow profile for soldering conditions for surface mounted devices (SMD). Refer to wave profile for soldering conditions for through
hole devices (DIP).
Fig. 1 - Total Power Dissipation vs. Ambient Temperature
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
INPUT
Average forward current IF20 mA
Reverse input voltage VR5V
Enable input voltage VEVCC + 0.5 V V
Enable input current IE5mA
Output power dissipation Pdiss 35 mW
OUTPUT
Supply voltage 1 min maximum VCC 7V
Output current IO50 mA
Output voltage VO7V
Output power dissipation Pdiss 85 mW
COUPLER
Isolation test voltage t = 1 min VISO 5000 VRMS
Storage temperature Tstg - 55 to + 125 °C
Operating temperature Tamb - 40 to + 85 °C
Solder reflow temperature (1) 5 s 260 °C
RECOMMENDED OPERATING CONDITIONS
PARAMETER TEST CONDITION SYMBOL MIN. MAX. UNIT
Operating temperature Tamb - 40 85 °C
Supply voltage VCC 4.5 5.5 V
Input current low level IFL 0 250 μA
Input current high level IFH 515mA
Logic high enable voltage VEH 2V
CC V
Logic low enable voltage VEL 00.8V
Output pull up resistor RL330 4K
Fanout RL = 1 kN5-
0
20
40
60
80
100
0 255075100
Ptot - Total Power Dissipation (mW)
T
amb
- Ambient Temperature (°C)
Output
Input
VISHAY. agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
6N137A
www.vishay.com Vishay Semiconductors
Rev. 1.2, 22-May-13 3Document Number: 84131
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Minimum and maximum values are testing requirements. Typical values are characteristics of the device and are the result of engineering
evaluation. Typical values are for information only and are not part of the testing requirements.
Notes
Over recommended temperature (Tamb = - 40 °C to + 85 °C), VCC = 5 V, IF = 7.5 mA, unless otherwise specified. Typical values applies to
VCC = 5 V, Tamb = 25 °C
(1) A JEDEC registered data for 6N137A
ELECTRICAL CHARACTERSITCS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
INPUT
Input forward voltage IF = 10 mA VF1.35 1.7 V
Input forward voltage
temperature coefficient IF = 10 mA VF/T- 1.2 mV/K
Input reverse voltage IR = 10 μA BVR5V
Input threshold current VE = 2 V, VCC = 5.5 V,
IOL (sinking) = 13 mA ITH 1.8 5 mA
Input capacitance f = 1 MHz, VF = 0 V CI28 pF
OUTPUT
High level supply current VE = 0.5 V, IF = 0 mA ICCH
810
mA
VE = VCC, IF = 10 mA 5.8
Low level supply current VE = 0.5 V, IF = 0 mA ICCL
10 13 mA
VE = VCC, IF = 10 mA 8
High level enable current VE = 2 V IEH - 0.6 - 1.6 mA
Low level enable current VE = 0.5 V IEL - 0.9 - 1.6 mA
High level enable voltage VEH 2V
Low level enable voltage VEL 0.8 V
High level output current VE = 2 V, VCC = 5.5 V,
VO = 5.5 V, IF = 250 μA IOH 0.02 100 μA
Low level output voltage VE = 2 V, VCC = 5.5 V,
IF = 5 mA, IOL (sinking) = 13 mA VOL 0.13 0.60 V
Collector emitter capacitance f = 1 MHz, Tamb = 25 °C CIO 4pF
COUPLER
Coupling capacitance f = 1 MHz, Tamb = 25 °C CIO 0.9 pF
SWITCHING CHARACTERISTICS
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Propagation delay time to
high output level RL = 350 , CL = 15 pF tPLH 25 45 75 (1) ns
Propagation delay time to
low output level RL = 350 , CL = 15 pF tPHL 25 32 75 (1) ns
Pulse width distortion RL = 350 , CL = 15 pF |tPHL - tPLH| 13 35 ns
Propagation delay skew RL = 350 , CL = 15 pF tPSK 16 40 ns
Output rise time (10 % to 90 %) RL = 350 , CL = 15 pF tr27 ns
Output fall time (90 % to 10 %) RL = 350 , CL = 15 pF tf10 ns
Propagation delay time of
enable from VEH to VEL
RL = 350 , CL = 15 pF,
VEL = 0 V, VEH = 3 V tELH 47 ns
Propagation delay time of
enable from VEL to VEH
RL = 350 , CL = 15 pF,
VEL = 0 V, VEH = 3 V tEHL 24 ns
— VISHAY. V \Fl: 1 :F U 4E” 1 :I: A 32%;: g E W} a k a k agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
6N137A
www.vishay.com Vishay Semiconductors
Rev. 1.2, 22-May-13 4Document Number: 84131
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 2 - Test Circuit for tPLH, tPHL, tr, and tf
Fig. 3 - Test Circuit for tEHL, and tELH
Notes
(1) CMH is the maximum tolerable rate of rise of the common mode voltage to assure that the output will remain in a high logic state
(i.e. VO > 2.0 V)
(2) CML is the maximum tolerable rate of fall of the common mode voltage to assure that the output will remain in a low logic state (i.e. VO > 0.8 V)
(3) No external pull up is required for a high logic state on the enable input. If the enable pin in not used, trying it to VCC.
Fig. 4 - Test Circuit for Common Mode Transient Immunity
COMMON MODE TRANSIENT IMMUNITY
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Logic high common mode
transient immunity (1)(3)
|VCM| = 50 V, VCC = 5 V, IF = 0 mA,
VO(min.) = 2 V, RL = 350 , Tamb = 25 °C |CMH|1000 V/μs
Logic low common mode
transient immunity (2)(3)
|VCM| = 50 V, VCC = 5 V, IF = 7.5 mA,
VO(min.) = 0 V, RL = 350 , Tamb = 25 °C |CML|1000 V/μs
18964-7
1
2
3
4
8
7
6
5
The probe and Jig capacitances are included in C
Input I
F
Output V
O
I
F
0 mA
V
OL
1.5 V
t
PHL
t
PLH
V
OH
C = 15 pF
GND
0.1 µF
bypass
V
CC
V
OUT
V
CC
I
F
R
R
L
Input I
F
monitoring
node
Output V
O
monitoring
node
L
Pulse gen.
Z = 50 Ω
t = t = 5 ns
o
fr
ML
= 7.5 mA
I
F
= 3.75 mA
V
E
18975-5
1
2
3
4
8
7
6
5
The probe and Jig capacitances are included in C
Input VE
Output VO
t
EHL
t
ELH
C = 15 pF
GND
0.1 µF
bypass
VCC
VOUT
V
CC
IF
R
L
Output V
O
monitoring
node
L
Pulse gen.
Z = 50 Ω
t = t = 5 ns
o
fr
L
7.5 mA
Input V
monitoring node
E
3 V
1.5 V
1.5 V
VE
18976-6
V
CM
(PEAK)
Switch AT A: I
F
Switch AT A:
V
O
(min.
V
O
(max.)
0 V
5 V
V
CM
V
O
V
O
0.5 V
CM
H
CM
L
1
2
3
4
8
7
6
5
GND
0.1 µF
bypass
V
CC
VOUT
V
CC
R
L
Output V
O
monitoring
node
+ -
V
CM
B
A
V
FF
I
F
Pulse generator
Z = 50 Ω
O
VE
)
= 0 mA
I
F
= 7.5 mA
VISHAY. agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
6N137A
www.vishay.com Vishay Semiconductors
Rev. 1.2, 22-May-13 5Document Number: 84131
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
As per DIN EN 60747-5-5, §7.4.3.8.2, this optocoupler is suitable for “safe electrical insulation” only within the safety ratings. Compliance
with the safety ratings shall be ensured by means of prodective circuits.
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 5 - Diode Forward Current vs. Forward Voltage
Fig. 6 - Input Threshold On Current vs. Ambient Temperature
Fig. 7 - Input Threshold Off Current vs. Ambient Temperature
Fig. 8 - Low Level Output Voltage vs. Ambient Temperature
SAFETY AND INSULATION RATINGS
PARAMETER SYMBOL VALUE UNIT
MAXIMUM SAFETY RATINGS
Output safety power PSO 600 mW
Input safety current Isi 230 mA
Safety temperature TS175 °C
Comparative tracking index CTI 175
INSULATION RATED PARAMETERS
Maximum withstanding isolation voltage VISO 5000 VRMS
Maximum transient isolation voltage VIOTM 6000 Vpeak
Maxium repetitive peak isolation voltage VIORM 630 Vpeak
Insulation resistance Tamb = 25 °C, VDC = 500 V RIO 1012
Isolation resistance Tamb = 100 °C, VDC = 500 V RIO 1011
Climatic classification (according to IEC 68 part 1) 40/85/21
Environment (pollution degree in accordance to DIN VDE 0109) 2
Maximum creepage 7mm
Clearance 7mm
Insulation thickness 0.4 mm
1
10
100
1.0 1.2 1.4 1.6 1.8
IF - Forward Current (mA)
VF - Forward Voltage (V)
0
2
4
6
8
10
12
- 40 - 20 0 20 40 60 80
ITH - Input Threshold On Current (On) (mA)
Tamb - Ambient Temperature (°C)
VE = 2 V
VO = 5.5 V
RL = 4 kΩ
RL = 350 Ω
RL = 1 kΩ
0
2
4
6
8
10
12
- 40 - 20 0 20 40 60 80
ITH - Input Threshold Off Current (On) (mA)
Tamb - Ambient Temperature (°C)
VE = 2 V
VO = 5.5 V
RL = 4 kΩ
RL = 350 Ω
RL = 1 kΩ
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
- 40 - 20 0 20 40 60 80
VOL - Low Level Output Voltage (V)
Tamb - Ambient Temperature (°C)
VCC = 5.5 V
VE = 2 V
IF = 5 mA
IL = 16 mA
IL = 13 mA
IL = 10 mA IL = 6 mA
VISHAY. \ J Tm m agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
6N137A
www.vishay.com Vishay Semiconductors
Rev. 1.2, 22-May-13 6Document Number: 84131
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 9 - Low Level Output Current vs. Ambient Temperature
Fig. 10 - High Level Output Current vs. Ambient Temperature
Fig. 11 - Output Voltage vs. Diode Forward Current
Fig. 12 - Propagation Delay Time vs. Ambient Temperature
Fig. 13 - Propagation Delay Time vs. Diode Forward Current
Fig. 14 - Pulse Width Distortion vs. Ambient Temperature
0
10
20
30
40
50
60
- 40 - 20 0 20 40 60 80
IOL - Low Level Output Current (mA)
Tamb - Ambient Temperature (°C)
IF = 10 mA
IF = 5 mA
0
5
10
15
20
25
30
35
40
- 40 - 20 0 20 40 60 80
IOH - High Level Output Current (nA)
Tamb - Ambient Temperature (°C)
VE = 2 V
VO = 5.5 V
IF = 250 μA
0
1
2
3
4
5
6
0 1 2 3 4 5
VO - Output Voltage (V)
IF - Forward Current (mA)
VCC = 5 V
RL = 350 Ω
RL = 1 kΩ
RL = 4 kΩ
0
20
40
60
80
100
120
- 40 - 20 0 20 40 60 80
tp - Propagation Delay Time (ns)
Tamb - Ambient Temperature (°C)
VCC = 5 V
IF = 7.5 mA
tPLH = 4 kΩ
tPLH = 1 kΩ
tPLH = 350 Ω
tPHL = 350 Ω, 1 kΩ, 4 kΩ
0
20
40
60
80
100
120
5 7 9 11 13 15
tp - Propagation Delay Time (ns)
IF - Forward Current (mA)
tPLH = 4 kΩ
tPLH = 1 kΩ
tPLH = 350 Ω
tPHL = 350 Ω, 1 kΩ, 4 kΩ
0
10
20
30
40
50
60
70
- 40 - 20 0 20 40 60 80
PWD - Pulse Width Distortion (ns)
Tamb - Ambient Temperature (°C)
VCC = 5 V
IF = 7.5 mA
RL = 4 kΩ
RL = 1 kΩ
RL = 350 Ω
VISHAY. agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
6N137A
www.vishay.com Vishay Semiconductors
Rev. 1.2, 22-May-13 7Document Number: 84131
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 15 - Pulse Width Distortion vs. Diode Input Current
Fig. 16 - Rise And Fall Time vs. Ambient Temperature
Fig. 17 - Enable Propagation Delay vs. Ambient Temperature
Fig. 18 - Forward Voltage Coefficient vs. Forward Current
0
10
20
30
40
50
60
70
80
5 7 9 11 13 15
PWD - Pulse Width Distortion (ns)
IF - Forward Current (mA)
RL = 4 kΩ
RL = 1 kΩ
RL = 350 Ω
0
50
100
150
200
250
300
- 40 - 20 0 20 40 60 80
tr,f - Rise and Fall Time (ns)
Tamb - Ambient Temperature (°C)
tr, RL = 350 Ω
tr, RL = 4 kΩ
tr, RL = 1 kΩ
tr, RL = 350 Ω
tr, RL = 1 kΩ
tr, RL = 4 kΩ
0
10
20
30
40
50
60
70
80
- 40 - 20 0 20 40 60 80
tE - Enable Propagation Delay (ns)
Tamb - Ambient Temperature (°C)
tELH = 4 kΩ
VCC = 5 V, VEL = 0 V
VEH = 3 V
IF = 7.5 mA
tELH = 350 Ω
tELH = 1 kΩ
tEHL = 350 Ω, 1 kΩ, 4 kΩ
- 2.10
- 1.90
- 1.70
- 1.50
- 1.30
- 1.10
- 0.90
- 0.70
0.1 1 10 100
ΔdVF/dTamb - Forward Voltage Coeff. (mW/K)
IF - Forward Current (mA)
VISHAY. WWW—IFF agtocoug‘evanswersmwshay com www.v\shay.com/doc?91000
6N137A
www.vishay.com Vishay Semiconductors
Rev. 1.2, 22-May-13 8Document Number: 84131
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters
PACKAGE MARKING
Notes
VDE logo is only marked on option 1 parts. Option information is not marked on the part.
Tape and reel suffix (T) is not part of the package marking.
PACKING INFORMATION
DEVICE PER TUBE OR REEL
UNITS/TUBE TUBES/BOX UNITS/BOX
50 40 2000
22657-1
0.26
3.5 ± 0.5
7.62 ± 0.3
0.5 ± 0.1
2.54 ± 0.25
3.3 ± 0.5
9.68 ± 0.5
7.62 to 9.98
0.5 typ.
2.8 ± 0.5
6.5 ± 0.5
765
12 34
8
1.25 ± 0.1
0.26
7.62 ± 0.3
10.16 ± 0.3
0.35 ± 0.25
Option 7
1.0 ± 0.25
2.54
1.50
1.30
10.3
6N137A
V YWW 28
PIN 1 ID
VISHAY. an 5510 05 rim ‘10 1 warm 7.51m 1610.3 40310.05 0 ogtocoug‘evanswersmwshay com www.v\shay.com/doc?91000
6N137A
www.vishay.com Vishay Semiconductors
Rev. 1.2, 22-May-13 9Document Number: 84131
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPE AND REEL PACKAGING FOR OPTION 7 (dimensions in millimeters)
Fig. 19 - Reel Dimensions (1000 units per reel)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED