Hoja de datos de 205203 Drawing de TE Connectivity AMP Connectors

V77747 () 3 2 THE DRAWTNC 1S JAPUBLBHED RELEASED F01? PU3L1CAT1ON r .7 L59 mgT €EV1S1ONS 1 © comm , a , ALLR‘WWEEMD GP [10 P U? DESCR1FT1ON DATE DW\ APVJ M REWSED PER ECORWRO’EOS OSAJCZUM AP SE 3081:038 1 D [1213:0151 24.99 [.984] 1 1 0“ 1 6.33 [.643] 2 PLO /\ 1 CONNECTOR ACCEPTS S1ZE 20 DE SOCKET CC\TACTS, RETENT1C\ T1NES ‘ ARE AN 1NTEGRAL PART OE 1\SERT. [3’1025013‘A 2 CONNECTOR COMPUES W1TH 108740005 WHERE APPUCABLE. ‘7 W O 0 0A ‘0, 2 ”C Q MOLDED PARTS: GLASSRHLLED PBT CR GLASSRHLLED NYLC\, UL94VRO RATED. COLOR: BLACK f‘ f‘ 0 \ol {9} ‘0, A SHELLS: STEEL PER ASTM A109. 9 8 7 6 1 ‘ I ‘ A Z1NC PLATED PER ASTM [3633; TYPE 11; CLASS SC1; YELLOW CHROMATE. T1N PLATED PER M1L7T710727 OVER COPPER PER M1L7C714550. C 1 fl CHROME PLATED. Z1NC PLATED 0002007000400 TH1CK, YELLOW TRNALENT CHROMTDM 1 CHROMATE COATWG. ‘ MATTM; FACE 6 17 Y [.243] E 7 O.76iO.25 [030:01 0] 10 QOiO 38 [ 429i 01 R] 1 1 1 1 1 1 , 1 10.97 MAX 1.27iO.517 B [.432] 3050:0201 i”AMP", PART NO, 1 34 DATE CODE, MARKED 0 72m 25 19.28i025 ’ . . 3759:0101 1N AREA 1ND1CATED, 0N 3477:0101 ‘ EAR S1DE 1 STANDARD 8 20520378 OBSOLETE SMALL PACK 5 20520376 STANDARD 6 20520373 1 OBSOLETE STAKDARD 5 20820371 PACKACTNC TVPE mg; PART NO . . S C C 1, ‘ ‘ A 11-11: D A 1N0 1 A ONTRCLLED DO UMENT CH? WELULV Pzgid‘) -:TE TE CCHHCCUVMy ORRWSESSDEWRED ”11‘5““ mg C m i 7 “QC-@5335 RCPT COAAECTOR S1ZE ' ‘ /\ WPLC 1 7‘ . 7 9 JOS \1, AMJLWWE , HDJ $61: :12 :EW , 41:L(:‘ i 71 7 7 >1ZE CAGE DUDE )(‘A‘MNJ VU REDTWCTEU TU 7 A; 00779©= 0520: , SHELLS SEE TABLE CUSTOMER DRAWTAC 55“ M” 1 «1 R” M 14/179 (3/11) m ZO‘OZOJ