Hoja de datos de 3220-xx-0200-00 Drawing de CNC Tech

1+ +1 7 '1: , +1 4 5 Specr’i CJrrent mfin ,DA ACDC VaHage mfin R0V AC, TC Contact (€513 Once:70m O1"r"1 Max 1N 1mm rsmtcmc . ,UQCM Ohm MW \ 'stund'mg voHagc “DOV AC/TVT'TT'LAC Opumfir'g Tcmpcmturczilm‘i‘, N +1ugv Vuicrkfls. 1 2 mtcrzkykm 9T(UL94V*O) nrdnrd Comrzfimck Terminmfimss FmTSthd 310ted 1 2710 05 1 A1 1* ieeeee feeeea e PCB Luyuqt 1.77m 05 Dwenmon 1rforn‘at10n Pm V0 D'm‘E 31!“ C 17m No 3v“ A R 8 383111.45 50 1//5' MATTNI; PART NA‘HNC DART 1'3 1‘ 1U 17 “J‘ 54 70-57 " zzsorxxrmmioo 525(77XX71‘1102701‘» 12 12 37 13 97 40 24.13 14 13641524 44 25571 16 14911651 50 3048,4' 20 17/151905 63 35.85 24 19.9 21:39 65 41 ‘3’ 7b 7 86 RoHS Comphunt DRAWN: GENERAL TOLERANCE: h 1m.x:io.25 Cn( I I 60 .X =i0420 ‘ CHECKED: Indusmal Cable and Connector Technology Jew UN1T: MM DESCRIPTION: S1ZE SCALE:1:1 L27mm Box Header Right Angle Type 05413572020 APPROVAL: SHEET: 1 / 1 PART NO: A4 R 32204070200700 REV DATE FTLE av my PROJECTKJN: @E