Hoja de datos de 501784 Series Drawing de Molex

1o 9 a 5 1. 3 2 1 F .1 fly E R 9‘ i A i u L 1' 35/ U/a c 412 26.2 :4 5 7777155, my Nu. fomEimR : '7847Hm 2 3378340439 “““ LEAEnAL TCLEHLVLE’: “NEW“ ‘7 “E “LE 1‘7““ 7 uP—LLABLE 4w: JA . EU/bjrwwt") ‘LAJLES. sw'EuExEm MM ONLY + METRIC _ 2.41 H mm m mg MATEHAL ”A HAHN-V— ' 0.5 FFC TO BOARD CONN ER; utgj 7 ‘ ‘ ’ ' :HEIKED Ev PLUG JACKET COVER , v m wUVLEN :02: 7 ' "U V. A 'RD.E< :v="" a="" t="" 10“="" e“="" :="" wu="" m="" molex="" \ncorporated="" a="" lu="" }_="" .="" h="" v="" w3="" left="" 9="" :="" a‘j'jjlam="" :1="" c="" mm="" \o="" ummm="" «.o="" «my="" «-="" e="" 3="" jfaft="" where="" afpueaele="" 5017847ws09="" sd75017847001="" ’="" (1f="" ’="" dc="" '1=""> MAST REMN EVE. TH‘S DEANNE mNTmNs \NFORHATIDN THAT \5 FRuFmETARv T0 MULEX f \MTHN 7‘VEVSK7 3 A T \NEURFURATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERM‘SSIUN Vthme,A3,LAM,S 9 Rev. D 2004/06/28 5 . \ 3 | z ENrDZDNOZfl