Hoja de datos de Schottky Barrier Rectifier Diode de KYOCERA AVX

m E RoHS /A\V/X(
1
083116
Schottky Barrier Rectifier Diode
Lead-less Chip Form
GENERAL DESCRIPTION
AVX Schottky rectifier diodes offer unique lead-less chip
packaging technology which eliminates the lead frame wire
bond to give the chip top-bottom symmetry for fewer
mounting problems, better heat transfer, and current
handling capability (compared to SOD devices).
FEATURES
• Lead-less chip form
• Low Vf
• High current capability
• Low power loss/high efficiency
• UL 94V-0 class package material
• Halogen free
APPLICATIONS
• Switch mode power supplies
• High frequency rectification
• Portable battery powered devices
• Reverse bias protection
MECHANICAL DATA
Case: FRP substrate with epoxy underfill
Terminations: 100% Sn plated (Pb-free), solderable
per MIL-STD-750, Method 2026.
Operating Temperature: -55°C to 125°C
Storage Temperature: -55°C to 150°C
AVX SCHOTTKY DIODE CURRENTS BY CASE SIZE
Size Max Forward Current
EIAJ JEDEC .1A .2A .3A .5A 1A 2A 3A 5A 8A
0603 SOD-523 ••
0805 SOD-323 ••••
1206 SOD-123 •••
2010 SMA (D0-214AC) ••••
2114 SMB (D0-214AA) ••
3220 SMC (D0-214AB)
LEAD-FREE COMPATIBLE
COMPONENT
SD
Series
Schottky
Diodes
HOW TO ORDER
3220
Size
3220
2114
2010
1206
0805
0603
S
Thickness
S = Standard
T = Thin
020
Voltage
020 = 20V
030 = 30V
040 = 40V
060 = 60V
100 = 100V
150 = 150V
200 = 200V
S
Vf
S = Standard
L = Low
3R0
Current
0R1 = 0.1
0R2 = 0.2
0R3 = 0.3
0R5 = 0.5
1R0 = 1.0
Schottky Barrier Rectifier Diode
Lead-less Chip Form
••
/A\V/X( /;.\V/)I(
2083116
ELECTRICAL CHARACTERISTICS
Max Max Max Peak
Reverse Forward Forward Reverse Current Forward Voltage Vf
Voltage Current Surge I
RRM
Rth JA Rth JL Cj Marking
AVX PN Size Current
V
RRM
I
F
I
FSM
Typ Max I
F
Min Max
V A A mA mA A V V ºC/W ºC/W pF
SD3220S020S3R0 3220 20 3 100 0.025 0.5 3 0.47 0.5 55 17 180 3220
20S3
SD3220S040S3R0 3220 40 3 100 0.025 0.5 3 0.47 0.5 55 17 180 3220
40S3
SD3220S060S3R0 3220 60 3 100 0.025 0.5 3 0.65 0.7 55 17 180 3220
60S3
SD3220S100S3R0 3220 100 3 100 0.025 0.5 3 0.78 0.85 55 17 180 3220
100S3
SD3220S020S5R0 3220 20 5 130 0.045 0.5 5 0.52 0.55 55 17 180 3220
20S5
SD3220S040S5R0 3220 40 5 130 0.045 0.5 5 0.52 0.55 55 17 180 3220
40S5
SD3220S060S5R0 3220 60 5 130 0.045 0.5 5 0.65 0.7 55 17 180 3220
60S5
SD3220S100S5R0 3220 100 5 130 0.045 0.5 5 0.79 0.85 55 17 180 3220
100S5
SD2114S020S3R0 2114 20 3 80 0.04 0.5 3 0.48 0.5 55 17 180 2114
20S3
SD2114S040S3R0 2114 40 3 80 0.04 0.5 3 0.48 0.5 55 17 180 2114
40S3
SD2114S060S3R0 2114 60 3 80 0.04 0.5 3 0.65 0.7 55 17 180 2114
60S3
SD2114S100S3R0 2114 100 3 80 0.04 0.5 3 0.78 0.85 55 17 180 2114
100S3
SD2114S020S5R0 2114 20 5 105 0.045 0.5 5 0.5 0.55 55 17 250 2114
20S5
SD2114S040S5R0 2114 40 5 105 0.045 0.5 5 0.5 0.55 55 17 250 2114
40S5
SD2114S060S5R0 2114 60 5 105 0.045 0.5 5 0.65 0.7 55 17 250 2114
60S5
SD2114S100S5R0 2114 100 5 105 0.045 0.5 5 0.79 0.85 55 17 250 2114
100S5
SD2114S040S8R0 2114 40 8 135 0.045 0.5 8 0.53 0.55 55 17 450 2114
40S8
10S
SD2010S020S1R0 2010 20 1 30 0.02 0.2 1 0.47 0.5 88 28 110 20
1
10S
SD2010S040S1R0 2010 40 1 30 0.02 0.2 1 0.47 0.5 88 28 110 40
1
10S
SD2010S060S1R0 2010 60 1 30 0.02 0.2 1 0.6 0.7 88 28 110 60
1
10S
SD2010S100S1R0 2010 100 1 30 0.02 0.2 1 0.76 0.85 88 28 110 100
1
10S
SD2010S150S1R0 2010 150 1 30 0.001 0.05 1 0.83 0.88 88 28 110 150
1S
10S
SD2010S200S1R0 2010 200 1 30 0.001 0.05 1 0.86 0.9 88 28 110 200
1
10S
SD2010S020S2R0 2010 20 2 50 0.025 0.2 2 0.49 0.5 75 17 115 20
2
10S
SD2010S040S2R0 2010 40 2 50 0.025 0.2 2 0.49 0.5 75 17 115 40
2
10S
SD2010S060S2R0 2010 60 2 50 0.025 0.2 2 0.6 0.7 75 17 115 60
2
Schottky Barrier Rectifier Diode
Lead-less Chip Form
Schottky Barrier Rectifier Diode
Lead-less Chip Form
/A\V/X( /;.\V/)I(
3
083116
Schottky Barrier Rectifier Diode
Lead-less Chip Form
Schottky Barrier Rectifier Diode
Lead-less Chip Form
Max Max Max Peak
Reverse Forward Forward Reverse Current Forward Voltage Vf
Voltage Current Surge I
RRM
Rth JA Rth JL Cj Marking
AVX PN Size Current
V
RRM
I
F
I
FSM
Typ Max I
F
Min Max
V A A mA mA A V V ºC/W ºC/W pF
10S
SD2010S100S2R0 2010 100 2 50 0.025 0.2 2 0.75 0.85 75 17 115 100
2
10S
SD2010S150S2R0 2010 150 2 50 0.001 0.2 2 0.83 0.88 88 28 110 150
2
10S
SD2010S200S2R0 2010 200 2 50 0.001 0.2 2 0.86 0.9 88 28 110 200
2
10S
SD2010S020S3R0 2010 20 3 80 0.02 0.2 3 0.46 0.5 86 24 120 20
3
10S
SD2010S040S3R0 2010 40 3 80 0.02 0.2 3 0.46 0.5 86 24 120 40
3
10S
SD2010S060S3R0 2010 60 3 80 0.02 0.2 3 0.58 0.7 86 24 120 60
3
10S
SD2010S100S3R0 2010 100 3 80 0.02 0.2 3 0.75 0.85 86 24 120 100
3
10S
SD2010S150S3R0 2010 150 3 80 0.001 0.05 3 0.83 0.88 88 28 110 150
3
10S
SD2010S200S3R0 2010 200 3 80 0.001 0.05 3 0.86 0.9 88 28 110 200
3
10S
SD2010S030S5R0 2010 30 5 80 0.2 3 0.42 0.44 55 17 210 30
5
10L
SD2010S020L1R0 2010 20 1 30 0.35 1 1 0.37 0.38 55 17 115 20
1
10L
SD2010S040L1R0 2010 40 1 30 0.35 1 1 0.37 0.38 55 17 115 40
1
10L
SD2010S020L2R0 2010 20 2 50 0.28 1 2 0.39 0.4 70 17 115 20
2
10L
SD2010S040L2R0 2010 40 2 50 0.28 1 2 0.39 0.4 70 17 115 40
2
10L
SD2010S020L3R0 2010 20 3 80 0.55 1 3 0.39 0.42 55 17 120 20
3
10L
SD2010S040L3R0 2010 40 3 80 0.55 1 3 0.39 0.42 55 17 120 40
3
10L
SD2010S030L3R0 2010 30 3 70 0.08 0.2 3 0.42 0.44 55 17 120 30
3
SD1206S020S0R5 1206 20 0.5 15 0.01 0.05 0.5 0.4 0.42 88 28 120 B2 ·
SD1206S040S0R5 1206 40 0.5 15 0.01 0.05 0.5 0.45 0.48 88 28 120 B4 ·
SD1206S020S1R0 1206 20 1 20 0.015 0.2 1 0.46 0.5 88 28 110 A2 .
SD1206S040S1R0 1206 40 1 20 0.015 0.2 1 0.46 0.5 88 28 110 A4 .
SD1206S060S1R0 1206 60 1 20 0.015 0.2 1 0.62 0.7 88 28 110 A6 .
SD1206S100S1R0 1206 100 1 20 0.015 0.2 1 0.76 0.85 88 28 110 A10 .
SD1206S020S2R0 1206 20 2 40 0.03 0.2 2 0.47 0.5 75 17 115 L2 .
SD1206S040S2R0 1206 40 2 40 0.03 0.2 2 0.47 0.5 75 17 115 L4 .
SD1206S060S2R0 1206 60 2 40 0.03 0.2 2 0.58 0.7 75 17 115 L6 .
SD1206S100S2R0 1206 100 2 40 0.03 0.2 2 0.75 0.85 75 17 115 L10 .
SD1206S020L1R0 1206 20 1 25 0.3 1 1 0.37 0.38 88 28 115 A2L .
SD1206S040L1R0 1206 40 1 25 0.3 1 1 0.37 0.38 88 28 115 A4L .
/A\V/X( /;.\V/)I(
4083116
Schottky Barrier Rectifier Diode
Lead-less Chip Form
Schottky Barrier Rectifier Diode
Lead-less Chip Form
Max Max Max Peak
Reverse Forward Forward Reverse Current Forward Voltage Vf
Voltage Current Surge I
RRM
Rth JA Rth JL Cj Marking
AVX PN Size Current
V
RRM
I
F
I
FSM
Typ Max I
F
Min Max
V A A mA mA A V V ºC/W ºC/W pF
SD1206S020L2R0 1206 20 2 40 0.28 1 2 0.39 0.4 70 22 115 L2L .
SD1206S040L2R0 1206 40 2 40 0.28 1 2 0.39 0.4 70 22 115 L4L .
SD1206T020S0R5 1206 20 0.5 15 0.01 0.05 0.5 0.4 0.42 88 28 120 B2
SD1206T040S0R5 1206 40 0.5 15 0.01 0.05 0.5 0.45 0.48 88 28 120 B4
SD1206T060S0R5 1206 60 0.5 15 0.01 0.05 0.5 0.48 0.55 88 28 120 B6
SD1206T020S1R0 1206 20 1 20 0.015 0.2 1 0.46 0.5 88 28 110 A2
SD1206T040S1R0 1206 40 1 20 0.015 0.2 1 0.46 0.5 88 28 110 A4
SD1206T060S1R0 1206 60 1 20 0.015 0.2 1 0.62 0.7 88 28 110 A6
SD1206T100S1R0 1206 100 1 20 0.015 0.2 1 0.76 0.85 88 28 110 A10
SD1206T020S2R0 1206 20 2 40 0.03 0.2 2 0.47 0.5 75 17 115 L2
SD1206T040S2R0 1206 40 2 40 0.03 0.2 2 0.47 0.5 75 17 115 L4
SD1206T060S2R0 1206 60 2 40 0.03 0.2 2 0.58 0.75 75 17 115 L6
SD1206T100S2R0 1206 100 2 40 0.03 0.2 2 0.75 0.85 75 17 115 L10
SD1206T040S3R0 1206 40 3 40 0.03 0.2 3 0.53 0.55 88 28 110 K4
SD1206T060S3R0 1206 60 3 40 0.03 0.2 3 0.75 0.8 88 28 110 K6
SD1206T020L1R0 1206 20 1 25 0.3 1 1 0.37 0.38 88 28 115 A2
LS.
SD1206T040L1R0 1206 40 1 25 0.3 1 1 0.37 0.38 88 28 115 A4
LS.
SD0805S020S0R1 805 20 0.1 2 0.004 0.03 0.1 0.38 0.45 160 110 18 F
2 .
SD0805S040S0R1 805 40 0.1 2 0.004 0.03 0.1 0.4 0.5 160 110 18 F
4 .
SD0805S020S0R2 805 20 0.2 2 0.008 0.05 0.2 0.42 0.45 160 110 15 D
2 .
SD0805S040S0R2 805 40 0.2 2 0.008 0.05 0.2 0.45 0.5 160 110 15 D
4 .
SD0805S020S0R3 805 20 0.3 2 0.008 0.05 0.3 0.47 0.5 160 110 30 C
2 .
SD0805S040S0R3 805 40 0.3 2 0.008 0.05 0.3 0.47 0.5 160 110 30 C
4 .
SD0805S020S0R5 805 20 0.5 5 0.015 0.1 0.5 0.4 0.44 120 28 28 B
2 .
SD0805S030S0R5 805 30 0.5 5 0.015 0.1 0.5 0.4 0.46 120 28 28 B
3 .
SD0805S040S0R5 805 40 0.5 5 0.015 0.1 0.5 0.4 0.48 120 28 28 B
4 .
SD0805S020S1R0 805 20 1 10 0.028 0.2 1 0.42 0.45 120 28 115 A
2 ·
SD0805S040S1R0 805 40 1 10 0.008 0.05 1 0.49 0.55 88 28 110 A
41 ·
SD0805S060S1R0 805 60 1 10 0.028 0.2 1 0.62 0.65 120 28 115 A
6 ·
SD0805S020L1R0 805 20 1 10 0.3 1 1 0.37 0.38 88 28 115 A
2L .
SD0805S040L1R0 805 40 1 10 0.3 1 1 0.37 0.38 88 28 115 A
4L .
SD0603S020S0R1 603 20 0.1 2 0.008 0.05 0.1 0.38 0.4 160 110 30 2
SD0603S040S0R1 603 40 0.1 2 0.008 0.05 0.1 0.38 0.4 160 110 30 4
SD0603S020S0R2 603 20 0.2 2 0.008 0.05 0.2 0.43 0.45 160 110 35 2
SD0603S040S0R2 603 40 0.2 2 0.0005 0.001 0.2 0.43 0.45 160 110 35 4
SD0603S020S0R3 603 20 0.3 2 0.008 0.05 0.3 0.47 0.5 160 110 35 2Ċ
SD0603S040S0R3 603 40 0.3 2 0.008 0.05 0.3 0.47 0.5 160 110 35 4Ċ
/.‘.\V/)I( m [ «L ¢«»4 /A\V/X(
5
083116
PAD LAYOUT
2.30 (0.091)
REF.
0.80 (0.031)
MIN.
0.60 (0.024)
MIN.
1.10 (0.043)
MAX.
REF.
0.90 (0.035)
MIN.
0.80 (0.031)
2.90 (0.114)
MIN.
1.30 (0.051)
MAX.
4.0 (0.157)
REF.
1.0 (0.039)
1.50 (0.059)
MIN.
2.00 (0.787)
MAX.
5.14 (0.202)
REF.
1.47 (0.058)
MIN.
1.27 (0.050)
MIN.
2.60 (0.102)
MAX.
2.65 (0.104)
MAX.
3.00 (0.118)
MIN.
6.65 (0.262)
REF.
4.10 (0.161)
MAX.
3.90 (0.154)
MIN.
11.9 (0.469)
REF.
0603 2010
0805 2114
1206
1206-T
3220
Schottky Barrier Rectifier Diode
Lead-less Chip Form
Schottky Barrier Rectifier Diode
Lead-less Chip Form
mm (inches)
/.‘.\V/)I( I 1?: I? w r fl ‘i T ¢ u / p; ,_ ‘1 * J— + + :1 r *1 k aw M? T: :3 a \k a‘ 7—fr‘i ‘ ’ Tb q / ; 1-: ~ 7 + + j“\ r% a k aw i T T /A\V/X(
6083116
CASE DRAWINGS
0.03
(0.001)
1.6 ± 0.10
R 0.20 (0.008)
0.70 Typ.
(0.028 Typ.)
0.35 ± 0.05
(0.014 ± 0.002)
0.35 ± 0.05
(0.014 ± 0.002)
0.90 ± 0.10
(0.035 ± 0.004)
0.60 + 0.2
- 0.1
(0.024 )
+ 0.008
- 0.004
2.00 ± 0.10
(0.079 ± 0.004)
R 0.275 (0.011)
0.45 ± 0.10
(0.018 ± 0.004)
0.45 ± 0.10
(0.018 ± 0.004)
1.30 ± 0.10
(0.051 ± 0.004)
1.00 Typ.
(0.039 Typ.)
0.80 + 0.2
- 0.1
(0.031 )
+ 0.008
- 0.004
0.50 (0.020)
1.60 Typ.
(0.063 Typ.)
2.20 ± 0.10
(0.087 ± 0.004)
4.5 ± 0.10
(0.177 ± 0.004)
0.95 ± 0.20
(0.037 ± 0.008)
0.95 ± 0.20
(0.037 ± 0.008)
0.96 + 0.2
- 0.1
(0.038 )
+ 0.008
- 0.004
3.01 Typ.
(0.119 Typ.)
3.60 ± 0.10
(0.142 ± 0.004)
5.20 ± 0.10
(0.205 ± 0.004)
1.15 ± 0.10
(0.045 ± 0.004)
1.05 ± 0.15
(0.041 ± 0.006)
1.15 ± 0.10
(0.045 ± 0.004)
R0.695 ± 0.015
(0.038 ± 0.001)
3.90 Typ.
(0.153 Typ.)
5.0 ± 0.10
(0.197 ± 0.004)
8.0 ± 0.10
(0.315 ± 0.004)
1.95 ± 0.10
(0.077 ± 0.004)
1.95 ± 0.10
(0.077 ± 0.004)
1.05 ± 0.10
(0.041 ± 0.004)
R0.8 ± 0.02
(0.032 ± 0.001)
0603 2010
0805 2114
1206
1.50 Typ.
(0.059 Typ.)
1.60 ± 0.10
(0.063 ± 0.004)
3.40 ± 0.10
(0.134 ± 0.004)
R0.40 (0.016)
0.70 ± 0.20
(0.028 ± 0.008)
*0.93 ± 0.05 (0.037 ± 0.002)
**0.96 ± 0.20 (0.038 ± 0.008)
0.70 ± 0.20
(0.028 ± 0.008)
1206-T
3220
SOD-523 SMA (DO-214AC)
SOD-323 SMB (D0-214AA)
SOD-123
SOD-123
SMC (DO-214AB
Schottky Barrier Rectifier Diode
Lead-less Chip Form
Schottky Barrier Rectifier Diode
Lead-less Chip Form
mm (inches)
Polarity: Laser Cathode band marking.
{Jil‘ ‘ \ /A\V/X(
7
083116
W
F
E
D1
P
P2
P0
A0
D
T
B0
B1
K0
T2
~ ~
R Min.
User Direction of Feed
Bar Code Label
Tape and Components
Shall Pass Around
Radius " R "
Without Damage
Bending Radius
Embossment
Embossed
Carrier
Top Cover
tape thickness (t1)
0.10mm( 0.004" ) Max.
CARRIER TAPE
Tape Size D E P
0
A
0
B
0
K
0
T max P
2
8, 12 mm 1.50 ± 0.1 1.75 ± 0.1 4.0 ± 0.1
(0.059 ±0.004) (0.069 ± 0.004) (0.157 ± 0.004) See Note 1 0.4 2.0 ± 0.1
16 mm 1.55 ± 0.05 1.75 ± 0.1 4.0 ± 0.1 -0.016 (0.079 ± 0.002)
(0.061 ±0.002) (0.069 ± 0.004) (0.157 ± 0.004)
EMBOSSED TAPE mm (inches)
Product Size
Tape Size B
1
D
1
FPWT
2
R Min
0603 8.00 ± 0.30 1.00 ± 0.10
8mm 2.0 max 0.80 ± 0.05 3.50 ± 0.05 (0.315 ± 0.012) (0.039 ± 0.004) 25
0805 (0.079 max) (0.031 ± 0.002) (0.138 ± 0.002) 1.22 ± 0.10 -0.98
(0.048 ± 0.004)
1206 4.00 ± 0.10 1.75 ± 0.1
(0.157 ± 0.004) (0.069 ± 0.004)
1206-S 1.40 ± 0.1
12mm 8.2 max 5.50 ± 0.05 12.00 ± 0.30 (0.055 ± 0.004) 30
2010 (0.323 max) 1.50 min. (0.217 ± 0.002) (0.472 ± 0.012) 1.51 ± 0.10 -1.181
(0.059 min.) (0.059 ± 0.004)
2114 1.65 ± 0.10
8.00 ± 0.10 (0.065 ± 0.004)
3220 16mm 12.1 max 7.50 ± 0.10 (0.315 ± 0.004) 16.00 ± 0.30 2.50 max 40
(0.476 max) (0.295 ± 0.004) (0.630 ± 0.012) (0.098 max) -1.575
NOTES:
1. A0, B0, and K0are determined by component size. The clearance between the components and the cavity must be within 0.05 mm (0.002") Min.to 0.50 mm (0.02") Max.
for 8mm tape, and 0.15mm (0.066") Min. to 0.90 mm (0.035") Max. 12 mm tape.
2. All surface mount components are packed in accordance with EIA standard 481-1 and 481-2
REEL DIMENSIONS
QUANTITIES
Symbol Tape Size φAφBφCW T
0603 8 178 ± 2.0 60 ± 0.5 13.5 ± 0.5 12.0 ± 0.5 9.0 ± 0.5
0805 -0.315 (7.008 ± 0.079) (2.362 ± 0.020) (0.532 ± 0.020) (0.472 ± 0.020) (0.354 ± 0.020)
1206 178 ± 2.0
1206-T 12 (7.008 ± 0.079) 18.7 max 14.4 max
2010 -0.472 50 min 13.0 ± 0.5 (0.736 max) (0.567 max)
2114 330 ± 2.0 (1.969 min) (0.512 ± 0.020)
3220 16 (12.99 ± 0.079) 22.7 max 18.4 max
-0.63 (0.893 max) (0.724 max)
mm (inches)
Size Reel Size Qty/Reel
0603 7" 3,000
0805
1206
1206-T 7" 3,000
2010
2114 13" 5,000
3220 13" 3,000
Schottky Barrier Rectifier Diode
Lead-less Chip Form