Hoja de datos de Y Series Switchlock de C&K

I an
L–3
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L
Switchlock
Y Series
4, 5 & 6 Tumbler Switchlocks
Models Available
Features/Benefits
Anti-static switch—exceeds
20 KV DCstatic resistance
Momentary models available
Wire leads and harnesses available
Typical Applications
Point-of-sale terminals
Cash registers
Computers
Specifications
CONTACT RATING: Q contact material: 4 AMPS @ 125 V AC or
28 V DC; 2 AMPS @ 250 V AC (UL/CSA). See page L-9 for
additional ratings.
ELECTRICAL LIFE: 10,000 make-and-break cycles at full load.
CONTACT RESISTANCE: Below 10 m Ω typ. initial @ 2-4 V DC,
100 mA, for both silver and gold plated contacts.
INSULATION RESISTANCE: 109 Ω min.
DIELECTRIC STRENGTH: 1,000 Vrms min. @ sea level.
INDEXING: 45º or 90º, 2-4 positions (4&5 tumbler switchlocks).
45º, 3 positions; or 90º, 2 positions (6 tumbler tubular switch-
locks).
Other functions available, consult Customer Service Center.
STATIC RESISTANCE: Anti-static models exceed 20 KV DC static
resistance @ sea level, lock body to terminals.
MOUNTING TORQUE: 10 in./lbs.; 14 in./lbs max.
OPERATING TEMPERATURE: -30°C to 85°C.
Materials
LOCK: Zinc alloy with stainless steel facing, std. (4 & 5 tumbler lock
and 6 tumbler tubular lock).
KEYS: Two nickel plated brass keys, with code number, std.
(4 and 5 tumbler lock). Two die cast chrome plated zinc alloy
keys,std. (6 tumbler lock).
SWITCH HOUSING: Glass filled polyester (UL 94V-0).
CONTACTS AND TERMINALS: Q contact material: Copper, silver
plated. See page L-9 for additional contact materials.
MOUNTING NUT: Zinc alloy.
MOUNTING CLIP: Steel, zinc plated.
DRESS NUT: Brass, nickel plated.
TERMINAL SEAL: Epoxy.
NOTE: Any models supplied with Q, B or G contact material are RoHS compliant.
NOTE: Specifications and materials listed above are for switchlocks with standard options.
For information on specific and custom switchlocks, consult Customer Service Center.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown
and described on pages L–4 through L–10. For additional options not shown in catalog, consult Customer Service Center.
Switch and Lock Function
Y10013 SP, 45°, keypull pos. 1
Y1011U SP, 90°, keypull pos. 1 & 2
Y1001U SP, 45°, keypull pos. 1 & 3
Y2001U DP, 45°, keypull pos. 1 & 3
Y10082 SP, 45°, keypull pos. 1
Y20082 DP, 45°, keypull pos. 1
Y100AA SP, 45°, keypull pos. 1, 2 & 3
Y200AA DP, 45°, keypull pos. 1, 2 & 3
Y100AB SP, 45°, keypull pos. 1, 2, 3 & 4
Y200AB DP, 45°, keypull pos. 1, 2, 3 & 4
Y10113 SP, 90°, keypull pos. 1
Y20113 DP, 90°, keypull pos. 1
Y1011C SP, 90°, keypull pos.2
Y2011C DP, 90°, keypull pos. 2
Y2011U DP, 90°, keypull pos. 1 & 2
Y14173 SP, 90°, keypull pos. 1
Y1417U SP, 90°, keypull pos. 1,2 & 3
Y10812 SP, 45°, mom., keypull pos. 1
Y20812 DP, 45°, mom., keypull pos. 1
Y19073 SP w/common, 90°, keypull pos. 1
Y1907U SP w/common, 90°, keypull pos. 1, 2 & 3
Y1900S SP w/common, 90°, keypull pos. 1, 2, 3 & 4
Mounting/Lock Style
N With nut
D With clip
L With removable dress nut and latch pawl
R With removable dress nut
Keying
2 Two nickel plated brass keys (4 &
5 tumbler) or two die cast zinc alloy keys with
chrome plating (6 tumbler)
6 Two nickel plated brass keys with code on lock face
Lock Finish
2 Stainless steel facing
8 Gloss black facing
F Polished nickel facing
Terminations
03 Solder lug with hole
01 Solder lug with notch
02 PC Thru-hole
07 Solder lug with hole
(Y19OXX models only)
WC Wire lead
Contact Material
Q Silver
B Gold
G Gold over silver
Seal
NONE No seal
E Epoxy seal
Lock Type
A 4 Tumbler lock (YXO8 models)
C 4 Tumbler lock with detent
V 6 Tumbler tubular lock
B 5 Tumbler lock
R 4 Tumbler lock with detent and anti-Static switch
W 6 Tumbler tubular lock with anti-Static switch
Patent No. 4,639,562
I gum fffifi®fifi (Lit? 4g.» LEGEND ‘4 * mmmAL NUMBERS a“ V: @E mm Ang‘e pmecm
L–4
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L
Switchlock
Y Series
4, 5 & 6 Tumbler Switchlocks
SWITCH AND LOCK FUNCTION
= Momentary Positions (45º)
= Detent Positions (45º or 90º)
= Key pull possible in these positions.
= Stop Positions
LEGEND
TERMINAL NUMBERS
Terminal numbers molded on bottom of housing.
All models with all options when ordered
with ‘G’ or ‘Q’ contact material.
45º
Mom.
Position 1
1-2
1-2, 5-6
8-1
8-1, 4-5
Y10812
Y20812
SP
DP
4
INDEXING
LOCK
CONFIGURATION
KEY PULL
POSITIONS
CONNECTED TERMINALS
POS. 1 POS. 2 POS. 3POS. 4
MODEL
NO.
NO.
POLES
NO.
TUMBLERS
SINGLE&DOUBLE POLE MOMENTARY SWITCHES
Positions 1, 2 & 36-71-37-1
Y1417U
SP4
Position 16-71-37-1
Y14173
SP4
Positions 1 & 2
1-3
1-3, 5-7
8-1
8-1, 4-5
Y1011U
Y2011U
SP
DP
4, 5 & 6
Position 2
1-3
1-3, 5-7
8-1
8-1, 4-5
Y1011C
Y2011C
SP
DP
4 & 5
Position 1
1-3
1-3, 5-7
8-1
8-1, 4-5
Y10113
Y20113
SP
DP
4, 5 & 6
Positions 1, 2, 3 & 4
3-4
3-4, 7-8
2-3
2-3, 6-7
1-2
1-2, 5-6
8-1
8-1, 4-5
Y100AB
Y200AB
SP
DP
4
Positions 1, 2 & 3
7-8
7-8, 3-4
1-2
1-2, 5-6
8-1
8-1, 4-5
Y100AA
Y200AA
SP
DP
4
Position 1
7-8
7-8, 3-4
1-2
1-2, 5-6
8-1
8-1, 4-5
Y10082
Y20082
SP
DP
4 & 5
Positions 1 & 3
2-3
2-3, 6-7
1-2
1-2, 5-6
8-1
8-1, 4-5
Y1001U
Y2001U
SP
DP
4, 5 & 6
Position 12-31-28-1
Y10013
SP4, 5 & 6
INDEXING
LOCK
CONFIGURATION
KEY PULL
POSITIONS
CONNECTED TERMINALS
POS. 1 POS. 2 POS. 3POS. 4
MODEL
NO.
NO.
POLES
NO.
TUMBLERS
SINGLE&DOUBLE POLESWITCHES
POS. 1
2
3
POS. 1
2
POS. 1
2
3
2
3
POS. 1
POS. 1
23
POS. 1
23
POS. 1
2
3
4
2
POS. 1
POS. 1
2
POS. 1
2
POS. 1
2
3
45º
90º
~@@- LEGEND mm] 1 c 435 t. .1 Jana“ (mm) “5.5m 2c? 12:1»!an NUMBERS (chuN mm x .514— [(1,142 3/»24 ms nu cw wn mm) .k 2‘. (3' a] :2 13 us. ex m: 'u 1‘ mini 117,75m ~ 5L r Nu: m 5+4an \ . r , a, m § 4 m was. (95%” n g? T‘ r M, L‘ x x c 1),“) as» 9314. mag) (23,55: 3/472. m m m cm): W mu mcwutu) sumo ms .3507 may 5 as, L050 w (5,”) 7223 nwm'vr Mar (3,39) A 53; P051 555 m. m snow f m M mam m 735,! VJ”; H5 .7 (2,92) (15,13; ms nu gags 07,7sn: an- asa m 020 H» (3,51) @E an D'A 00.57:) mm Ang‘e pmecm
L–5
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L
Switchlock
Y Series
4, 5 & 6 Tumbler Switchlocks
SWITCH AND LOCK FUNCTION
SLOTS IN THIS
LOCATION FOR MOUNTING
STYLE 'D' CLIP
SLOTS IN THIS
LOCATION FOR MOUNTING
STYLE 'D' CLIP
= Detent Positions (45º or 90º)
= Key pull possible in these positions.
= Stop Positions
LEGEND
TERMINAL NUMBERS
4 & 5 Tumbler
6 Tumbler
Part number shown: Y100132C203NQ
Part number shown: Y1011U2V203NQ
Terminal numbers marked on insulator.
All models with all options when ordered
with ‘G’ or ‘Q’ contact material.
NOTE: Epoxy seal not available. Removable dress
nut not available with any Y190XX models.
Positions 1, 2, 3 & 4C-4C-3C-2C-1
Y1900S
Position 1
Positions 1, 2 & 3
C-4C-2C-1
Y19073
Y1907U
INDEXING
LOCK
CONFIGURATION
KEY PULL
POSITIONS
CONNECTED TERMINALS
POS. 1 POS. 2POS. 3POS. 4
MODEL
NO.
NO.
POLES
NO.
TUMBLERS
SINGLE POLE SWITCHES WITH COMMON
POS. 1
2
3
POS. 1
2
3
POS. 1
2
4
3
4 SP 90º
mcst wasp BRASS xsv .7 u 535(41UMBLERJ ("52) m 120,2“ ._ 775 n 9,“) my van numb": "sums mom rum: muss KEV « 1.7m: mMaLER} 444.0) Jae (2n, 25; «.775 05,63) Kay nan numb": M um um CHRDME pump zmc ALLOY KEV ._ .902 (2231) T— ] u 2;: 132,7» Kuy um numb”: menu» ,5” as, m M .237.» (a, 02) .m— (a, 50) r ,m nu, (23,151; L .IES was .360 (a, m ‘33! (23,55) ,sss nu, (2MS7I) Animus 1mm Luck Finish my .237 + .m .m (5.02) (v.55) (3,03) .2507 (5‘ 351 .912 an. (2:, us» :9 J_ mm Am. Plot-won
L–6
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L
Switchlock
Y Series
4, 5 & 6 Tumbler Switchlocks
SWITCH AND LOCK FUNCTION
KEYING
LOCK TYPE
.
AVAILABLE OPTION COMBINATIONS
LOCK TYPES TERMINATIONS
MOUNTING/LOCK
STYLES
MODELS ABCRVW01020307WCD LNR
YX0013 •• ••••••••
YX001U •••••••••••••
YX0082 •••••• ••
YX00AX •• ••••••
YX0113 •••••••••••
YX011C •••••• •• ••
YX01IU •••••••••••••
Y141XX •• ••••••
YX0812 •••• ••
Y190XX •• ••••
B
5 TUMBLER LOCK
A
4 TUMBLER LOCK (MOMENTARY MODELS ONLY)
V
6 TUMBLER TUBULAR LOCK
C
4 TUMBLER LOCK WITH DETENT
KEYING
NOTE: Keys are available separately, see page L-10. Key head shape subject to change without notice.
NOTE: All orders keyed alike, standard. For more than one key code, master keying,
replacement keys, or other special features, consult Customer Service Center.
YESYES
2 NICKEL PLATED BRASS KEYS, 4 & 5
TUMBLER ONLY
6
NOYES
2 NICKEL PLATED BRASS KEYS
(4 & 5 TUMBLER) or 2 DIE CAST CHROME
PLATED ZINC ALLOY KEYS (6 TUMBLER)
2
CODE NO.
ON LOCK
CODE NO.
ON KEY
KEYING OPTIONS
OPTION
CODE
V237 KS, 02) .512 am (23.15;) L .3‘ s (5, ca) G. .‘95 , (0.55) .350— (am; 1_ .mn nu. (2135-) J_ ,ss‘ (22, 5:; ,als (ma) as 52 (£2: 1 Va .0 . we; . i (us?) 1 22 m 5,591 (5,59) M. Imus» 1 are m “"1’ ““E "2:3. ms ~ . , J L (m) dag-g, “’17" (2.0:: 0 3r (2:133; (M27) ‘V'E‘L AL .020 w m m w m. (0,5!) (mm (0,51: Po Moumms .s m m ("77 (m) . “.72: r f .420 u. .l \ \ mm mm u 27; -°35 "ii a an ’ ,1 L mu um “‘2 ‘05! Du. HP. ".57; 4—5,, mm (12,7) .m m (0.5” mgr;- M @ mm Am. puma-wan I film
L–7
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L
Switchlock
Y Series
4, 5 & 6 Tumbler Switchlocks
LOCK TYPE
LOCK FINISH
TERMINATIONS
PC MOUNTING
WC
WIRE LEAD
02
PC THRU-HOLE
07
SOLDER LUG WITH HOLE
WC
WIRE LEAD
02
PC THRU-HOLE
01
SOLDER LUG WITH NOTCH
03
SOLDER LUG WITH HOLE
W
6 TUMBLER TUBULAR LOCK WITH
ANTI-STATIC SWITCH
R
4 TUMBLER LOCK WITH DETENT AND
SHORT ANTI-STATIC SWITCH.
SHORT ANTI-STATIC LOCK TYPES
All Models Except Y190
Y190 Model Only
Black wire standard. other colors
and lengths available, consult
Customer Service Center.
UL style 1015.
Black wire standard. other colors
and lengths available, consult
Customer Service Center.
UL style 1015.
Available with
Lock Types ‘V’ & ‘W’ only.
NOTE: For available option combinations, see page L-9.
NOTE: For available option combinations, see page L-9.
U.S. Pat. No. 4,639,562 Exceeds 20 KV DC static resistance @ sea level, lock body to terminals.
F
POLISHED NICKEL
8
GLOSS BLACK
2
STAINLESS STEEL
n? 1mm \ms PANEL MOUN‘IING ? 750 m. *f + (man ‘—’1 Law (v5.25) : f ‘ 4» i w :1 6 mm Moumme 7m nu + (12,301: 3/4724 ans w. . wmuvm, 5:0 nu, 03,97” D » 5 W‘ v 003 m mu.) wzmumz m HouNnNs mass mu m m EH Ll mm .7 m 4. ‘ an 253 254 ”1,451 (5,957 .800 um: 55c nu 3/4724 ws Mn mun: wsnowmz 055 x2 v: «y no: u A mm mu a m m Pm mmwm “0's" mm mm M mums mm mouurms 75:: mA + naaon lj—l mum E mm Ang‘e pmecm
L–8
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L
Switchlock
Y Series
4, 5 & 6 Tumbler Switchlocks
MOUNTING/LOCK STYLE
.136 DIA.
(3,45)
BURR SIDE UP
GRAIN
DIRECTION
U
S
P
a
T
N
0
4
5
6
3
6
5
o
.655
(16,62)
.225
(5,72)
.100
(2,54)
.034
(0,86)
.468
(11,88)
.965
(24,51)
.688
(17,46)
1.000
(25,40)
.500
(12,70)
.470
(11,94)
.105
(2,67)
1.047
(26,59)
PANEL MOUNTING
Latch pawl shown in pos. 1.
PANEL MOUNTING
.125 thk.
(3,18)
1.010
(25,65)
.875
(22,23)
3/4±24 UNS
PANEL MOUNTING
L
REMOVABLE DRESS NUT WITH LATCH PAWL
R
REMOVABLE DRESS NUT
N
WITH NUT
D
WITH CLIP
LOCK DIMENSIONS
LOCK TYPES
DIMENSIONS
‘A’
A, N .270 (6,68)
C, R .360 (9,14)
OPTION
CODE
MOUNTING
STYLE PANEL THICKNESS
NWITH NUT .085-.105 (2,16-2,67)
DWITH CLIP .085-.105 (2,16-2,67)
Nut part number: 937C00000
NOTE: Removable dress nut not available with Y1900A or Y100AA model options.
TYPICAL INSTALLATION
Install hex nut with enough clearance to allow for
dress nut and panel. Place switch through cutout in
rear of panel. Install and tighten dress nut by hand,
then tighten hex nut. Always tighten assembly with
back of panel hex nut to avoid damaging front of panel.
Clip part number: 906B00000
a THIMAMII Pmllcdcn E
L–9
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L
Switchlock
Y Series
4, 5 & 6 Tumbler Switchlocks
MOUNTING/LOCK STYLE
CONTACT MATERIAL
SEAL
PANEL THICKNESS
MOUNTING
STYLES A, B LOCK TYPES C, R LOCK TYPES V, W LOCK TYPES
D.065-.085 (1, 65-2, 16) .085-.105 (2, 16-2, 67)
N.105 (2, 67) max. .195 (4, 95) max. .215 (5, 46) max.
L.215 (5, 46) max.
R.125 (3, 18) max. .215 (5, 46) max.
AVAILABLE OPTION COMBINATIONS
MOUNTING
LOCK FINISHES LOCK TYPES
MOUNTING
STYLES 28 FABCRVW
D•• •• ••••
N•• •• ••••
R••••
L••
EPOXY .075 MAX.
(1,91)
E
EPOXY SEAL
NONE
NO SEAL
Mounting Information (All Models)
* Note: See Technical Data section of this catalog for RoHS compliant and compatible definitions and specifications.
1
CONTACTS & TERMINALS: Copper, with gold plate over nickel plate.
2
CONTACTS & TERMINALS: Copper, silver plated (std. with all termination options).
3
CONTACTS & TERMINALS: Copper, with gold plate over silver plate.
All models with all options when ordered with ‘G’ or ‘Q’ contact material.
CONTACT AND
OPTION
CODE TERMINAL MATERIAL RATING
Q4 AMPS @ 125 V AC or 28 V DC;
2 AMPS @ 250 AC V AC (UL/CSA).
LOW LEVEL/DRY CIRCUIT
B
SILVER 2POWER
0.4 VA MAX. @ 20 V AC or DC MAX
RoHS
COMPLIANT*
RoHS
COMPATIBLE *
YES YES
YES YES
LOW LEVEL/DRY CIRCUIT
OR POWER
GYES YES
GOLD 1
GOLD SILVER 30.4 VA MAX. @ 20 V AC or DC MAX. or 4 AMPS @ 125 V AC
or 28 V DC; 2 AMPS @ 250 V AC (UL/CSA)
I gum
L–10
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L
Switchlock
Y Series
4, 5 & 6 Tumbler Switchlocks
AVAILABLE HARDWARE
Key Code: A126
4 TUMBLER
PART NO. (ONE KEY)
115140126
Material: Brass
Finish: Nickel plate
Key Code: D001
5 TUMBLER
PART NO. (ONE KEY)
115441001
Material: Brass
Finish: Nickel plate
Key Code: AAAA
PART NO. (ONE KEY)
363C1AAAA
Material: Zinc alloy
Finish: Chrome plate