Hoja de datos de 5207953-(2,3) Drawing de TE Connectivity AMP Connectors

TA/cr‘g 13m; 777777777777777777777777777777777777777777777777777777777777777777777777777777777777777 7 4 3 2 T T mm mm A Amway awn m mumw , T, m w REVTSTOKS T (Q CCPVRTGHT 7 3y 7 M “W RESERVED CTJ TTQ UR nscwpnm DATE DWN AFVD T P REVTSED FER ECOiTTiCCMBES TQAPR’TT RT< t-wr="" t="" t="" d="" d="" t="" t="" t="" t="" t="" t="" 7="" 7="" t="" t="" t="" (.438)="" t="" t="" .250="" .t88="" #4440="" tt-tread="" t="" .="" t="" 20="" mw="" dedtt-t="" t="" t="" t="" 7777="" 7="" 4="" t="" (="" 7="" 7="" 7="" t="" 77="" ,\="" t="" 7777="" t474="" ”="" t="" j="" t="" t="" t="" t="" 7="" #4740="" tt—tread="" *="" .t87="" «="" 7="" t="" across="" elats="" t="" t="" t="" t="" t="" t="" t="" t="" b="" b="" t="" a="" ztnc="" plated="" 0002004000400="" tt-ttck,="" t="" yellow="" chrovtate="" coattng.="" t="" a="" ztnc="" plated="" 0002007000400="" tt-ttck,="" t="" clear="" chromate="" coattng.="" 2="" 520795343="" t="" 7="" t="" 520795342="" 7="" t="" t="" et="" \="" ts="" t—t="" part="" n="" o="" t="" s="" \‘a="" t}="" 7-="" "c=""><- j="" x="" dwn="" p="" “="" l‘thub="" t="" tht="" dram="" tx="" a="" l="" vt="" olled="" oljvevt="" ch;="" {tvt-tarlson="" 2mm="" -:te="" te="" comccmty="" t="" :tmenetovs="" mgwcgsr="" was:="" apsdtuhde="" 24="" nj="" we="" t="" ms="" ”her”="" ”pm“="" vtt'almsley="" v="" k‘crewlock="" female="" short="" t="" 17="" produc="" v="" ’="" '="" '="" t="" a="" @="" i:="" 7="" ampltvtte="" a="" t="" w="" a="" n="" we="" 7="" \="" 4aa="" les="" :3j;7="" u:="" tto="" s="" e="" stze="" cage="" code="" drawtnc="" no="" restrtcted="" tc="" 1="" mam="" ftmsh="" mm="" 7="" 0077g="" 2.5207953="" 7="" t="" cold="" rolled="" steel="" see="" tajle="" \="" 7="" _="" .="" ‘="" a\t6="" ©="" scale="" sheet="" rev="" t="" lustlmer="" drawtnl="" at="" t="" cf’t="" p="" t="" t="" t="">