Hoja de datos de SDC/SSD-zzz de Bivar Inc.

$ SDC SERIES a SSD SERIES 1 03/01/04 38.1 50.8 63.5 76.2 76.2 ) ) ) ) ) ) 88.9 114.3 127.0 152.4 165.1 15( 20( 25( 30( 30( 35( 4.0(1016) 45( ) 5m ) 55039.7) 60( ) 65( ) 70( ) 177.8 mums mm» BIVAR @Er SSDVXX
A
B
0.50 [12.7mm]
SDC SERIES
SSD SERIES
0.176+0.003
-0.001
Ø.180+.003
-.001
0.225+0.003
-0.001
B
Recommended Mounting Holes
0.31 [7.9mm]
SW
0.125 [3.2mm]
0.075 [1.9mm]
0.170 [4.3mm]
0.175 [4.4mm]
0.125 [3.2mm]
TYP.
TYP.
A
1. GENERAL SPECIFICATIONS: BIVAR MOLDED COMPONENT SPECIFICATION BV00-E101.
STANDARD TOLERANCE
( UNLESS OTHERWISE SPECIFIED )
David Green
M. Chen
CHECKED:
.XX ± .01
.XXX ± .005
.X ± .1
DECIMALS
DESIGNED:
SSD-XXX-XXX F
11/26/02
CAD GENERATED DOCUMENT, DO NOT MEASURE DRAWING.
CAGE CODE : 32559
11/26/02
DATE: 11
SHEET # OF
TEL: (949) 951-8808 FAX: (949) 951-3974
4 THOMAS, IRVINE, CA. 92618
INTERCHANGEABLE SNAP-IN CARD GUIDE
PART NO:
TITLE:
X° ± 1°
ANGULAR
DATE:
REVISION:
Engineering Update w/o Changes
REV.
F03/01/04
DESCRIPTION DATE APPROVED
M. C.
B
±.016 (.4)
1.5 (38.1)
2.0 (50.8)
2.5 (63.5)
4.0 (101.6)
3.5 (88.9)
3.0 (76.2)
5.0 (127.0)
5.5 (139.7)
4.5 (114.3)
6.5 (165.1)
7.0 (177.8)
6.0 (152.4)
3.0 (76.2)
A
±.032 (.8)
PART
NO.
SSD-450 3X
SSD-350
SSD-300
SSD-250
SSD-650
SSD-600
SSD-550
SSD-500
SSD-450
SSD-700
SSD-750
SSD-800
SSD-400
SDC-600
SW=0.075 (1.9)
SDC-800
SDC-750
SDC-700
SDC-650
SDC-400
SDC-550
SDC-500
SDC-450
N/A
SDC-350
SDC-300
SDC-250
SSD-600-102 6.0 (152.4)
SW=0.102 (2.6)
SSD-650-102
SSD-700-102
SSD-750-102
SSD-800-102
6.5 (165.1)
7.5 (190.5)
8.0 (203.2)
7.0 (177.8)
SSD-400-102
N/A
SSD-550-102
SSD-500-102
SSD-450-102
SSD-350-102
SSD-300-102
SSD-250-102
4.0 (101.6)
5.0 (127.0)
4.5 (114.3)
4.5 (114.3)
5.5 (139.7)
3.0 (76.2)
3.5 (88.9)
2.5 (63.5)
2. MATERIAL: NYLON 6/6, 94V-2, NATURAL. BIVAR MATERIAL CODE 03-NL.
BASF ULTRAMID NYLON 6/6 A3K NATURAL.
TYP.
±0.005
SDC-XXX