Hoja de datos de AB1541 de PUI Audio, Inc.

REVISION HISTORY LTR DESCRIPTION DATE APPROVED RELEASED FROM ENGINEERING 5/22/2001 A REVISED TO NEW TEMPLATE 8/29/2003 RIW. B REVISED SPECIFICATIONS 1/8/2004 RIW. C REVISED DIMENSION SIZE AND STYLE 1/12/2006 B.RI D REVISED TO INVENTOR 3-D DRAWING TEMPLATE 8/9/2010 B.RI E REVISED DIMENSIONS AND MAX INPUT VOLTAGE 1/4/2018 MIVI F REVISED THICKNESS DIMENSION 10/25/2018 M.LI G REVISED STORAGE TEMPERATURE 2/11/2020 MIVI A @3103":
A ( 20 : 1 )
A
Bender
AB1541
RABL S.J. 8/9/2010
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
5/22/2001
Date
Date
5/22/2001
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE 0.5 AND
ANGLES ARE 3.
AB1541.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 5/22/2001
A REVISED TO NEW TEMPLATE 8/29/2003 R.W.
B REVISED SPECIFICATIONS 1/8/2004 R.W.
C REVISED DIMENSION SIZE AND STYLE 1/12/2006 B.R.
D REVISED TO INVENTOR 3-D DRAWING TEMPLATE 8/9/2010 B.R.
E REVISED DIMENSIONS AND MAX INPUT VOLTAGE 1/4/2018 M.V.
F REVISED THICKNESS DIMENSION 10/25/2018 M.L.
G REVISED STORAGE TEMPERATURE 2/11/2020 M.V.
SPECIFICATIONS
PARAMETERS VALUES UNITS
RESONANT FREQUENCY 4,100 500 Hz
RESONANT IMPEDANCE (MAX) 1,000 Ohm
MAX INPUT VOLTAGE 30 Vp-p
CAPACITANCE @ 1kHZ 8,000 30% pF
PLATE MATERIAL BRASS -
OPERATING TEMPERATURE -20 ~ +60 C
STORAGE TEMPERATURE -20 ~ +70 C
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2011/65/EU COMPLIANT.
0.18 0.05
15 0.2
9 0.5
0.1 0.02
2003, Projects Unlimited Inc.
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.