Hoja de datos de 5003340160 DataSheet de Molex

molex one company )a world 0! unnmauon 5003340160 SIimStackW 0.50mm Pitch BoardrtorBoard Connectors 3D Model Packaging Sgecification SPK750033470017001 PDF Drawin PDF RoHS Ceniiicate of Compliance (PDF Product Sgecification P875410270107001 PDF EU ELV EU RoHS China RoHS 500334 REACH SVHC SIimStack1M 0.50mm Pitch BoardrtorBoard Connectors Halogen-Free Status Contact US
This document was generated on 08/22/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 5003340160
Status: Active
Overview: SlimStack™ 0.50mm Pitch Board-to-Board Connectors
Description: 0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.50mm Stack
Height, 16 Circuits
Documents:
3D Model Packaging Specification SPK-500334-001-001 (PDF)
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Product Specification PS-54102-010-001 (PDF)
Agency Certification
UL E29179
General
Product Family PCB Headers
Series 500334
3D Viewer Yes
Application Board-to-Board, Signal
CURRENT-MAX-NUMERIC 0.5
Overview SlimStack™ 0.50mm Pitch Board-to-Board Connectors
PITCH-MATING-NUMERIC 0.50
Product Name SlimStack
UPC 756054527047
Physical
Breakaway No
Circuits (Loaded) 16
Circuits (maximum) 16
Color - Resin Black
Durability (mating cycles max) 30
First Mate / Last Break No
Glow-Wire Capable No
Guide to Mating Part No
Keying to Mating Part None
Lock to Mating Part Yes
Mated Height 2.50mm
Mated Width 5.30mm
Material - Metal Brass
Material - Plating Mating Gold
Material - Plating Termination Gold
Net Weight 522.704/mg
Number of Rows 2
Orientation Vertical
PCB Locator No
PCB Retention None
Packaging Type Embossed Tape on Reel
Pitch - Mating Interface 0.50mm
Polarized to PCB No
Temperature Range - Operating -40° to +105°C
Termination Interface: Style Surface Mount
Electrical
Current - Maximum per Contact 0.5A
Voltage - Maximum 50V
Material Info
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per
-ED/88/2018 (15
January 2019)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
500334 Series
Mates With
54102 SlimStack Receptacle
Reference - Drawing Numbers
Packaging Specification SPK-500334-001-001
Product Specification PS-54102-010-001
Sales Drawing SD-500334-001, SD-500334-002
This document was generated on 08/22/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION